Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.
Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.
Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.
What are pneumatic straight threaded to tube adaptors used for?
Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.
Types of pneumatic straight threaded to tube adaptors
Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.
Description:
The NPQH-D range offers a high-quality blanking plug
used for closing threaded connections in various pneumatic applications. These blanking plugs use abrasion resistant nickel plated brass (safe for use in the food industry). · Robust, solid nickel-plated brass with high ...
Description:
One-Touch push to connect configuration allows for
an instant tubing connection Useful for piping in confined space, due to its six-angle wrench processing inside Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube ...
Description:
KQ2 one-touch, metric and inch size fittings are
available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release ...
Description:
Push-on brass fittings to connect safely with thermoplastic
tubes in pneumatic and fluid applications. The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is ...