Omschrijving | Prijs | Manufacturer Series | Type | Inlet Connection Type | Threaded Inlet Connection | Tube Inlet Connection | Noise Reduction | Maximum Input Pressure | Material | Minimum Operating Temperature | Threaded Inlet Connection Thread Gender | Maximum Operating Temperature | Threaded Inlet Connection Thread Standard | Threaded Inlet Connection Thread Size | Body Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
700-5774
FabrikantnummerAN600-10
FabrikantSMC
|
36,81 €
Each
Aantal stuks
|
AN | Silencer | Threaded | R 1 Male | - | - | 1MPa | PE | +5°C | Male | +60°C | R | 1 in | - | |
RS-stocknr.
176-2291
FabrikantRS PRO
|
5,125 €
Each (In a Pack of 10)
Aantal stuks
|
- | Silencer | Threaded | - | - | - | 10bar | - | -15°C | Male | +100°C | - | G1/2 Male | - | |
RS-stocknr.
768-1202
FabrikantnummerANB1-C08
FabrikantSMC
|
8,90 €
Each
Aantal stuks
|
ANB1 | Silencer | Tube | - | 8mm | - | 1MPa | PBT, PVF | +5°C | - | +60°C | - | - | - | |
RS-stocknr.
850-8789
FabrikantnummerAN40-N04
FabrikantSMC
|
11,51 €
Each
Aantal stuks
|
AN | Silencer | Threaded | NPT 1/2 Male | - | - | 1MPa | Resin | +5°C | Male | +60°C | NPT | 1/2 | - | |
RS-stocknr.
202-2913
FabrikantnummerAMTE-M-LH-G34
FabrikantFesto
|
145,40 €
1 Bag of 10
Bag(s)
|
AMTE | Silencer | Threaded | G 3/4 Male | - | - | 10bar | Brass, Bronze | - | - | - | - | - | - | |
RS-stocknr.
753-8004
FabrikantnummerAN30-03
FabrikantSMC
|
9,01 €
Each
Aantal stuks
|
AN | Silencer | Threaded | R 3/8 Male | - | - | 1MPa | Resin | +5°C | Male | +60°C | R | 3/8 in | - | |
RS-stocknr.
454-7424
Fabrikantnummer0674 00 27
FabrikantLegris
|
15,94 €
Each
Aantal stuks
|
0674 | Silencer | Threaded | G 3/4 Male | - | - | 10bar | PE | -10°C | Male | +80°C | G | 3/4 in | Polymer | |
RS-stocknr.
146-6957
Fabrikantnummer0675 00 21
FabrikantLegris
|
9,082 €
Each (In a Pack of 5)
Aantal stuks
|
0675 | Silencer | Threaded | G 1/2 Male | - | - | 12bar | Brass | -20°C | Male | +150°C | G | 1/2 in | Brass | |
RS-stocknr.
125-9666
FabrikantnummerAMTE-M-H-G18
FabrikantFesto
|
27,84 €
1 Bag of 20
Bag(s)
|
AMTE-M-H | Exhaust Silencer | Threaded | G 1/8 Male | - | 92dB(A) | 10bar | Brass, Bronze | -10°C | Male | +80°C | G | 1/8 in | Brass | |
RS-stocknr.
703-6201
FabrikantnummerR412000593
FabrikantEMERSON – AVENTICS
|
17,27 €
1 Bag of 5
Bag(s)
|
SI1 | Silencer | Tube | - | 10mm | - | 10bar | PE | -25°C | - | +80°C | - | - | - | |
RS-stocknr.
176-2284
FabrikantRS PRO
|
3,352 €
Each (In a Pack of 10)
Aantal stuks
|
- | Silencer | Threaded | - | - | - | 12bar | Brass | -10°C | Male | +80°C | - | 6.35 mm | Brass | |
RS-stocknr.
202-3094
FabrikantnummerUOM-3/8
FabrikantFesto
|
17,62 €
Each
Aantal stuks
|
UOM | Silencer | Threaded | G 3/8 Male | - | - | 8bar | POM | - | - | - | - | - | - | |
RS-stocknr.
218-0311
FabrikantnummerT20C4800
FabrikantIMI Norgren
|
12,79 €
Each
Aantal stuks
|
T20 | Exhaust Flow Regulator/Silencers | Threaded | - | - | - | 10bar | PA | - | - | - | - | - | - | |
RS-stocknr.
218-0630
FabrikantnummerM/S1
FabrikantIMI Norgren
|
8,96 €
Each
Aantal stuks
|
M/S | Porous Plastic Silencers | Threaded | - | 0.125in | - | 10bar | - | - | - | - | - | - | - | |
RS-stocknr.
456-4889
Fabrikantnummer0677 00 17
FabrikantLegris
|
3,10 €
Each (In a Pack of 10)
Aantal stuks
|
0677 | Silencer | Threaded | G 3/8 Male | - | - | 12bar | Brass | -20°C | Male | +120°C | G | 3/8 in | - | |
RS-stocknr.
202-3012
FabrikantnummerUOMS-1/4
FabrikantFesto
|
16,51 €
Each
Aantal stuks
|
UOMS | Silencer Extension | Threaded | - | - | - | 8bar | POM | - | - | - | - | - | - | |
RS-stocknr.
202-2915
FabrikantnummerAMTE-M-LH-N12
FabrikantFesto
|
78,80 €
1 Bag of 10
Bag(s)
|
AMTE | Silencer | Threaded | NPT 1/2 Male | - | - | 10bar | Brass, Bronze | - | - | - | - | - | - | |
RS-stocknr.
202-2909
FabrikantnummerAMTE-M-LH-G1
FabrikantFesto
|
218,20 €
1 Bag of 10
Bag(s)
|
AMTE | Silencer | Threaded | G 1 Male | - | - | 10bar | Brass, Bronze | - | - | - | - | - | - | |
RS-stocknr.
176-2277
FabrikantRS PRO
|
5,72 €
Each (In a Pack of 10)
Aantal stuks
|
- | Silencer | Threaded | - | - | - | 10bar | Brass | -10°C | Male | +80°C | - | 12.7 mm | Brass | |
RS-stocknr.
187-5722
FabrikantRS PRO
|
187,17 €
1 Bag of 5
Bag(s)
|
7100 | Silencer | Threaded | - | - | - | 5bar | PE | -15°C | - | +100°C | - | 3/4 in | - |