Pneumatic Silencer & Exhaust Restrictor Function Fittings

Filters

61 - 80 van 179 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Inlet Connection Type Threaded Inlet Connection Tube Inlet Connection Noise Reduction Maximum Input Pressure Material Minimum Operating Temperature Threaded Inlet Connection Thread Gender Maximum Operating Temperature Threaded Inlet Connection Thread Standard Threaded Inlet Connection Thread Size Body Material
RS-stocknr. 847-7464
FabrikantnummerANA1-10
FabrikantSMC
32,19 €
Each
Aantal stuks
ANA1 Silencer Threaded R 1 Male - - 1MPa Aluminium Alloy +5°C Male +60°C R 1 -
RS-stocknr. 762-2026
FabrikantnummerAN20-C10
FabrikantSMC
5,95 €
Each
Aantal stuks
SY5000 Silencer Tube - 10mm - 1MPa Resin +5°C - +60°C - - -
RS-stocknr. 197-5078
FabrikantnummerASN2-03
FabrikantSMC
10,27 €
Each
Aantal stuks
ASN2 Silencer Threaded R 3/8 Male - - 1.5MPa Brass -5°C Male +60°C R 3/8 in -
RS-stocknr. 125-9665
FabrikantnummerAMTE-M-H-M5
FabrikantFesto
24,24 €
1 Bag of 20
Bag(s)
AMTE-M-H Exhaust Silencer Threaded M5 Male - 71dB(A) 10bar Brass, Bronze -10°C Male +80°C Metric M5 Brass
RS-stocknr. 125-9912
FabrikantnummerUC-M5
FabrikantFesto
5,30 €
Each
Aantal stuks
UC Exhaust Silencer Threaded M5 Male - 60dB(A) 10bar PE -10°C Male +70°C Metric M5 PE
RS-stocknr. 822-4002
FabrikantnummerT40C1800
FabrikantIMI Norgren
6,07 €
Each
Aantal stuks
T40 Silencer Threaded - - - 10bar Bronze -20°C - +80°C G 1/8 in -
RS-stocknr. 822-3986
FabrikantnummerT40B6800
FabrikantIMI Norgren
17,87 €
Each
Aantal stuks
T40 Silencer Threaded R 3/4 Male - - 10bar Bronze -20°C Male +80°C R 3/4 in -
RS-stocknr. 121-5999
FabrikantnummerAMTE-M-LH-G14
FabrikantFesto
63,12 €
1 Bag of 20
Bag(s)
AMTE Silencer Threaded G 1/4 Male - 83dB(A) 10bar Brass, Bronze -10°C Male +80°C G 1/4 in Metal
RS-stocknr. 454-7402
Fabrikantnummer0674 00 17
FabrikantLegris
3,93 €
Each
Aantal stuks
0674 Silencer Threaded G 3/8 Male - - 10bar PE -10°C Male +80°C G 3/8 in Polymer
RS-stocknr. 125-9914
FabrikantnummerUC-QS-3H
FabrikantFesto
5,30 €
Each
Aantal stuks
UC Push In Silencer Tube - 3mm 60dB(A) 10bar PE -10°C - +70°C - - PE
RS-stocknr. 454-7395
Fabrikantnummer0674 00 13
FabrikantLegris
2,99 €
Each
Aantal stuks
0674 Silencer Threaded G 1/4 Male - - 10bar PE -10°C Male +80°C G 1/4 in Polymer
RS-stocknr. 125-9668
FabrikantnummerAMTE-M-H-G38
FabrikantFesto
31,56 €
1 Bag of 10
Bag(s)
AMTE-M-H Exhaust Silencer Threaded G 3/8 Male - 92dB(A) 10bar Brass, Bronze -10°C Male +80°C G 3/8 in Brass
RS-stocknr. 768-1202
FabrikantnummerANB1-C08
FabrikantSMC
8,90 €
Each
Aantal stuks
ANB1 Silencer Tube - 8mm - 1MPa PBT, PVF +5°C - +60°C - - -
RS-stocknr. 202-2912
FabrikantnummerAMTE-M-LH-N14
FabrikantFesto
63,20 €
1 Bag of 20
Bag(s)
AMTE Silencer Threaded NPT 1/4 Male - - 10bar Brass, Bronze - - - - - -
RS-stocknr. 822-3992
FabrikantnummerT40B4800
FabrikantIMI Norgren
13,60 €
Each
Aantal stuks
T40 Silencer Threaded R 1/2 Male - - 10bar Bronze -20°C Male +80°C R 1/2 in -
RS-stocknr. 202-3094
FabrikantnummerUOM-3/8
FabrikantFesto
17,62 €
Each
Aantal stuks
UOM Silencer Threaded G 3/8 Male - - 8bar POM - - - - - -
RS-stocknr. 197-5056
FabrikantnummerASN2-01
FabrikantSMC
6,55 €
Each
Aantal stuks
ASN2 Silencer Threaded R 1/8 Male - - 1.5MPa Brass -5°C Male +60°C R 1/8 in -
RS-stocknr. 121-6001
FabrikantnummerAMTE-M-LH-M5
FabrikantFesto
41,28 €
1 Bag of 20
Bag(s)
AMTE Silencer Threaded M5 Male - 72dB(A) 10bar Brass, Bronze -10°C Male +80°C Metric 5 mm Metal
RS-stocknr. 146-5240
Fabrikantnummer0676 00 21
FabrikantLegris
91,61 €
1 Box of 5
Box(es)
0676 Flow Control Silencer Threaded G 1/2 Male - - 10bar PE -10°C Male +80°C G 1/2 in PE
RS-stocknr. 822-3995
FabrikantnummerT40C2800
FabrikantIMI Norgren
7,55 €
Each
Aantal stuks
T40 Silencer Threaded - - - 10bar Bronze -20°C - +80°C G 1/4 in -