Pneumatic Silencer & Exhaust Restrictor Function Fittings

Filters

181 - 186 van 186 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Inlet Connection Type Threaded Inlet Connection Tube Inlet Connection Noise Reduction Maximum Input Pressure Material Minimum Operating Temperature Threaded Inlet Connection Thread Gender Maximum Operating Temperature Threaded Inlet Connection Thread Standard Threaded Inlet Connection Thread Size Body Material
RS-stocknr. 2552484338
FabrikantnummerUC-3/8
FabrikantFesto
7,90 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508354415
FabrikantnummerAN300-N03
FabrikantSMC
3,90 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2552484346
FabrikantnummerUOM-3/8
FabrikantFesto
17,62 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2552484340
FabrikantnummerUC-M5-50
FabrikantFesto
183,50 €
1 Pack of 50
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 2552484333
FabrikantnummerU-3/4-B-NPT
FabrikantFesto
32,42 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2552484332
FabrikantnummerU-3/4-B
FabrikantFesto
32,42 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Metal AMTE-LH series pneumatic silencers from Festo for ...
Description:
Metal AMTE-LH series pneumatic silencers from Festo for reducing noise levels of air exhausted from pneumatic systems. Manufactured with a brass threaded body and bronze silencer insert AMTE silencers reduce noise levels to below 88 dbA. These silencers can be ...
Offers high density filter surface to reduce sound ...
Description:
Offers high density filter surface to reduce sound levels when air is vented from a compressed air system.
Nickel-plated brass threaded adaptors is the largest range ...
Description:
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers ...
Fluid: compressed airNoise reduction: 25-35 dB(A) or moreMaximum ...
Description:
Fluid: compressed airNoise reduction: 25-35 dB(A) or moreMaximum operating pressure: 1.0MPaEffective area mm 2 (Cv): AN*00 35-960 (1.9-53),AN*02 35-90 (1.9-5.0), AN*03 10-60 (0.6-3.3)Ambient & fluid temperature: 5 - 60° C.