Pneumatic Quick Connect Couplings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic quick connect couplings being one example.

What are pneumatic quick connect couplings used for?

Pneumatic quick connect couplings attach onto the end of hoses and allow them to connect quickly and easily to different types of equipment. These are often seen in locations where tools will be changed frequently, such as in dental surgeries.

Types of pneumatic quick connect couplings

Pneumatic quick connect couplings come in a variety of sizes, seals, connections, thread sizes, grades and materials. These adaptors allow the user to change the hose in a system so an assortment of tools can be interchanged quickly.


...
Lees meer Lees minder

Filters

81 - 100 van 788 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Standard Coupling Gender Threaded Connection Manufacturer Series Connection Type Thread Size Hose Barb Connection Material Thread Gender Thread Standard Maximum Operating Pressure Finish Seal Material Minimum Operating Temperature
RS-stocknr. 667-1778
FabrikantRS PRO
2,692 €
Each (In a Pack of 5)
Aantal stuks
Rectus 20, Rectus 91, Walther 06-003 Male - 20 Hose Barb - 4mm Brass - - 35 bar Nickel Plated Nitrile Rubber -20°C
RS-stocknr. 667-1841
FabrikantRS PRO
1,862 €
Each (In a Pack of 5)
Aantal stuks
Camozzi, Legris, Rectus 21, Rectus 90 Female G 1/8 Female 21 Threaded 1/8in - Brass Female G 35 bar Nickel Plated Nitrile Rubber -20°C
RS-stocknr. 187-8841
FabrikantRS PRO
5,02 €
1 Bag of 2
Bag(s)
- Female G 1/4 Male - Threaded 1/4in - Brass Male BSP 15 bar - NBR -15°C
RS-stocknr. 176-1108
FabrikantRS PRO
3,003 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 176-1902
FabrikantRS PRO
11,818 €
Each (In a Pack of 10)
Aantal stuks
- Female G 1/4 Female - Threaded 1/4in - Nickel Plated Brass Female BSP 12 bar - - -20°C
RS-stocknr. 187-8814
FabrikantRS PRO
2,46 €
1 Bag of 2
Bag(s)
- Male - - Hose Barb - 4mm Brass - - 12 bar - NBR -20°C
RS-stocknr. 667-1936
FabrikantRS PRO
10,59 €
Each
Aantal stuks
CEJN 320, JWL 520, JWL 530, Parker PEF, Rectus 25, Rectus 26, TST 026 Male G 3/8 Male 25 Threaded 3/8in - Brass, Steel Male G 35 bar Nickel Plated Nitrile Rubber -20°C
RS-stocknr. 187-8867
FabrikantRS PRO
50,23 €
1 Bag of 2
Bag(s)
- Female - - Hose Barb - 1/2in Brass - - 12 bar - NBR -20°C
RS-stocknr. 187-8838
FabrikantRS PRO
34,85 €
1 Bag of 2
Bag(s)
- Male - - Hose Barb - 13mm Brass - - 15 bar - NBR -15°C
RS-stocknr. 176-1974
FabrikantRS PRO
22,366 €
Each (In a Pack of 10)
Aantal stuks
- Female G 1/2 Female - Threaded 1/2in - Nickel Plated Brass Female - 12 bar - - -20°C
RS-stocknr. 176-1928
FabrikantRS PRO
11,367 €
Each (In a Pack of 10)
Aantal stuks
- Female G 1/8 Female - Threaded 1/8in - Nickel Plated Brass Female BSP 12 bar - - -20°C
RS-stocknr. 176-1952
FabrikantRS PRO
4,121 €
Each (In a Pack of 10)
Aantal stuks
- Male G 3/8 Male - Threaded 3/8in 3/8in Nickel Plated Brass Male - 12 bar - - -20°C
RS-stocknr. 187-8832
FabrikantRS PRO
22,24 €
1 Bag of 2
Bag(s)
- Male - - Hose Barb - 3/8in Brass - - 15 bar - NBR -15°C
RS-stocknr. 176-1982
FabrikantRS PRO
17,774 €
Each (In a Pack of 10)
Aantal stuks
- Male G 1/8 Male - Threaded 1/8in 1/8in Nickel Plated Brass Male BSP 12 bar - - -20°C
RS-stocknr. 176-1948
FabrikantRS PRO
2,214 €
Each (In a Pack of 10)
Aantal stuks
- Male - - Hose Barb - 4mm Nickel Plated Brass - - 12 bar - - -20°C
RS-stocknr. 667-2027
FabrikantRS PRO
27,24 €
Each
Aantal stuks
CEJN 410, Rectus 27, TST 410 Female G 1/2 Female 27 Threaded 1/2in - Brass Female G 35 bar Nickel Plated Nitrile Rubber -20°C
RS-stocknr. 187-8856
FabrikantRS PRO
8,20 €
1 Bag of 2
Bag(s)
- Female G 1/4 Male - Threaded 1/4in - Brass Male BSP 15 bar - NBR -15°C
RS-stocknr. 176-1920
FabrikantRS PRO
16,708 €
Each (In a Pack of 10)
Aantal stuks
- Male - - Hose Barb - 10mm Nickel Plated Brass - - 12 bar - - -20°C
RS-stocknr. 187-8797
FabrikantRS PRO
17,12 €
1 Bag of 2
Bag(s)
- Male - - Hose Barb - 4mm Brass - - 12 bar - NBR -20°C
RS-stocknr. 176-1984
FabrikantRS PRO
8,333 €
Each (In a Pack of 10)
Aantal stuks
- Male G 1/4 Male - Threaded 1/4in 1/4in Nickel Plated Brass Male BSP 12 bar - - -20°C
Related Products
CEJN Euro standard series 320 couplings are designed ...
Description:
CEJN Euro standard series 320 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 320 vented ...
CEJN series 300 couplings offer high flow and ...
Description:
CEJN series 300 couplings offer high flow and require only a low connection force, which ensures a safe working environment. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 300 vented safety version is disconnected in ...
British profile pattern connectors, ideally suited to a ...
Description:
British profile pattern connectors, ideally suited to a wide range of industrial air line, air tool and garage applications. Couplings are of the single shut-off type, and all allow one-handed operation. All are interchangeable with PCL Airflow, CEJN 295 and ...
Miniature pattern connectors, suitable for many applications including ...
Description:
Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All ...