Pneumatic Quick Connect Couplings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic quick connect couplings being one example.

What are pneumatic quick connect couplings used for?

Pneumatic quick connect couplings attach onto the end of hoses and allow them to connect quickly and easily to different types of equipment. These are often seen in locations where tools will be changed frequently, such as in dental surgeries.

Types of pneumatic quick connect couplings

Pneumatic quick connect couplings come in a variety of sizes, seals, connections, thread sizes, grades and materials. These adaptors allow the user to change the hose in a system so an assortment of tools can be interchanged quickly.


...
Lees meer Lees minder

Filters

61 - 80 van 788 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Standard Coupling Gender Threaded Connection Manufacturer Series Connection Type Thread Size Hose Barb Connection Material Thread Gender Thread Standard Maximum Operating Pressure Finish Seal Material Minimum Operating Temperature
RS-stocknr. 176-1274
FabrikantRS PRO
2,655 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 176-1976
FabrikantRS PRO
19,711 €
Each (In a Pack of 10)
Aantal stuks
- Male - - Hose Barb - 16mm Nickel Plated Brass - - 12 bar - - -20°C
RS-stocknr. 187-8789
FabrikantRS PRO
19,89 €
1 Bag of 2
Bag(s)
European Male - - Hose Barb - 6mm Brass - - 16 bar - NBR -20°C
RS-stocknr. 667-2008
FabrikantRS PRO
24,88 €
Each
Aantal stuks
CEJN 410, Rectus 27, TST 410 Male - 27 Hose Barb - 10mm Brass Male - 35 bar Nickel Plated Nitrile Rubber -20°C
RS-stocknr. 176-1930
FabrikantRS PRO
12,741 €
Each (In a Pack of 10)
Aantal stuks
- Male - - Hose Barb - 4mm Nickel Plated Brass - - 12 bar - - -20°C
RS-stocknr. 176-1901
FabrikantRS PRO
11,367 €
Each (In a Pack of 10)
Aantal stuks
- Female G 1/8 Female - Threaded 1/8in - Nickel Plated Brass Female BSP 12 bar - - -20°C
RS-stocknr. 776-8330
FabrikantRS PRO
12,88 €
Each
Aantal stuks
PCL Male G 3/8 Male AC Threaded 3/8in - Steel Male G 17 bar Zinc Plated - -20°C
RS-stocknr. 667-1737
FabrikantRS PRO
15,34 €
Each
Aantal stuks
PLC 60, Rectus 19 Female G 3/8 Female 19 Threaded 3/8in - Brass Female G 35 bar Nickel Plated Nitrile Rubber -20°C
RS-stocknr. 667-1998
FabrikantRS PRO
10,19 €
Each
Aantal stuks
CEJN 320, JWL 520, JWL 530, Parker PE, Rectus 25, Rectus 26, TST 025 Male G 3/8 Male 26 Threaded 3/8in - Brass Male G 35 bar Nickel Plated Nitrile Rubber -20°C
RS-stocknr. 667-2055
FabrikantRS PRO
32,25 €
Each
Aantal stuks
CEJN 410, Rectus 27, TST 410 Male G 3/4 Male 27 Threaded 3/4in - Brass Male G 35 bar Nickel Plated Nitrile Rubber -20°C
RS-stocknr. 187-8787
FabrikantRS PRO
20,50 €
1 Bag of 2
Bag(s)
- Male - - Hose Barb - 10mm Brass - - 25 bar - NBR -20°C
RS-stocknr. 187-8785
FabrikantRS PRO
21,63 €
1 Bag of 2
Bag(s)
- Female G 3/8 Female - Threaded 3/8in - Brass Female BSP 25 bar - NBR -20°C
RS-stocknr. 773-0543
FabrikantRS PRO
6,27 €
Each
Aantal stuks
European Female NPT 3/4 Female UF Threaded 3/4in - Iron Female NPT 10 bar Zinc Plated - -
RS-stocknr. 187-8773
FabrikantRS PRO
18,86 €
1 Bag of 2
Bag(s)
- Female G 1/4 Male - Threaded 1/4in - Brass Male BSP 16 bar - NBR -20°C
RS-stocknr. 176-1906
FabrikantRS PRO
19,567 €
Each (In a Pack of 10)
Aantal stuks
- Male - - Hose Barb - 4mm Nickel Plated Brass - - 12 bar - - -20°C
RS-stocknr. 667-1869
FabrikantRS PRO
1,674 €
Each (In a Pack of 5)
Aantal stuks
Camozzi, Legris, Rectus 21, Rectus 90 Male - 21 Hose Barb - 9mm Brass Male - 35 bar Nickel Plated Nitrile Rubber -20°C
RS-stocknr. 187-8801
FabrikantRS PRO
19,17 €
1 Bag of 2
Bag(s)
- Female G 3/8 Male - Threaded 3/8in - Brass Male BSP 16 bar - NBR -20°C
RS-stocknr. 176-1961
FabrikantRS PRO
10,568 €
Each (In a Pack of 10)
Aantal stuks
- Male G 1/8 Female - Threaded 1/8in 1/8in Nickel Plated Brass Female - 12 bar - - -20°C
RS-stocknr. 176-1925
FabrikantRS PRO
19,711 €
Each (In a Pack of 10)
Aantal stuks
- Male - - Hose Barb - 12mm Nickel Plated Brass - - 12 bar - - -20°C
RS-stocknr. 176-1980
FabrikantRS PRO
8,221 €
Each (In a Pack of 10)
Aantal stuks
- Male G 1/8 Male - Threaded 1/8in 1/8in Nickel Plated Brass Male BSP 12 bar - - -20°C
Related Products
CEJN Euro standard series 320 couplings are designed ...
Description:
CEJN Euro standard series 320 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 320 vented ...
CEJN series 300 couplings offer high flow and ...
Description:
CEJN series 300 couplings offer high flow and require only a low connection force, which ensures a safe working environment. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 300 vented safety version is disconnected in ...
British profile pattern connectors, ideally suited to a ...
Description:
British profile pattern connectors, ideally suited to a wide range of industrial air line, air tool and garage applications. Couplings are of the single shut-off type, and all allow one-handed operation. All are interchangeable with PCL Airflow, CEJN 295 and ...
Miniature pattern connectors, suitable for many applications including ...
Description:
Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All ...