Pneumatic Pressure Relief Valve Function Fittings

Filters

41 - 51 van 51 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Inlet Port Body Material Seal Material Dimensions Inlet Port Thread Standard Width Inlet Port Gender Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Pressure Maximum Operating Pressure Inlet Port Size Height
Nieuw
RS-stocknr. 203-8514
FabrikantnummerGGO-1/4-3/8
FabrikantFesto
434,29 €
Each
Aantal stuks
GGO-1/4-3/8 G 1/4 Wrought Aluminium Alloy NBR 95 x 25mm G 25mm Female - - 0.03bar 8 bar - -
Nieuw
RS-stocknr. 202-2975
FabrikantnummerGRLZ-M5-PK-3-B
FabrikantFesto
19,16 €
Each
Aantal stuks
GRLZ - - Nitrile Rubber - - - - - - 0.2bar 10 bar - -
Nieuw
RS-stocknr. 202-2970
FabrikantnummerGRLZ-M5-B
FabrikantFesto
20,71 €
Each
Aantal stuks
GRLZ - - Nitrile Rubber - - - - - - 0.2bar 10 bar - -
Nieuw
RS-stocknr. 203-8664
FabrikantnummerGR-3/4
FabrikantFesto
321,65 €
Each
Aantal stuks
GR-3/4 G 3/4 Wrought Aluminium Alloy Nitrile Rubber 88 x 42mm G 42mm Female - - 0.3bar 15 bar - -
Nieuw
RS-stocknr. 202-3006
FabrikantnummerGRLZ-M5-QS-3-D
FabrikantFesto
14,15 €
Each
Aantal stuks
GRLZ - - Nitrile Rubber - - - - - - 0.2bar 10 bar - -
Nieuw
RS-stocknr. 202-2963
FabrikantnummerGRLZ-1/4-RS-B
FabrikantFesto
28,90 €
Each
Aantal stuks
GRLZ - - Nitrile Rubber - G - - - - 0.3bar 10 bar 1/4 -
Nieuw
RS-stocknr. 202-3018
FabrikantnummerGR-M3
FabrikantFesto
44,40 €
Each
Aantal stuks
GR - Brass Nitrile Rubber - - - - - - 0.2bar 8 bar - -
Nieuw
RS-stocknr. 202-3003
FabrikantnummerGRLA-1/8-QS-3-RS-D
FabrikantFesto
16,15 €
Each
Aantal stuks
GRLA - Die Cast Zinc Nitrile Rubber - G - - - - 0.2bar 10 bar 1/8 -
Nieuw
RS-stocknr. 202-3017
FabrikantnummerGRLZ-M5-RS-B
FabrikantFesto
24,48 €
Each
Aantal stuks
GRLZ - - Nitrile Rubber - - - - - - 0.2bar 10 bar - -
Nieuw
RS-stocknr. 202-2962
FabrikantnummerGRLA-M5-PK-3-B
FabrikantFesto
18,90 €
Each
Aantal stuks
GRLA - - Nitrile Rubber - - - - - - 0.2bar 10 bar - -
Nieuw
RS-stocknr. 202-2961
FabrikantnummerGRLA-3/4-B
FabrikantFesto
75,49 €
Each
Aantal stuks
GRLA - - Nitrile Rubber - G - - - - 0.3bar 10 bar 3/4 -
Related Products
The Festo blanking plate has compact design valve ...
Description:
The Festo blanking plate has compact design valve are ideal for use where installation space, weight, flow rate and mounting consideration are important which they offer a faster, more flexible and cost effective performance to the systems. Its operating. Product ...
The Festo service unit consisting of filter regulator, ...
Description:
The Festo service unit consisting of filter regulator, distributor module and lubricator which has metal bowl guard with pressure gauge. It has manual condensate drain with standard nominal flow rate 980 l/min. Ambient temperature -10 to 60 °CMaximum condensate volume ...
The Festo service unit combination consisting of filter ...
Description:
The Festo service unit combination consisting of filter regulator, distributor module and lubricator of DB series has 7 bar is the maximum outlet pressure with pressure gauge. It has semi-automatic condensate drain and used rotary knob for actuator lock. Ambient ...
The Festo one-way flow control function for exhaust ...
Description:
The Festo one-way flow control function for exhaust air has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of wrought aluminium alloy material with a brass adjusting screw. Its pneumatic connection port ...