Pneumatic Pressure Relief Valve Function Fittings

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Inlet Port Body Material Seal Material Dimensions Inlet Port Thread Standard Width Inlet Port Gender Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Pressure Maximum Operating Pressure Inlet Port Size Height
RS-stocknr. 843-5520
FabrikantnummerVHS20-N02A-Z
FabrikantSMC
26,11 €
Each
Aantal stuks
VHS NPT 1/4 Die Cast Zinc - 45 (Dia.) x 59 (Height)mm NPT 45 (Dia.)mm Female -5°C +60°C 0.1MPa 1 (Operating) MPa, 1.5 (Proof) MPa 1/4in 59mm
RS-stocknr. 210-8443
FabrikantnummerAP100-02
FabrikantSMC
24,00 €
Each
Aantal stuks
AP100 Rc 1/4 Female Die Cast Aluminium - 69 x 40mm Rc 40mm Female +5°C +60°C 0.05MPa 1 MPa 1/4in 69mm
RS-stocknr. 843-5536
FabrikantnummerVHS40-N04A-Z
FabrikantSMC
47,07 €
Each
Aantal stuks
VHS NPT 1/2 Die Cast Aluminium - 63 (Dia.) x 107 (Height)mm NPT 63 (Dia.)mm Female -5°C +60°C 0.1MPa 1 (Operating) MPa, 1.5 (Proof) MPa 1/2in 107mm