Pneumatic Pressure Regulator Function Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic pressure regulator function fittings being one example.

What are pneumatic pressure regulator function fittings used for?

Pneumatic pressure regulator function fittings are used to ensure the pressure in the system stays within the desired range. If the pressure gets too high or too low the fittings are activated and the flow is adjusted to prevent an over or under pressure.

Types of pneumatic pressure regulator function fittings

Pneumatic pressure regulator function fittings come in a variety of diameters, fits, grades and pressure ranges.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Inlet Port Type Threaded Inlet Port Outlet Port Type Tube Outlet Port Maximum Input Pressure Minimum Outlet Pressure Threaded Inlet Port Thread Standard Maximum Outlet Pressure Threaded Inlet Port Gender Threaded Inlet Port Size
RS-stocknr. 398-5522
Fabrikantnummer7300 06 13
FabrikantLegris
50,91 €
Each
Aantal stuks
7300 Threaded G 1/4 Male Tube 6mm 16bar - G - Male 1/4 in
RS-stocknr. 398-5516
Fabrikantnummer7300 06 10
FabrikantLegris
47,58 €
Each
Aantal stuks
7300 Threaded G 1/8 Male Tube 6mm 16bar - G - Male 1/8 in
RS-stocknr. 398-5544
Fabrikantnummer7300 08 13
FabrikantLegris
50,97 €
Each
Aantal stuks
7300 Threaded G 1/4 Male Tube 8mm 16bar - G - Male 1/4 in
RS-stocknr. 398-5500
Fabrikantnummer7300 04 10
FabrikantLegris
46,82 €
Each
Aantal stuks
7300 Threaded G 1/8 Male Tube 4mm 16bar - G - Male 1/8 in
RS-stocknr. 398-5538
Fabrikantnummer7300 08 10
FabrikantLegris
51,49 €
Each
Aantal stuks
7300 Threaded G 1/8 Male Tube 8mm 16bar - G - Male 1/8 in