Pneumatic Positive Pressure & Vacuum Non Return Valve Function Fittings

Filters

61 - 80 van 131 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Inlet Connection Type Threaded Inlet Connection Tube Inlet Connection Outlet Connection Type Threaded Outlet Connection Tube Outlet Connection Cracking Pressure Threaded Inlet Gender Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Threaded Outlet Gender Threaded Inlet Thread Size
RS-stocknr. 445-3149
Fabrikantnummer7985 08 13
FabrikantLegris
17,92 €
Each
Aantal stuks
7985 Tube - 8mm Threaded R 1/4 Male - - - 1bar 10 bar +70°C Male -
RS-stocknr. 176-2267
FabrikantRS PRO
9,13 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - Female 2bar 8 bar +80°C Female 6.35 mm
RS-stocknr. 703-6251
Fabrikantnummer0821200005
FabrikantAventics
32,48 €
Each
Aantal stuks
CC01 Threaded G 1/4 Female - Threaded G 1/4 Female - - Female 0.5bar 10 bar +80°C Female 1/4 in
RS-stocknr. 916-0940
FabrikantRS PRO
15,87 €
Each
Aantal stuks
CVPU Tube - 10mm Tube - 10mm - - -1bar 10 bar +60°C - -
RS-stocknr. 619-0935
Fabrikantnummer7996 12 00
FabrikantLegris
38,25 €
Each
Aantal stuks
7996 Tube - 12mm Tube - 12mm - - 1bar 10 bar +70°C - -
RS-stocknr. 290-3709
FabrikantnummerT50P0012
FabrikantNorgren
37,10 €
Each
Aantal stuks
T50P Tube - 12mm Tube - 12mm 0.03bar - -0.9bar 16 bar +80°C - -
RS-stocknr. 179-5283
FabrikantnummerR412010569
FabrikantAventics
15,03 €
Each
Aantal stuks
CC04 Threaded - - Tube - 6mm 0.5bar Male 0.5bar 10 bar +60°C - 1/8
RS-stocknr. 826-8125
FabrikantnummerAKH04B-M5
FabrikantSMC
8,26 €
Each
Aantal stuks
AKH Tube - 4mm Threaded M5 x 0.8 Male - 0.005MPa - -100kPa 1 (Operating) MPa, 1.5 (Proof) MPa +60°C Male -
RS-stocknr. 826-8112
FabrikantnummerAKH04A-M5
FabrikantSMC
8,26 €
Each
Aantal stuks
AKH Tube - 4mm Threaded M5 x 0.8 Male - 0.005MPa - -100kPa 1 (Operating) MPa, 1.5 (Proof) MPa +60°C Male -
RS-stocknr. 144-2695
FabrikantRS PRO
5,81 €
1 Bag of 1
Bag(s)
- Threaded - - - - 6mm - Male 0 kgf/cm², 0 kPa 9.9 kgf/cm², 990 kPa +60°C - 1/4 in
RS-stocknr. 176-2269
FabrikantRS PRO
20,45 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - Female 2bar 8 bar +80°C Female 12.7 mm
RS-stocknr. 187-5693
FabrikantRS PRO
112,80 €
1 Bag of 10
Bag(s)
57065 Tube - Push In 10 mm Threaded - - - - 2bar 8 bar +80°C Male -
RS-stocknr. 187-9027
FabrikantnummerR412010570
FabrikantAventics
14,94 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 722-564
FabrikantnummerS/520
FabrikantNorgren
23,39 €
Each
Aantal stuks
S/520 Threaded G 1/8 Female - Threaded G 1/8 Female - <0.1bar Female 0.3bar 16 bar +80°C Female 1/8 in
RS-stocknr. 187-5688
FabrikantRS PRO
80,60 €
1 Bag of 10
Bag(s)
57065 Tube - Push In 6 mm Threaded - - - - 2bar 8 bar +80°C Male -
RS-stocknr. 367-0646
FabrikantnummerAKH10-00
FabrikantSMC
17,57 €
Each
Aantal stuks
AKH Tube - 10mm Tube - 10mm 0.005MPa - -100kPa 1 MPa +60°C - -
RS-stocknr. 187-5699
FabrikantRS PRO
234,60 €
1 Bag of 10
Bag(s)
6063 Threaded 1/2 in Male - Threaded - - - Male 2bar 8 bar +80°C Female 1/2 in
RS-stocknr. 916-0934
FabrikantRS PRO
6,21 €
Each
Aantal stuks
CVPU Tube - 4mm Tube - 4mm - - -1bar 10 bar +60°C - -
RS-stocknr. 290-3692
FabrikantnummerT50P0010
FabrikantIMI Norgren
30,87 €
Each
Aantal stuks
T50P Tube - 10mm Tube - 10mm 0.03bar - -0.9bar 16 bar +80°C - -
RS-stocknr. 187-5698
FabrikantRS PRO
228,80 €
1 Bag of 10
Bag(s)
6063 Threaded 3/8 in Male - Threaded - - - Male 2bar 8 bar +80°C Female 3/8 in
Related Products
Two non-return check valves which permit the free ...
Description:
Two non-return check valves which permit the free flow of air in one direction only, protecting the downstream side of the supply in event of an air supply failure. Manufactured from brass with nitrile rubber seals.Operating temperature : -20 to ...
The function fittings of RS Pro have been ...
Description:
The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, ...
The function fittings of RS Pro have been ...
Description:
The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, ...
In-line check valve with push-in tube connections. Plastic ...
Description:
In-line check valve with push-in tube connections. Plastic bodied construction, compact and light in weightNo internal spring, V ring technology ensures positive sealing even when fitting is subjected to vibrationOperating temperature range : 0 to +70°C.