Pneumatic Positive Pressure & Vacuum Non Return Valve Function Fittings

Filters

41 - 60 van 131 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Inlet Connection Type Threaded Inlet Connection Tube Inlet Connection Outlet Connection Type Threaded Outlet Connection Tube Outlet Connection Cracking Pressure Threaded Inlet Gender Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Threaded Outlet Gender Threaded Inlet Thread Size
RS-stocknr. 144-2696
FabrikantRS PRO
6,24 €
1 Bag of 1
Bag(s)
- Threaded - - - - 8mm - Male 0 kgf/cm², 0 kPa 9.9 kgf/cm², 990 kPa +60°C - 1/8 in
RS-stocknr. 176-2266
FabrikantRS PRO
7,40 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - Female 2bar 8 bar +80°C Female 3.175 mm
RS-stocknr. 144-2695
FabrikantRS PRO
5,81 €
1 Bag of 1
Bag(s)
- Threaded - - - - 6mm - Male 0 kgf/cm², 0 kPa 9.9 kgf/cm², 990 kPa +60°C - 1/4 in
RS-stocknr. 144-2701
FabrikantRS PRO
14,44 €
1 Bag of 1
Bag(s)
- Threaded - - - - 12mm - Male 0 kgf/cm², 0 kPa 9.9 kgf/cm², 990 kPa +60°C - 1/2 in
RS-stocknr. 187-5687
FabrikantRS PRO
80,90 €
1 Bag of 10
Bag(s)
57065 Tube - Push In 4 mm Threaded - - - - 2bar 8 bar +80°C Male -
RS-stocknr. 619-0929
Fabrikantnummer7996 10 00
FabrikantLegris
26,83 €
Each
Aantal stuks
7996 Tube - 10mm Tube - 10mm - - 1bar 10 bar +70°C - -
RS-stocknr. 144-2702
FabrikantRS PRO
12,71 €
1 Bag of 1
Bag(s)
- Tube - 12mm - - 12mm - - 0 kgf/cm², 0 kPa 9.9 kgf/cm², 990 kPa +60°C - -
RS-stocknr. 144-2693
FabrikantRS PRO
3,66 €
1 Bag of 1
Bag(s)
- Threaded - - - - 4mm - Male 0 kgf/cm², 0 kPa 9.9 kgf/cm², 990 kPa +60°C - 1/8 in
RS-stocknr. 144-2699
FabrikantRS PRO
9,26 €
1 Bag of 1
Bag(s)
- Threaded - - - - 10mm - Male 0 kgf/cm², 0 kPa 9.9 kgf/cm², 990 kPa +60°C - 3/8 in
RS-stocknr. 189-2844
Fabrikantnummer7996 08 00
FabrikantLegris
17,57 €
Each
Aantal stuks
7996 Tube - 8mm Tube - 8mm - - 1bar 10 bar +70°C - -
RS-stocknr. 367-0646
FabrikantnummerAKH10-00
FabrikantSMC
17,57 €
Each
Aantal stuks
AKH Tube - 10mm Tube - 10mm 0.005MPa - -100kPa 1 MPa +60°C - -
RS-stocknr. 826-8128
FabrikantnummerAKH07-00
FabrikantSMC
9,20 €
Each
Aantal stuks
AKH Tube - 1/4in Tube - 1/4in 0.005MPa - -100kPa 1 (Operating) MPa, 1.5 (Proof) MPa +60°C - -
RS-stocknr. 721-3575
FabrikantnummerASR630F-04-12S
FabrikantSMC
45,12 €
Each
Aantal stuks
ASR Threaded R 1/2 Male - Tube - 12mm - Male - 1 MPa +60°C - 1/2 in
RS-stocknr. 187-5688
FabrikantRS PRO
80,60 €
1 Bag of 10
Bag(s)
57065 Tube - Push In 6 mm Threaded - - - - 2bar 8 bar +80°C Male -
RS-stocknr. 187-5698
FabrikantRS PRO
228,80 €
1 Bag of 10
Bag(s)
6063 Threaded 3/8 in Male - Threaded - - - Male 2bar 8 bar +80°C Female 3/8 in
RS-stocknr. 179-5283
FabrikantnummerR412010569
FabrikantAventics
15,03 €
Each
Aantal stuks
CC04 Threaded - - Tube - 6mm 0.5bar Male 0.5bar 10 bar +60°C - 1/8
RS-stocknr. 249-5882
FabrikantnummerAK2000-02-X209
FabrikantSMC
25,82 €
Each
Aantal stuks
AK Threaded Rc 1/4 Female - - - - 0.02MPa Female 0.02MPa 1 MPa +60°C - 1/4 in
RS-stocknr. 290-3692
FabrikantnummerT50P0010
FabrikantIMI Norgren
30,87 €
Each
Aantal stuks
T50P Tube - 10mm Tube - 10mm 0.03bar - -0.9bar 16 bar +80°C - -
RS-stocknr. 144-2697
FabrikantRS PRO
6,24 €
1 Bag of 1
Bag(s)
- Threaded - - - - 8mm - Male 0 kgf/cm², 0 kPa 9.9 kgf/cm², 990 kPa +60°C - 1/4 in
RS-stocknr. 187-5693
FabrikantRS PRO
112,80 €
1 Bag of 10
Bag(s)
57065 Tube - Push In 10 mm Threaded - - - - 2bar 8 bar +80°C Male -
Related Products
Two non-return check valves which permit the free ...
Description:
Two non-return check valves which permit the free flow of air in one direction only, protecting the downstream side of the supply in event of an air supply failure. Manufactured from brass with nitrile rubber seals.Operating temperature : -20 to ...
The function fittings of RS Pro have been ...
Description:
The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, ...
The function fittings of RS Pro have been ...
Description:
The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, ...
In-line check valve with push-in tube connections. Plastic ...
Description:
In-line check valve with push-in tube connections. Plastic bodied construction, compact and light in weightNo internal spring, V ring technology ensures positive sealing even when fitting is subjected to vibrationOperating temperature range : 0 to +70°C.