Pneumatic Multi-Connector Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic multi-connector tube panels being one example.

What are pneumatic multi-connector tube panels used for?

Pneumatic multi-connector tube panels enable many different tubes to be connected together which is useful in complex pneumatic systems. They are commonly found in positive pressure and vacuum systems and allow a large number of hoses to be connected when the space available is small.

Types of pneumatic multi-connector tube panels

Pneumatic multi-connector tube panels come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so multiple hoses can be attached.


...
Lees meer Lees minder

Filters

21 - 22 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Number of Outlet Ports Outlet Port Inlet Port Number of Inlet Ports Mounting Type Manufacturer Series Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Standards Met Suitable Media
RS-stocknr. 912-0853
FabrikantnummerDM6-06NU
FabrikantSMC
47,20 €
Each
Aantal stuks
Tube-to-Tube 6 Push In 6 mm Push In 6 mm 1 Bulkhead DM Aluminium Alloy 1 MPa +60°C -5°C ISO 9001, ISO14001, JIS B 8370 Air
RS-stocknr. 181-6148
FabrikantnummerQSLV3-1/4-8
FabrikantFesto
15,66 €
Each
Aantal stuks
Threaded-to-Tube 3 Push In 8 mm R 1/4 1 Inline QSLV PBT 6 bar +80°C -10°C - Air