Pneumatic Multi-Connector Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic multi-connector tube panels being one example.

What are pneumatic multi-connector tube panels used for?

Pneumatic multi-connector tube panels enable many different tubes to be connected together which is useful in complex pneumatic systems. They are commonly found in positive pressure and vacuum systems and allow a large number of hoses to be connected when the space available is small.

Types of pneumatic multi-connector tube panels

Pneumatic multi-connector tube panels come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so multiple hoses can be attached.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Number of Outlet Ports Outlet Port Inlet Port Number of Inlet Ports Mounting Type Manufacturer Series Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Standards Met Suitable Media
RS-stocknr. 245-3096
FabrikantnummerKDM10-06
FabrikantSMC
86,27 €
Each
Aantal stuks
- 10 Push In 6 mm - - - KDM Brass, PBT 1 MPa +60°C -5°C - -
RS-stocknr. 847-7041
FabrikantnummerDM6-06N-C2
FabrikantSMC
54,16 €
Each
Aantal stuks
Tube-to-Tube 6 Push In 6 mm Push In 6 mm 1 Bulkhead DM Aluminium Alloy 1 MPa +60°C -5°C - Air
RS-stocknr. 851-4349
FabrikantnummerDMK6S-04-C1
FabrikantSMC
33,99 €
Each
Aantal stuks
Tube-to-Tube 6 Push In 4 mm Push In 4 mm 6 Bulkhead DMK Aluminium Alloy 1 MPa +60°C -5°C - Air
RS-stocknr. 847-7045
FabrikantnummerDM6-06NU-C2
FabrikantSMC
54,16 €
Each
Aantal stuks
Tube-to-Tube 6 Push In 6 mm Push In 6 mm 1 Bulkhead DM Aluminium Alloy 1 MPa +60°C -5°C - Air
RS-stocknr. 912-0853
FabrikantnummerDM6-06NU
FabrikantSMC
47,20 €
Each
Aantal stuks
Tube-to-Tube 6 Push In 6 mm Push In 6 mm 1 Bulkhead DM Aluminium Alloy 1 MPa +60°C -5°C ISO 9001, ISO14001, JIS B 8370 Air
Nieuw
RS-stocknr. 196-4530
FabrikantnummerKDM20P-04
FabrikantSMC
79,86 €
Each
Aantal stuks
Tube-to-Tube 20 Push In 4 mm Push In 4 mm 20 Bulkhead KDM PBT 1 MPa +60 (No Freezing)°C -5 (No Freezing)°C - Air
RS-stocknr. 847-7477
FabrikantnummerDMK6-04
FabrikantSMC
68,99 €
Each
Aantal stuks
Tube-to-Tube 6 Push In 4 mm Push In 4 mm 1 Bulkhead DMK Aluminium Alloy 1 MPa +60°C -5°C - Air
RS-stocknr. 912-0863
FabrikantnummerKDM20-06
FabrikantSMC
163,03 €
Each
Aantal stuks
Tube-to-Tube 20 Push In 6 mm Push In 6 mm 20 Bulkhead KDM PBT 1 MPa +60°C -5°C - Air
RS-stocknr. 245-3080
FabrikantnummerKDM10-04
FabrikantSMC
86,27 €
Each
Aantal stuks
Tube-to-Tube 10 Push In 4 mm Push In 4 mm 10 Bulkhead KDM PBT 1 MPa +60°C -5°C - Air
Nieuw
RS-stocknr. 196-4531
FabrikantnummerKDM20S-04
FabrikantSMC
79,86 €
Each
Aantal stuks
Tube-to-Tube 20 Push In 4 mm Push In 4 mm 20 Bulkhead KDM PBT 1 MPa +60 (No Freezing)°C -5 (No Freezing)°C - Air
RS-stocknr. 847-7470
FabrikantnummerDMK12-04
FabrikantSMC
104,32 €
Each
Aantal stuks
Tube-to-Tube 12 Push In 4 mm Push In 4 mm 1 Bulkhead DMK Aluminium Alloy 1 MPa +60°C -5°C - Air
RS-stocknr. 851-4563
FabrikantnummerDM12-04NU-C1
FabrikantSMC
61,91 €
Each
Aantal stuks
Tube-to-Tube 12 Push In 4 mm Push In 4 mm 1 Bulkhead DM Aluminium Alloy 1 MPa +60°C -5°C - Air
RS-stocknr. 851-4336
FabrikantnummerDMK12S-04-C1
FabrikantSMC
52,16 €
Each
Aantal stuks
Tube-to-Tube 12 Push In 4 mm Push In 4 mm 12 Bulkhead DMK Aluminium Alloy 1 MPa +60°C -5°C - Air
RS-stocknr. 851-4333
FabrikantnummerDMK12P-04-C1
FabrikantSMC
52,16 €
Each
Aantal stuks
Tube-to-Tube 12 Push In 4 mm Push In 4 mm 12 Bulkhead DMK Aluminium Alloy 1 MPa +60°C -5°C - Air
RS-stocknr. 851-4330
FabrikantnummerDMK6P-04-C1
FabrikantSMC
33,99 €
Each
Aantal stuks
Tube-to-Tube 6 Push In 4 mm Push In 4 mm 6 Bulkhead DMK Aluminium Alloy 1 MPa +60°C -5°C - Air