Pneumatic Manifold Tube-to-Tube Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic manifold tube-to-tube fittings being one example.

What are pneumatic manifold tube-to-tube fittings used for?

Pneumatic manifold tube-to-tube fittings allow a number of tubes to be connected together via a central manifold. They can connect a range of numbers of hoses in a variety of arrangements and orientations.

Types of pneumatic manifold tube-to-tube fittings

Pneumatic manifold tube-to-tube fittings come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Outlet Ports Outlet Port Number of Inlet Ports Inlet Port Material Maximum Operating Pressure Outlet Port - Connection Type Inlet Port - Tube Size Inlet Port - Connection Type Outlet Port - Tube Size Maximum Operating Temperature Minimum Operating Temperature Connection Style
RS-stocknr. 245-3052
FabrikantnummerKM11-04-08-10
FabrikantSMC
19,55 €
Each
Aantal stuks
KM 10 Push In 4 mm 1 Push In 8 mm PBT 1 MPa Push In 8mm Push In 4mm +60°C -5°C Tube-to-Tube
RS-stocknr. 851-4399
FabrikantnummerKM16-06-06-3
FabrikantSMC
38,442 €
Each (In a Pack of 5)
Aantal stuks
KM16 3 Push In 6 mm 2 Push In 6 mm PBT 1 MPa, 3 (Proof) MPa Push In 6mm Push In 6mm +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C Tube-to-Tube
RS-stocknr. 218-1612
FabrikantnummerKM11-08-12-6
FabrikantSMC
16,85 €
Each
Aantal stuks
KM 6 Push In 8 mm 1 Push In 12 mm PBT 1 MPa Push In 12mm Push In 8mm +60°C -5°C Tube-to-Tube
RS-stocknr. 218-1606
FabrikantnummerKM11-06-10-6
FabrikantSMC
13,84 €
Each
Aantal stuks
KM 6 Push In 6 mm 1 Push In 10 mm PBT 1 MPa Push In 10mm Push In 6mm +60°C -5°C Tube-to-Tube
RS-stocknr. 400-3312
FabrikantnummerKM13-06-08-3
FabrikantSMC
8,90 €
Each
Aantal stuks
KM 3 Push In 6 mm 1 Push In 8 mm PBT 1 MPa Push In 8mm Push In 6mm +60°C -5°C Tube-to-Tube
RS-stocknr. 400-3299
FabrikantnummerKM13-04-06-3
FabrikantSMC
6,26 €
Each
Aantal stuks
KM 3 Push In 4 mm 1 Push In 6 mm PBT 1 MPa Push In 6mm Push In 4mm +60°C -5°C Tube-to-Tube
RS-stocknr. 400-3328
FabrikantnummerKM13-06-10-3
FabrikantSMC
9,84 €
Each
Aantal stuks
KM 3 Push In 6 mm 1 Push In 10 mm PBT 1 MPa Push In 10mm Push In 6mm +60°C -5°C Tube-to-Tube
RS-stocknr. 400-3306
FabrikantnummerKM13-04-08-3
FabrikantSMC
7,14 €
Each
Aantal stuks
KM 3 Push In 4 mm 1 Push In 8 mm PBT 1 MPa Push In 8mm Push In 4mm +60°C -5°C Tube-to-Tube
RS-stocknr. 400-3334
FabrikantnummerKM13-08-10-3
FabrikantSMC
10,65 €
Each
Aantal stuks
KM 3 Push In 8 mm 1 Push In 10 mm PBT 1 MPa Push In 10mm Push In 8mm +60°C -5°C Tube-to-Tube
RS-stocknr. 245-3074
FabrikantnummerKM11-06-10-10
FabrikantSMC
19,55 €
Each
Aantal stuks
KM 10 Push In 6 mm 1 Push In 10 mm PBT 1 MPa Push In 10mm Push In 6mm +60°C -5°C Tube-to-Tube
RS-stocknr. 218-1599
FabrikantnummerKM11-04-08-6
FabrikantSMC
13,84 €
Each
Aantal stuks
KM 6 Push In 4 mm 1 Push In 8 mm PBT 1 MPa Push In 8mm Push In 4mm +60°C -5°C Tube-to-Tube
RS-stocknr. 245-3068
FabrikantnummerKM11-08-12-10
FabrikantSMC
23,11 €
Each
Aantal stuks
KM 10 Push In 8 mm 1 Push In 12 mm PBT 1 MPa Push In 12mm Push In 8mm +60°C -5°C Tube-to-Tube