Pneumatic Logic Element Function Fittings

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Logic Function Connection Type Threaded Connections Tube Connections Maximum Flow Rate Minimum Operating Pressure Maximum Operating Pressure Threaded Connection - Thread Standard Threaded Connection - Thread Size Threaded Connection - Gender
RS-stocknr. 367-0719
FabrikantnummerVR1211F-04
FabrikantSMC
21,08 €
Each
Aantal stuks
VR12 AND Tube - 4mm 120L/min 0.05MPa 1 MPa - - -
RS-stocknr. 367-0674
FabrikantnummerVR1210F-04
FabrikantSMC
16,64 €
Each
Aantal stuks
VR12 OR Tube - 4mm 210L/min 0.05MPa 1 MPa - - -
RS-stocknr. 466-5702
Fabrikantnummer81541005(X3)
FabrikantCrouzet
81,57 €
1 Bag of 3
Bag(s)
81 AND Tube - 6mm 200NL/min 2bar 8 bar - - -
RS-stocknr. 486-8973
Fabrikantnummer81540001
FabrikantCrouzet
64,89 €
1 Bag of 3
Bag(s)
81 OR Tube - 4mm 170NL/min 2bar 8 bar - - -
RS-stocknr. 701-3325
FabrikantnummerVR1210F-08
FabrikantSMC
16,69 €
Each
Aantal stuks
VR12 OR Tube - 8mm 480L/min 0.05MPa 1 MPa - - -
RS-stocknr. 367-0731
FabrikantnummerVR1211F-06
FabrikantSMC
21,08 €
Each
Aantal stuks
VR12 AND Tube - 6mm 150L/min 0.05MPa 1 MPa - - -
RS-stocknr. 466-5695
Fabrikantnummer81540005(X3)
FabrikantCrouzet
212,70 €
1 Bag of 3
Bag(s)
81 OR Tube - 6mm 200NL/min 2bar 8 bar - - -
RS-stocknr. 367-0696
FabrikantnummerVR1220F-08
FabrikantSMC
19,23 €
Each
Aantal stuks
VR12 OR Tube - 8mm 680L/min 0.05MPa 1 MPa - - -
RS-stocknr. 367-0680
FabrikantnummerVR1220F-06
FabrikantSMC
19,23 €
Each
Aantal stuks
VR12 OR Tube - 6mm 440L/min 0.05MPa 1 MPa - - -
RS-stocknr. 239-0838
FabrikantnummerT72T-2GA-P1N
FabrikantNorgren
40,20 €
Each
Aantal stuks
R72G OR Threaded G 1/4 Female - - - 17 bar G 1/4in Female
RS-stocknr. 267-9456
FabrikantnummerT72T-3GA-P1N
FabrikantIMI Norgren
40,20 €
Each
Aantal stuks
R72G OR Threaded G 3/8 Female - - - 17 bar G 3/8in Female
RS-stocknr. 701-3321
FabrikantnummerVR1210F-06
FabrikantSMC
16,69 €
Each
Aantal stuks
VR12 OR Tube - 6mm 420L/min 0.05MPa 1 MPa - - -
RS-stocknr. 267-9462
FabrikantnummerT74T-4GA-P1N
FabrikantNorgren
76,59 €
Each
Aantal stuks
R74G OR Threaded G 1/2 Female - - - 17 bar G 1/2in Female
Related Products
KQ2 Series Plug tube from SMC. Suitable for ...
Description:
KQ2 Series Plug tube from SMC. Suitable for use on positive pressure and vacuum, available in various sizes. Maximum operating pressure 10 barMaximum vacuum operating pressure -100kPaProof pressure 3MPaAmbient and fluid temperature -5 to +60°C (water 0 - 40°C).
Screwed into exhaust controls of control valves or ...
Description:
Screwed into exhaust controls of control valves or drives, this series restrict the air exhaust to control the piston speed of cylinders or rotary drives. This is controlled using the adjustment element. Designed with an integrated silencer, these valves reduce ...
The SY3000 manifold series offers users enhanced system ...
Description:
The SY3000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY3000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of ...
Pneumatic start-up valves gradually increase pressure on system ...
Description:
Pneumatic start-up valves gradually increase pressure on system start-up and exhaust air rapidly when the system is shut down. Air supply and exhaust can be manually operated, and can be locked in the exhaust position. Combined soft start and dump ...