Pneumatic Function Fittings

Filters

81 - 100 van 481 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Inlet Port Type Threaded Inlet Port Tube Inlet Port Outlet Port Type Threaded Outlet Port Tube Outlet Port Minimum Outlet Pressure Maximum Outlet Pressure Threaded Outlet Thread Standard Threaded Outlet Thread Gender Threaded Inlet Thread Gender Threaded Inlet Thread Standard
RS-stocknr. 175-4517
FabrikantnummerGRLZ-1/8-B
FabrikantFesto
22,90 €
Each
Aantal stuks
GRLZ Flow Controller - - - - - - - - - - - -
RS-stocknr. 619-2206
Fabrikantnummer7060 10 13
FabrikantLegris
20,41 €
Each
Aantal stuks
7060 Flow Controller Threaded G 1/4 Male - Tube - 10mm 1bar 10bar - - Male G
RS-stocknr. 176-1894
FabrikantRS PRO
15,39 €
Each (In a Pack of 10)
Aantal stuks
- Flow Controller Threaded - - Tube - Push In 6 mm 1bar 10bar - - Male Metric
RS-stocknr. 144-2662
FabrikantRS PRO
53,95 €
1 Bag of 10
Bag(s)
- Flow Controller Tube - Push In 6 mm - - 6mm 0 kgf/cm², 0 kPa 9.9 kgf/cm², 990 kPa - - - -
RS-stocknr. 136-9380
Fabrikantnummer7883 06 13
FabrikantLegris
64,42 €
Each
Aantal stuks
7883 Blocking Fitting Tube - 6mm Threaded G 1/4 Male - - 10bar G Male Female -
RS-stocknr. 145-3724
Fabrikantnummer7660 08 10
FabrikantLegris
14,085 €
Each (In a Pack of 2)
Aantal stuks
7660 Flow Controller Tube - 8mm Threaded G 1/8 Male - 1bar 10bar G Male - -
RS-stocknr. 176-1888
FabrikantRS PRO
20,60 €
Each (In a Pack of 10)
Aantal stuks
- Flow Controller Threaded - - Tube - Push In 10 mm 1bar 10bar - - Male -
RS-stocknr. 164-1331
FabrikantnummerVZQA-C-M22U-25-GG-ALALE-4
FabrikantFesto
163,57 €
Each
Aantal stuks
VZQA Pinch Valve Tube G 1/2 Female 25mm Threaded G 1/2 Female 25mm 0bar 4bar G Female Female G
RS-stocknr. 124-3824
FabrikantnummerAS3211FS-03-08S
FabrikantSMC
17,92 €
Each
Aantal stuks
AS3211FS Speed Controller Threaded R 3/8 Male - Tube - 8mm 0.1MPa 1MPa - - Male R
RS-stocknr. 176-1876
FabrikantRS PRO
12,80 €
Each (In a Pack of 10)
Aantal stuks
- Flow Controller Threaded - - Tube - Push In 4 mm 1bar 10bar - - Male -
RS-stocknr. 827-0881
FabrikantnummerAS2201F-01-04A
FabrikantSMC
9,92 €
Each
Aantal stuks
AS Speed Controller Threaded R 1/8 - Tube - 4mm 0.1MPa 1(Outlet) MPa, 1.5(Proof) MPa - - - R
Nieuw
RS-stocknr. 196-4408
FabrikantnummerASG221F-M5-06
FabrikantSMC
46,58 €
Each
Aantal stuks
ASG Speed Controller Tube - 6mm Threaded - - 0.1MPa 1MPa Metric Male - -
RS-stocknr. 825-8610
FabrikantnummerAS1002F-01
FabrikantSMC
9,25 €
Each
Aantal stuks
AS Speed Controller Tube - 1/8in Tube - 1/8in 0.1MPa 1(Outlet) MPa, 1.5(Proof) MPa - - - -
RS-stocknr. 721-3521
FabrikantnummerAS2201F-01-08S
FabrikantSMC
10,12 €
Each
Aantal stuks
AS Speed Controller Threaded R 1/8 Male - Threaded, Tube R 1/8 Male 8mm 0.1MPa 1MPa R Male Male R
RS-stocknr. 863-3563
FabrikantnummerAS1201F-M5-06A
FabrikantSMC
8,36 €
Each
Aantal stuks
AS Flow Controller Threaded M5 x 0.8 Male - Tube - 6mm 0.1MPa 1 (Operating) MPa, 1.5 (Proof) MPa - - Male Metric
RS-stocknr. 176-1891
FabrikantRS PRO
19,77 €
Each (In a Pack of 10)
Aantal stuks
- Flow Controller Tube - Push In 10 mm Tube - Push In 10 mm 1bar 10bar - - - -
RS-stocknr. 209-985
FabrikantnummerAS2201FG-02-10S
FabrikantSMC
15,95 €
Each
Aantal stuks
AS-FG Speed Controller Threaded R 1/4 Male - Threaded, Tube R 1/4 Male 10mm 0.1MPa 1MPa R Male Male R
RS-stocknr. 414-6532
Fabrikantnummer7030 08 00
FabrikantLegris
17,78 €
Each
Aantal stuks
7030 Flow Controller Tube - 8mm Tube - 8mm 1bar 10bar - - - -
RS-stocknr. 176-1882
FabrikantRS PRO
19,55 €
Each (In a Pack of 10)
Aantal stuks
- Flow Controller Threaded - - Tube - Push In 8 mm 1bar 10bar - - Male -
RS-stocknr. 210-402
FabrikantnummerASD330F-01-06S
FabrikantSMC
20,20 €
Each
Aantal stuks
ASD Speed Controller Threaded R 1/8 Male - Tube - 6mm 0.1MPa 1MPa - - Male R
Related Products
One-way flow control or flow control regulator valves, ...
Description:
One-way flow control or flow control regulator valves, regulate flow rates for the advance or return strokes of cylinders. Restriction of the flow rate of compressed air in exhaust air or supply air direction is used. The GRLZ series feature ...
Regulators for controlling the flow of compressed air ...
Description:
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range ...
Regulators for controlling the flow of compressed air ...
Description:
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range ...
Suitable for use where direct mounting to cylinder ...
Description:
Suitable for use where direct mounting to cylinder is not possible due to space or function restrictions. Uni-directional flow regulationPush-in fittings for both in and out connectionsPanel or bulkhead mountable.