Pneumatic Function Fittings

Filters

41 - 60 van 481 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Inlet Port Type Threaded Inlet Port Tube Inlet Port Outlet Port Type Threaded Outlet Port Tube Outlet Port Minimum Outlet Pressure Maximum Outlet Pressure Threaded Outlet Thread Standard Threaded Outlet Thread Gender Threaded Inlet Thread Gender Threaded Inlet Thread Standard
RS-stocknr. 493-9621
FabrikantnummerVQB42-Q-O-5
FabrikantParker
64,88 €
Each
Aantal stuks
VQB Flow Controller Threaded - - Threaded - - - - G - - G
RS-stocknr. 121-4337
FabrikantnummerGRLA-1/4-QS-6-D
FabrikantFesto
15,41 €
Each
Aantal stuks
GRLA Flow Controller Tube - 6mm Threaded - - - - G Male - -
RS-stocknr. 121-4370
FabrikantnummerHGL-1/8-B
FabrikantFesto
38,38 €
Each
Aantal stuks
HGL Non-Return Check Valve - - - - - - - - G - - G
RS-stocknr. 619-2183
Fabrikantnummer7060 08 17
FabrikantLegris
19,98 €
Each
Aantal stuks
7060 Flow Controller Threaded G 3/8 Male - Tube - 8mm 1bar 10bar - - Male G
RS-stocknr. 121-4352
FabrikantnummerGRLA-3/8-QS-8-RS-D
FabrikantFesto
23,74 €
Each
Aantal stuks
GRLA Flow Controller Tube - 8mm Threaded - - - - G Male - -
RS-stocknr. 494-3406
FabrikantnummerASP630F-04-10S
FabrikantSMC
68,73 €
Each
Aantal stuks
ASP Flow Controller Threaded R 1/2 Male - Tube - 10mm 0.1MPa 1MPa - - Male R
RS-stocknr. 210-676
FabrikantnummerASP530F-F03-08S
FabrikantSMC
50,58 €
Each
Aantal stuks
ASP Speed Controller Threaded R 3/8 Male - Tube - 8mm 0.1MPa 1MPa - - Male R
RS-stocknr. 619-2076
Fabrikantnummer7060 08 10
FabrikantLegris
17,18 €
Each
Aantal stuks
7060 Flow Controller Threaded G 1/8 Male - Tube - 8mm 1bar 10bar - - Male G
RS-stocknr. 121-4373
FabrikantnummerHGL-M5-B
FabrikantFesto
33,34 €
Each
Aantal stuks
HGL Non-Return Check Valve - - - - - - - - Metric - - Metric
RS-stocknr. 494-3349
FabrikantnummerASP330F-01-06S
FabrikantSMC
35,09 €
Each
Aantal stuks
ASP Flow Controller Threaded R 1/8 Male - Tube - 6mm 0.1MPa 1MPa - - Male R
RS-stocknr. 211-9392
FabrikantnummerT1000C3800
FabrikantNorgren
42,16 €
Each
Aantal stuks
T1000 Flow Controller Threaded G 3/8 Female - Threaded G 3/8 Female - 1bar 10bar G Female Female G
RS-stocknr. 121-4371
FabrikantnummerHGL-1/8-QS-6
FabrikantFesto
38,38 €
Each
Aantal stuks
HGL Non-Return Check Valve - - - - - - - - - - - Metric
RS-stocknr. 121-4339
FabrikantnummerGRLA-1/4-QS-8-D
FabrikantFesto
15,41 €
Each
Aantal stuks
GRLA Flow Controller Tube - 8mm Threaded - - - - G Male - -
RS-stocknr. 197-5321
FabrikantnummerAS1301F-M5-04
FabrikantSMC
7,78 €
Each
Aantal stuks
AS Exhaust Threaded M5 x 0.8 Male - Threaded, Tube M5 x 0.8 Male 4mm 0.1MPa 1MPa Metric Male Male Metric
RS-stocknr. 825-8614
FabrikantnummerAS1002F-06-J
FabrikantSMC
9,25 €
Each
Aantal stuks
AS Speed Controller Tube - 6mm Tube - 6mm 0.1MPa 1(Outlet) MPa, 1.5(Proof) MPa - - - -
RS-stocknr. 121-4345
FabrikantnummerGRLA-1/8-QS-8-MF-D
FabrikantFesto
15,41 €
Each
Aantal stuks
GRLA Flow Controller Tube - 8mm Threaded - - - - G Male - -
RS-stocknr. 121-5867
FabrikantnummerU-1/8-B
FabrikantFesto
7,69 €
Each
Aantal stuks
U Silencer - - - - - - - - - - - -
RS-stocknr. 209-430
FabrikantnummerASP630F-F04-10S
FabrikantSMC
68,73 €
Each
Aantal stuks
ASP Speed Controller Threaded R 1/2 Male - Tube - 10mm 0.1MPa 1MPa - - Male R
RS-stocknr. 197-5292
FabrikantnummerAS1201F-M5-04
FabrikantSMC
7,78 €
Each
Aantal stuks
AS Flow Controller Threaded M5 x 0.8 Male - Threaded, Tube M5 x 0.8 Male 4mm 0.1MPa 1MPa Metric Male Male Metric
RS-stocknr. 121-5788
FabrikantnummerVZQA-C-M22C-15-S5S5-V2V4E-6
FabrikantFesto
425,03 €
Each
Aantal stuks
VZQA Pinch Valve Tube - - - - - - - - - - -
Related Products
One-way flow control or flow control regulator valves, ...
Description:
One-way flow control or flow control regulator valves, regulate flow rates for the advance or return strokes of cylinders. Restriction of the flow rate of compressed air in exhaust air or supply air direction is used. The GRLZ series feature ...
Regulators for controlling the flow of compressed air ...
Description:
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range ...
Regulators for controlling the flow of compressed air ...
Description:
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range ...
Suitable for use where direct mounting to cylinder ...
Description:
Suitable for use where direct mounting to cylinder is not possible due to space or function restrictions. Uni-directional flow regulationPush-in fittings for both in and out connectionsPanel or bulkhead mountable.