Pneumatic Exhaust & Relief Valve Function Fittings

Filters

1 - 20 van 108 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Connection Type Threaded Connections Tube Connections Built-In Silencer Threaded Connection - Gender Threaded Connection Size Minimum Operating Pressure Threaded Connection Type Maximum Operating Pressure Body Material Standards Met
RS-stocknr. 176-2265
FabrikantRS PRO
19,886 €
Each (In a Pack of 5)
Aantal stuks
- Threaded R 3/8 in Female - - Female 3/8 in 0.3bar - 10 bar - -
RS-stocknr. 176-2258
FabrikantRS PRO
20,254 €
Each (In a Pack of 10)
Aantal stuks
- Threaded R 1/8 in Female - Yes Female 1/8 in 0.3bar R 10 bar Brass -
RS-stocknr. 176-2264
FabrikantRS PRO
15,457 €
Each (In a Pack of 10)
Aantal stuks
- Threaded R 1/4 in Female - - Female 1/4 in 0.3bar - 10 bar - -
RS-stocknr. 176-2263
FabrikantRS PRO
51,046 €
Each (In a Pack of 5)
Aantal stuks
- Threaded R 3/4 in Female - Yes Female 3/4 in 0.3bar R 10 bar Brass -
RS-stocknr. 176-2259
FabrikantRS PRO
25,143 €
Each (In a Pack of 10)
Aantal stuks
- Threaded R 1/4 in Female - Yes Female 1/4 in 0.3bar R 10 bar Brass -
RS-stocknr. 176-2262
FabrikantRS PRO
42,333 €
Each (In a Pack of 10)
Aantal stuks
- Threaded R 1/2 in Female - Yes Female 1/2 in 0.3bar R 10 bar Brass -
RS-stocknr. 176-2261
FabrikantRS PRO
39,729 €
Each (In a Pack of 10)
Aantal stuks
- Threaded R 3/8 in Female - Yes Female 3/8 in 0.3bar R 10 bar Brass -
RS-stocknr. 686-2504
FabrikantnummerASV220F-M5-04
FabrikantSMC
20,82 €
Each
Aantal stuks
ASV Threaded, Tube M5 Male 4mm Yes Male M5 0.1MPa Metric 1 MPa - -
RS-stocknr. 234-2019
FabrikantnummerKEA06
FabrikantSMC
9,17 €
Each
Aantal stuks
KE Tube - 6mm - - - - - - - -
RS-stocknr. 209-9204
FabrikantnummerASV310F-01-06S
FabrikantSMC
20,89 €
Each
Aantal stuks
ASV Threaded, Tube R 1/8 Male 6mm Yes Male 1/8 in 0.1MPa R 1 MPa - -
RS-stocknr. 389-6725
FabrikantnummerP4Q-BA13
FabrikantParker
24,36 €
Each
Aantal stuks
P4Q Threaded G 3/8 Female - - Female 3/8 in 0.2bar G 10 bar - -
RS-stocknr. 850-8798
FabrikantnummerAQ1500-M5
FabrikantSMC
16,01 €
Each
Aantal stuks
AQ Threaded M5 x 0.8 Female - - Female M5 x 0.8 0.1MPa Metric 0.7 MPa, 1.5 (Proof) MPa - -
RS-stocknr. 703-6722
Fabrikantnummer0821002003
39,63 €
Each
Aantal stuks
08 Threaded G 1/4 Female - - Female 1/4 in 0.5bar G 10 bar - -
RS-stocknr. 209-9181
FabrikantnummerAQ340F-06-00
FabrikantSMC
14,70 €
Each
Aantal stuks
AQ240F, AQ340F Tube - 6mm Yes - - 0.1MPa - 1 MPa - -
RS-stocknr. 209-9169
FabrikantnummerAQ240F-04-00
FabrikantSMC
12,95 €
Each
Aantal stuks
AQ240F, AQ340F Tube - 4mm Yes - - 0.1MPa - 1 MPa - -
RS-stocknr. 389-6731
FabrikantnummerP4Q-CA14
FabrikantParker
42,87 €
Each
Aantal stuks
P4Q Threaded G 1/2 Female - - Female 1/2 in 0.2bar G 10 bar - -
RS-stocknr. 398-9120
Fabrikantnummer1002/BM000
FabrikantNorgren
59,68 €
Each
Aantal stuks
1002 Threaded R 1/4 Male - - Male 1/4 in 0bar R 1.6 bar Brass -
RS-stocknr. 398-9142
Fabrikantnummer61B2/BM000
FabrikantNorgren
34,74 €
Each
Aantal stuks
61B2 Threaded R 1/4 Male - - Male 1/4 in 0.63bar G 1.6 bar - -
RS-stocknr. 863-3579
FabrikantnummerAS2201F-01-08SA
FabrikantSMC
11,49 €
Each
Aantal stuks
AS - - - - - - - - - - -
RS-stocknr. 209-9210
FabrikantnummerASV310F-01-08S
FabrikantSMC
20,89 €
Each
Aantal stuks
ASV Threaded, Tube R 1/8 Male 8mm Yes Male 1/8 in 0.1MPa R 1 MPa - -
Related Products
Banjo with external screw, push-in connectionReliable and progressive ...
Description:
Banjo with external screw, push-in connectionReliable and progressive adjustmentLock nut guaranteeing stability of adjustmentRobust construction for improved longevityTreated brass body extremely resistant to external aggressions - temperature, sparking, corrosion.
These components allow higher piston speeds to be ...
Description:
These components allow higher piston speeds to be achieved on the return stroke of single and double-acting cylinders.Compressed air flows from the pilot valve and via the quick exhaust valve to the cylinder. The exhaust port 3 is closed at ...
Olympian® is a registered name of Norgren. Essential ...
Description:
Olympian® is a registered name of Norgren. Essential for the safe release of pressure build-up in a systemPlugs directly into an airline (unit is supplied in an individual yoke) or can be plugged into a 1/2 in Olympian® Plus yoke ...
Integral exhaust restrictor and silencerExcellent control characteristicsPush-in inlet ...
Description:
Integral exhaust restrictor and silencerExcellent control characteristicsPush-in inlet and tapered thread outlet connectionsPressure range 1 to 10.2 barTypical noise reduction 20dB.