Pneumatic Elbow Tube-to-Tube Adaptors

Filters

81 - 100 van 190 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Tube Connection A - Type Chemical Resistant Food Grade Tube Connection B - Tube Size Tube Connection B - Type Maximum Operating Temperature Minimum Operating Temperature Tube Connection A - Tube Size
Nieuw
RS-stocknr. 203-1684
FabrikantnummerQSW-12HL
FabrikantFesto
6,60 €
Each (In a Pack of 10)
Aantal stuks
QSW Push In 12 mm Push In 12 mm PBT - - - - - - - - - -
Nieuw
RS-stocknr. 203-1693
FabrikantnummerNPQM-L-Q6-S6-P10
FabrikantFesto
2,93 €
Each (In a Pack of 10)
Aantal stuks
NPQM Push In 6 mm Push In 6 mm Nickel Plated Brass Nickel Plated - - - - - - - - -
RS-stocknr. 210-1880
Fabrikantnummer100401200
FabrikantNorgren
7,37 €
Each (In a Pack of 5)
Aantal stuks
PNEUFIT Push In 12 mm Push In 12 mm Nickel Plated Brass Nickel Plated 18 bar Push In - - 12mm Push In +80°C -20°C 12mm
RS-stocknr. 125-9684
FabrikantnummerNPQP-L-R14-Q8-FD-P10
FabrikantFesto
81,72 €
1 Bag of 10
Bag(s)
NPQP - Push In 8 mm Polypropylene - 10 bar - Yes Yes 8mm Push In +60°C -20°C -
Nieuw
RS-stocknr. 203-1705
FabrikantnummerCRQSL-4
FabrikantFesto
37,32 €
Each
Aantal stuks
CRQSL Push In 4 mm Push In 4 mm Stainless Steel - - - - - - - - - -
RS-stocknr. 210-1824
Fabrikantnummer100400400
FabrikantNorgren
3,538 €
Each (In a Pack of 5)
Aantal stuks
PNEUFIT Push In 4 mm Push In 4 mm Nickel Plated Brass Nickel Plated 18 bar Push In - - 4mm Push In +80°C -20°C 4mm
Nieuw
RS-stocknr. 202-3270
FabrikantnummerQSL-12-20
FabrikantFesto
79,00 €
1 Bag of 20
Bag(s)
QS - - PBT - - - - - - - - - -
RS-stocknr. 125-9728
FabrikantnummerNPQP-L-Q12-E-FD-P10
FabrikantFesto
154,20 €
1 Bag of 10
Bag(s)
- Push In 12 mm Push In 12 mm Polypropylene - 10 bar Push In Yes Yes 12mm Push In +60°C -20°C 12mm
RS-stocknr. 210-1874
Fabrikantnummer100401000
FabrikantNorgren
7,044 €
Each (In a Pack of 5)
Aantal stuks
PNEUFIT Push In 10 mm Push In 10 mm Nickel Plated Brass Nickel Plated 18 bar Push In - - 10mm Push In +80°C -20°C 10mm
Nieuw
RS-stocknr. 202-3247
FabrikantnummerQSL-8-50
FabrikantFesto
119,00 €
1 Bag of 50
Bag(s)
QS - - PBT - - - - - - - - - -
Nieuw
RS-stocknr. 203-1710
FabrikantnummerCQL-22
FabrikantFesto
10,66 €
Each
Aantal stuks
CQL Push In 22 mm Push In 22 mm Polyoxymethylene - - - - - - - - - -
Nieuw
RS-stocknr. 203-1685
FabrikantnummerQSW-8HL
FabrikantFesto
4,68 €
Each (In a Pack of 10)
Aantal stuks
QSW Push In 8 mm Push In 8 mm PBT - - - - - - - - - -
RS-stocknr. 125-9779
FabrikantnummerNPQH-L-Q10-E-P10
FabrikantFesto
54,60 €
1 Bag of 10
Bag(s)
- Push In 10 mm Push In 10 mm Brass Nickel Plated 20 bar Push In Yes Yes 10mm Push In +150°C 0°C 10mm
RS-stocknr. 125-9777
FabrikantnummerNPQH-L-Q6-E-P10
FabrikantFesto
37,44 €
1 Bag of 10
Bag(s)
- Push In 6 mm Push In 6 mm Brass Nickel Plated 20 bar Push In Yes Yes 6mm Push In +150°C 0°C 6mm
RS-stocknr. 445-4423
Fabrikantnummer3602 06 00
FabrikantLegris
4,938 €
Each (In a Pack of 5)
Aantal stuks
3602 Push In 6 mm Push In 6 mm Brass Nickel Plated 20 bar Push In - - 6mm Push In +120°C -20°C 6mm
Nieuw
RS-stocknr. 203-1715
FabrikantnummerNPQM-L-Q14-E-P10
FabrikantFesto
8,33 €
Each (In a Pack of 10)
Aantal stuks
NPQM Push In 14 mm Push In 14 mm Nickel Plated Brass Nickel Plated - - - - - - - - -
RS-stocknr. 771-5465
FabrikantnummerKQ2L10-12A
FabrikantSMC
4,286 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 10 mm Push In 12 mm PBT - - Push In - - 12mm Push In +60°C -5°C 10mm
RS-stocknr. 704-2880
FabrikantnummerPM0312E
FabrikantJohn Guest
16,14 €
1 Bag of 5
Bag(s)
PM Push In 12 mm Push In 12 mm Acetal Copolymer - 10 bar Push In - - 12mm Push In +65°C -20°C 12mm
RS-stocknr. 125-9845
FabrikantnummerNPQP-L-R12-Q12-FD
FabrikantFesto
10,14 €
Each
Aantal stuks
NPQP - Push In 12 mm Polypropylene - 10 bar - Yes Yes 12mm Push In +60°C -20°C -
RS-stocknr. 163-3018
FabrikantnummerKQ2L08-00A(10)
FabrikantSMC
4,292 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Push In 8 mm Push In 8 mm PBT, Polypropylene - 1 MPa Push In - - 8mm Push In +40 °C, +60 °C -5 °C, 0 °C 8mm
Related Products
Festo NPQP range of push in elbow connectors ...
Description:
Festo NPQP range of push in elbow connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C ...
The NPQH-L range offers a convenient push-in fitting ...
Description:
The NPQH-L range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
This range came up to answer the most ...
Description:
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm. Main advantages:Quick ...
Push-on brass fittings to connect safely with thermoplastic ...
Description:
Push-on brass fittings to connect safely with thermoplastic tubes in pneumatic and fluid applications. The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is ...