Pneumatic Elbow Threaded Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded adaptors being one example.

What are pneumatic elbow threaded adaptors used for?

Pneumatic elbow threaded adapters are right angle shaped connectors, changing the direction of the hose connection by 90 degrees.

Types of pneumatic elbow threaded adaptors

Pneumatic elbow threaded adapters come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached. Pneumatic elbow threaded adapters come in male and female versions, depending on the need of the user.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Connector A Connector B Material Finish Maximum Operating Pressure Minimum Operating Temperature Connector A - Thread Standard Connector B - Gender Connector A - Thread Size Maximum Operating Temperature Connector B - Thread Size Connector A - Gender Connector B - Thread Standard
RS-stocknr. 700-9124
FabrikantnummerM-5UL
FabrikantSMC
17,91 €
1 Bag of 10
Bag(s)
M M5 x 0.8 Female M5 x 0.8 Male Brass Nickel Plated 0.8 (PUR Tubing) MPa, 1 (Soft Nylon Tubing) MPa, 1.5 (Nylon Tubing) MPa - Metric Male M5 x 0.8 - M5 x 0.8 Female Metric
RS-stocknr. 840-4141
FabrikantnummerKQ2L05-34AS
FabrikantSMC
3,00 €
Each (In a Pack of 10)
Aantal stuks
KQ2 NPT 1/8 Male - Brass, PBT, PP - 1 MPa, 3 MPa -5 °C, 0 °C NPT - - +40 °C, +60 °C - Male -
RS-stocknr. 840-8752
FabrikantnummerKQ2L07-36NS
FabrikantSMC
7,61 €
Each
Aantal stuks
KQ2 NPT 3/8 Male - Brass, PBT, PP Nickel Plated 1 MPa, 3 MPa -5 °C, 0 °C NPT - - +40 °C, +60 °C - Male -
RS-stocknr. 840-4602
FabrikantnummerKQ2L06-M6N
FabrikantSMC
3,634 €
Each (In a Pack of 10)
Aantal stuks
KQ2 M6 x 1 Male - Brass, PBT, PP Nickel Plated 1 MPa, 3 MPa -5 °C, 0 °C Metric - - +40 °C, +60 °C - Male -
RS-stocknr. 840-8749
FabrikantnummerKQ2L01-32N
FabrikantSMC
2,475 €
Each (In a Pack of 10)
Aantal stuks
KQ2 UNF 10-32 Male - Brass, PBT, PP Nickel Plated 1 MPa, 3 MPa -5 °C, 0 °C UNF - - +40 °C, +60 °C - Male -
RS-stocknr. 840-4396
FabrikantnummerKQ2VF06-01AS
FabrikantSMC
5,804 €
Each (In a Pack of 10)
Aantal stuks
KQ2 R 1/8 Female - Brass, PBT, PP, Stainless Steel - 1 MPa, 3 MPa -5 °C, 0 °C R - - +40 °C, +60 °C - Female -
RS-stocknr. 840-8742
FabrikantnummerKQ2L03-U02A
FabrikantSMC
3,383 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Uni 1/4 Male - Brass, PBT, PP - 1 MPa, 3 MPa -5 °C, 0 °C Uni - - +40 °C, +60 °C - Male -