Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.
Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.
Pneumatic systems contain many components, pneumatic elbow threaded adaptors being one example.
What are pneumatic elbow threaded adaptors used for?
Pneumatic elbow threaded adapters are right angle shaped connectors, changing the direction of the hose connection by 90 degrees.
Types of pneumatic elbow threaded adaptors
Pneumatic elbow threaded adapters come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached. Pneumatic elbow threaded adapters come in male and female versions, depending on the need of the user.
Description:
Push-on brass fittings to connect safely with thermoplastic
tubes in pneumatic and fluid applications. The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is ...
Description:
The LF 3000® pneumatic fitting range, with its
wide variety of shapes and configurations, allows you to find the perfect connector to meet your needs and thus optimise the use of your equipment. 40 years of expertiseConforms to ISO 14743Ideal ...
Description:
Connection of tubing at 90° with a male
thread. Tightened on the top of the fitting with a flat spanner or Allen key to facilitate assembly in tight spaces. solid construction, aesthetic and unobtrusive for a better connection, pre-coated thread ...
Description:
The Festo push-in L-fitting CRQSL-1/4-6 360° is orientable
and it has male thread with external hexagon. Size StandardNominal size 3,6 mmAssembly position AnyDesign L-shapeContainer size 1.