Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.
Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.
Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.
What are pneumatic elbow threaded-to-tube adaptors used for?
Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.
Types of pneumatic elbow threaded-to-tube adaptors
Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.
Description:
The Quick Star QSL range offer a convenient
push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, ...
Description:
Introducing metal push in fittings from RS PRO,
a range of robust and high performance fittings and adapters ideal for connecting pipes, tubes and hoses in a wide range of pneumatic industrial applications. The push in fittings feature a nickel ...
Description:
Norgren PNEUFIT 10 Series of 90° swivel elbow
fittings offer a convenient push-in fitting to BSP taper thread system for compressed air. These high quality nickel plated brass fittings have a non-PTFE based sealant pre-coated to the taper threads that, ...
Description:
A range of pneumatic elbow and tee adaptors
for converting push-in to threaded type connections. All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C. 4 to 12mm compact fittingsSuitable for ...