Pneumatic Elbow Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.

What are pneumatic elbow threaded-to-tube adaptors used for?

Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.

Types of pneumatic elbow threaded-to-tube adaptors

Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

1 - 20 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Body Material Angle Swivel Connection Mounting Type Manufacturer Series Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Thread Material
RS-stocknr. 265-5602
Fabrikantnummer3199 12 17
FabrikantLegris
8,235 €
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube G 3/8 Push In 12 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 460-7633
Fabrikantnummer3159 06 10
FabrikantLegris
14,63 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube R 1/8 Push In 6 mm Male - Glass Reinforced Nylon 90° Yes Inline 3159 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 812-308
Fabrikantnummer3199 04 19
FabrikantLegris
3,328 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube M5 Push In 4 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 265-5545
Fabrikantnummer3199 06 19
FabrikantLegris
3,60 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube M5 Push In 6 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 812-314
Fabrikantnummer3199 06 10
FabrikantLegris
3,47 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube G 1/8 Push In 6 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 265-5551
Fabrikantnummer3199 06 13
FabrikantLegris
3,958 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 6 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 812-156
Fabrikantnummer3109 06 10
FabrikantLegris
3,304 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube R 1/8 Push In 6 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 265-5472
Fabrikantnummer3109 10 21
FabrikantLegris
7,24 €
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube R 1/2 Push In 10 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 265-5573
Fabrikantnummer3199 08 17
FabrikantLegris
5,576 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube G 3/8 Push In 8 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 327-2501
Fabrikantnummer3199 12 13
FabrikantLegris
7,90 €
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 12 mm Male - Glass Reinforced Nylon 90° No Inline 3199 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 182-5030
Fabrikantnummer3199 08 13
FabrikantLegris
4,306 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 8 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 265-5539
Fabrikantnummer3199 04 13
FabrikantLegris
3,634 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 4 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 265-5567
Fabrikantnummer3199 08 10
FabrikantLegris
3,958 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube G 1/8 Push In 8 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 265-5438
Fabrikantnummer3109 04 13
FabrikantLegris
3,556 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube R 1/4 Push In 4 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 265-5466
Fabrikantnummer3109 08 17
FabrikantLegris
5,154 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube R 3/8 Push In 8 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 265-5494
Fabrikantnummer3109 12 17
FabrikantLegris
7,535 €
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube R 3/8 Push In 12 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 265-5450
Fabrikantnummer3109 08 10
FabrikantLegris
3,934 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube R 1/8 Push In 8 mm Male - Glass Reinforced Nylon 90° No Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 460-7699
Fabrikantnummer3189 06 10
FabrikantLegris
14,502 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube G 1/8 Push In 6 mm Male - Glass Reinforced Nylon 90° Yes Inline 3189 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 493-6464
Fabrikantnummer3169 04 19
FabrikantLegris
5,55 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube M5 Push In 4 mm Male - Glass Reinforced Nylon 90° No Inline 3169 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 494-1270
Fabrikantnummer3129 08 17
FabrikantLegris
7,878 €
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube R 3/8 Push In 8 mm Male - Glass Reinforced Nylon 90° No Inline 3129 20 bar +80°C -20°C Nickel Plated Brass