Pneumatic Double Y Tube-to-Tube Adaptors

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Branch Tube Connection Tube Connection A Tube Connection B Body Material Tube Connection C Tube Connection D Maximum Operating Pressure Tube Connection D - Type Tube Connection B - Tube Size Tube Connection D - Tube Size Tube Connection A - Tube Size Tube Connection A - Type Branch Tube Connection - Tube Size
RS-stocknr. 163-3054
FabrikantnummerKQ2UD06-08A(10)
FabrikantSMC
13,394 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Push In 8 mm Push In 6 mm Push In 6 mm - Push In 6 mm Push In 6 mm 1 MPa Push In 6mm 6mm 6mm Push In 8mm
RS-stocknr. 163-3055
FabrikantnummerKQ2UD04-06A(10)
FabrikantSMC
9,894 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Push In 6 mm Push In 4 mm Push In 4 mm - Push In 4 mm Push In 4 mm 1 MPa Push In 4mm 4mm 4mm Push In 6mm
RS-stocknr. 771-5995
FabrikantnummerKQ2UD04-06A
FabrikantSMC
6,192 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 6 mm Push In 4 mm Push In 4 mm PBT Push In 4 mm Push In 4 mm - Push In 4mm 4mm 4mm Push In 6mm
RS-stocknr. 771-5992
FabrikantnummerKQ2UD06-08A
FabrikantSMC
8,408 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 8 mm Push In 6 mm Push In 6 mm PBT Push In 6 mm Push In 6 mm - Push In 6mm 6mm 6mm Push In 8mm
RS-stocknr. 202-4298
FabrikantnummerQSQ-6-4
FabrikantFesto
6,49 €
Each
Aantal stuks
QSQ - Push In 6 mm Push In 4 mm PBT - - - - - - - - 1.4mm
RS-stocknr. 771-6184
FabrikantnummerKQ2XD06-08A
FabrikantSMC
10,61 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 8 mm Plug In 6 mm Plug In 6 mm PBT Plug In 6 mm Plug In 6 mm - Plug In 6mm 6mm 6mm Plug In 8mm
RS-stocknr. 202-4344
FabrikantnummerQSQ-8-6
FabrikantFesto
9,07 €
Each
Aantal stuks
QSQ - Push In 8 mm Push In 6 mm PBT - - - - - - - - 3.2mm
Related Products
The Festo multiple distributor used 360° orientable and ...
Description:
The Festo multiple distributor used 360° orientable and 4 outlet which use coating in type of seal . Its size is standard and nominal size is 5.2mm. It use both push/pull structure and outside diameter is 6mm. Ambient temperature is ...
SMC’s KQG2 stainless steel range provides engineers with ...
Description:
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and ...
The KS series from SMC are rotary one-touch ...
Description:
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots. Ball race ...
Festo NPQP range of push in connectors that ...
Description:
Festo NPQP range of push in connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and ...