Omschrijving | Prijs | Manufacturer Series | Threaded Connection | Tube Connection A | Tube Connection B | Body Material | Tube Connection C | Thread Material | Tube Connection D | Chemical Resistant | Finish | Food Grade | Maximum Operating Pressure | Tube Connection C - Tube Size | Tube Connection B - Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
202-1906
FabrikantnummerQSQ-1/8-4
FabrikantFesto
|
7,01 €
Each
Aantal stuks
|
QSQ | R 1/8 Male | Push In 4 mm | Push In 4 mm | PBT | Push In 4 mm | - | - | - | - | - | - | - | - | |
RS-stocknr.
196-4451
FabrikantnummerKQ2UD06-02AS
FabrikantSMC
|
1,022 €
Each (In a Pack of 10)
Aantal stuks
|
KQ2 | R 1/4 Male | Push In 6 mm | Push In 6 mm | PBT | Push In 6 mm | Brass | Push In 6 mm | - | Nickel Plated | - | 1 MPa | 6mm | Push In | |
RS-stocknr.
125-9713
FabrikantnummerNPQP-Y-R38-Q10-FD-P10
FabrikantFesto
|
179,28 €
1 Bag of 10
Bag(s)
|
- | R 3/8 Male | Push In 10 mm | Push In 10 mm | Polypropylene | - | - | - | Yes | - | Yes | 10 bar | - | Push In | |
RS-stocknr.
125-9714
FabrikantnummerNPQP-Y-R38-Q12-FD-P10
FabrikantFesto
|
224,28 €
1 Bag of 10
Bag(s)
|
- | R 3/8 Male | Push In 12 mm | Push In 12 mm | Polypropylene | - | - | - | Yes | - | Yes | 10 bar | - | Push In | |
RS-stocknr.
202-1915
FabrikantnummerQSQ-G1/8-4
FabrikantFesto
|
7,82 €
Each
Aantal stuks
|
QSQ | - | Push In 4 mm | Push In 4 mm | PBT | Push In 4 mm | - | - | - | - | - | - | - | - |