Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 327-2359
Fabrikantnummer3116 04 00
FabrikantLegris
4,526 €
Each (In a Pack of 5)
Aantal stuks
3116 Straight Push In 4 mm Push In 4 mm - - - Nickel Plated - - 20 bar 4mm +80°C -20°C
RS-stocknr. 327-2343
Fabrikantnummer3116 06 00
FabrikantLegris
5,436 €
Each (In a Pack of 5)
Aantal stuks
3116 Straight Push In 6 mm Push In 6 mm - - - Nickel Plated - - 20 bar 6mm +80°C -20°C
RS-stocknr. 225-0386
Fabrikantnummer3816 06 00
FabrikantLegris
33,71 €
Each
Aantal stuks
3816 Straight Push In 6 mm Push In 6 mm - - - - - - 20 bar 6mm +110°C -15°C
RS-stocknr. 327-2365
Fabrikantnummer3116 08 00
FabrikantLegris
6,272 €
Each (In a Pack of 5)
Aantal stuks
3116 Straight Push In 8 mm Push In 8 mm - - - Nickel Plated - - 20 bar 8mm +80°C -20°C
RS-stocknr. 327-2371
Fabrikantnummer3116 10 00
FabrikantLegris
9,72 €
Each (In a Pack of 2)
Aantal stuks
3116 Straight Push In 10 mm Push In 10 mm - - - Nickel Plated - - 20 bar 10mm +80°C -20°C
RS-stocknr. 225-0364
Fabrikantnummer3816 10 00
FabrikantLegris
61,59 €
Each
Aantal stuks
3816 Straight Push In 10 mm Push In 10 mm - - - - - - 20 bar 10mm +110°C -15°C
RS-stocknr. 327-2416
Fabrikantnummer3139 08 00
FabrikantLegris
8,964 €
Each (In a Pack of 5)
Aantal stuks
3139 Elbow Push In 8 mm Push In 8 mm - 15.5mm - - - - 20 bar 8mm +80°C -20°C
RS-stocknr. 327-2400
Fabrikantnummer3139 06 00
FabrikantLegris
7,648 €
Each (In a Pack of 5)
Aantal stuks
3139 Elbow Push In 6 mm Push In 6 mm - 12.5mm - - - - 20 bar 6mm +80°C -20°C
RS-stocknr. 225-0336
Fabrikantnummer3816 04 00
FabrikantLegris
31,27 €
Each
Aantal stuks
3816 Straight Push In 4 mm Push In 4 mm - - - - - - 20 bar 4mm +110°C -15°C
RS-stocknr. 327-2422
Fabrikantnummer3139 10 00
FabrikantLegris
11,79 €
Each (In a Pack of 2)
Aantal stuks
3139 Elbow Push In 10 mm Push In 10 mm - 18.5mm - - - - 20 bar 10mm +80°C -20°C
RS-stocknr. 327-2387
Fabrikantnummer3116 12 00
FabrikantLegris
11,905 €
Each (In a Pack of 2)
Aantal stuks
3116 Straight Push In 12 mm Push In 12 mm - - - Nickel Plated - - 20 bar 12mm +80°C -20°C
RS-stocknr. 326-9072
Fabrikantnummer3146 06 00
FabrikantLegris
7,918 €
Each (In a Pack of 5)
Aantal stuks
3146 Straight Push In 6 mm Push In 6 mm - - - Nickel Plated - - 20 bar 6mm +80°C -20°C
RS-stocknr. 327-2438
Fabrikantnummer3139 12 00
FabrikantLegris
17,035 €
Each (In a Pack of 2)
Aantal stuks
3139 Elbow Push In 12 mm Push In 12 mm - 22.5mm - - - - 20 bar 12mm +80°C -20°C
RS-stocknr. 225-0370
Fabrikantnummer3816 08 00
FabrikantLegris
40,72 €
Each
Aantal stuks
3816 Straight Push In 8 mm Push In 8 mm - - - - - - 20 bar 8mm +110°C -15°C
RS-stocknr. 136-9273
Fabrikantnummer6316 06 00WP2
FabrikantLegris
74,35 €
1 Bag of 10
Bag(s)
6316 Liquifit Straight Push In 6 mm Push In 18 mm Polymer - - - - - 16 bar 18mm +95°C -10°C
RS-stocknr. 146-6869
Fabrikantnummer3616 08 00
FabrikantLegris
8,205 €
Each (In a Pack of 2)
Aantal stuks
LF3600 - Push In 8 mm Push In 8 mm - - - - - - 20 bar - +80°C -20°C
RS-stocknr. 326-9094
Fabrikantnummer3146 08 00
FabrikantLegris
8,634 €
Each (In a Pack of 5)
Aantal stuks
3146 Straight Push In 8 mm Push In 8 mm - - - Nickel Plated - - 20 bar 8mm +80°C -20°C
RS-stocknr. 136-9274
Fabrikantnummer6316 08 00WP2
FabrikantLegris
55,61 €
1 Bag of 10
Bag(s)
6316 Liquifit Straight Push In 8 mm Push In 21.5 mm Polymer - - - - - 16 bar 21.5mm +95°C -10°C
RS-stocknr. 326-9066
Fabrikantnummer3146 04 00
FabrikantLegris
7,648 €
Each (In a Pack of 5)
Aantal stuks
3146 Straight Push In 4 mm Push In 4 mm - - - Nickel Plated - - 20 bar 4mm +80°C -20°C
RS-stocknr. 327-2393
Fabrikantnummer3139 04 00
FabrikantLegris
7,764 €
Each (In a Pack of 5)
Aantal stuks
3139 Elbow Push In 4 mm Push In 4 mm - 10.5mm - - - - 20 bar 4mm +80°C -20°C