Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 435-5714
FabrikantnummerKCE08-00
FabrikantSMC
14,52 €
Each
Aantal stuks
KC Straight Push In 8 mm Push In 8 mm Nickel Plated Brass 17mm - Nickel Plated - - 1 MPa 8mm +60°C -5°C
RS-stocknr. 771-4964
FabrikantnummerKQ2E10-00A
FabrikantSMC
6,182 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 10 mm Push In 10 mm - 21mm - - - - - 10mm +60°C -5°C
RS-stocknr. 771-4936
FabrikantnummerKQ2E06-00A
FabrikantSMC
3,222 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 6 mm Push In 6 mm - 15mm - - - - - 6mm +60°C -5°C
RS-stocknr. 435-5720
FabrikantnummerKCE10-00
FabrikantSMC
20,62 €
Each
Aantal stuks
KC Straight Push In 10 mm Push In 10 mm Nickel Plated Brass 21mm - Nickel Plated - - 1 MPa 10mm +60°C -5°C
RS-stocknr. 771-4949
FabrikantnummerKQ2E08-00A
FabrikantSMC
5,828 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 8 mm Push In 8 mm - 17mm - - - - - 8mm +60°C -5°C
RS-stocknr. 163-2969
FabrikantnummerKQ2E04-00A(10)
FabrikantSMC
4,902 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Bulkhead Union Push In 4 mm Push In 4 mm PBT, Polypropylene 16mm Brass - - - 1 MPa 4mm +40 °C, +60 °C -5 °C, 0 °C
RS-stocknr. 163-2971
FabrikantnummerKQ2E06-00A(10)
FabrikantSMC
5,12 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Bulkhead Union Push In 6 mm Push In 6 mm PBT, Polypropylene 17mm Brass - - - 1 MPa 6mm +40 °C, +60 °C -5 °C, 0 °C
RS-stocknr. 218-1511
FabrikantnummerKCE04-00
FabrikantSMC
12,21 €
Each
Aantal stuks
KC Straight Push In 4 mm Push In 4 mm - 13mm - Nickel Plated - - 1 MPa 4mm +60°C -5°C
RS-stocknr. 163-2972
FabrikantnummerKQ2E08-00A(10)
FabrikantSMC
6,187 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Bulkhead Union Push In 8 mm Push In 8 mm PBT, Polypropylene 18.5mm Brass - - - 1 MPa 8mm +40 °C, +60 °C -5 °C, 0 °C
RS-stocknr. 851-4374
FabrikantnummerKJT04-06
FabrikantSMC
3,24 €
Each (In a Pack of 10)
Aantal stuks
KJT Tee Push In 4 mm Push In 4 mm PBT - Brass Nickel Plated - - 1 MPa, 3 (Proof) MPa 4mm +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C
RS-stocknr. 771-4945
FabrikantnummerKQ2E07-00A
FabrikantSMC
11,08 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 1/4 in Push In 1/4 in - 15mm - - - - - 1/4in +60°C -5°C
RS-stocknr. 847-7300
FabrikantnummerKQG2E07-00
FabrikantSMC
24,67 €
Each
Aantal stuks
KQG2 Straight Push In 1/4 in Push In 1/4 in - 14mm - - - - 1 MPa, 3 (Proof) MPa 1/4in +150°C -5°C
RS-stocknr. 435-5736
FabrikantnummerKCE12-00
FabrikantSMC
24,42 €
Each
Aantal stuks
KC Straight Push In 12 mm Push In 12 mm Nickel Plated Brass 23mm - Nickel Plated - - 1 MPa 12mm +60°C -5°C
RS-stocknr. 771-4970
FabrikantnummerKQ2E12-00A
FabrikantSMC
10,616 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 12 mm Push In 12 mm - 23mm - - - - - 12mm +60°C -5°C
RS-stocknr. 771-4920
FabrikantnummerKQ2E04-00A
FabrikantSMC
3,04 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 4 mm Push In 4 mm - 13mm - - - - - 4mm +60°C -5°C
RS-stocknr. 218-1527
FabrikantnummerKCE06-00
FabrikantSMC
12,21 €
Each
Aantal stuks
KC Straight Push In 6 mm Push In 6 mm - 15mm - Nickel Plated - - 1 MPa 6mm +60°C -5°C
RS-stocknr. 771-4977
FabrikantnummerKQ2E16-00A
FabrikantSMC
28,714 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 16 mm Push In 16 mm - 29mm - - - - - 16mm +60°C -5°C
RS-stocknr. 771-4955
FabrikantnummerKQ2E08-03A
FabrikantSMC
5,352 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 8 mm - Brass 17mm Brass - - - - - +60°C -5°C
Nieuw
RS-stocknr. 196-4448
FabrikantnummerKQ2E08-00N
FabrikantSMC
0,641 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Union Push In 8 mm Push In 8 mm PBT 17mm Brass Nickel Plated - - 1 MPa 8mm +60°C -5°C
RS-stocknr. 884-1705
FabrikantnummerKQG2E16-00
FabrikantSMC
91,71 €
Each
Aantal stuks
- Straight Push In 16 mm Push In 16 mm - 28mm - - - - 1 MPa, 3 (Proof) MPa 16mm +150°C -5°C