Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 125-9560
FabrikantnummerNPQH-H-Q6-E-P10
FabrikantFesto
48,72 €
1 Bag of 10
Bag(s)
- Straight Push In 6 mm Push In 6 mm Brass - - Nickel Plated Yes Yes 20 bar 6mm +150°C 0°C
RS-stocknr. 121-6046
FabrikantnummerQSMS-6
FabrikantFesto
45,60 €
1 Bag of 10
Bag(s)
QSMS Straight Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - - 14 bar 6mm +80°C -10°C
RS-stocknr. 121-5955
FabrikantnummerQSS-8
FabrikantFesto
54,00 €
1 Bag of 10
Bag(s)
QSS Straight Push In 8 mm Push In 8 mm Brass - Brass Nickel Plated - - 14 bar 8mm +80°C -10°C
RS-stocknr. 121-5956
FabrikantnummerQSS-8-F
FabrikantFesto
61,32 €
1 Bag of 10
Bag(s)
QSS Straight Push In 8 mm Push In 8 mm Brass - Brass Nickel Plated - - 14 bar 8mm +80°C -10°C
RS-stocknr. 121-5954
FabrikantnummerQSS-6
FabrikantFesto
72,72 €
1 Bag of 10
Bag(s)
QSS Straight Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - - 14 bar 6mm +80°C -10°C
RS-stocknr. 125-9559
FabrikantnummerNPQH-H-Q4-E-P10
FabrikantFesto
43,32 €
1 Bag of 10
Bag(s)
- Straight Push In 4 mm Push In 4 mm Brass - - Nickel Plated Yes Yes 20 bar 4mm +150°C 0°C
RS-stocknr. 121-5951
FabrikantnummerQSS-12
FabrikantFesto
160,80 €
1 Bag of 10
Bag(s)
QSS Straight Push In 12 mm Push In 12 mm Brass - Brass Nickel Plated - - 14 bar 12mm +80°C -10°C
RS-stocknr. 121-6045
FabrikantnummerQSMS-4
FabrikantFesto
44,04 €
1 Bag of 10
Bag(s)
QSMS Straight Push In 4 mm Push In 4 mm Brass - Brass Nickel Plated - - 14 bar 4mm +80°C -10°C
RS-stocknr. 125-9851
FabrikantnummerNPQP-H-Q8-E-FD
FabrikantFesto
23,26 €
Each
Aantal stuks
- Straight Push In 8 mm Push In 8 mm Polypropylene - - - Yes Yes 10 bar 8mm +60°C -20°C
RS-stocknr. 125-9853
FabrikantnummerNPQP-H-Q12-E-FD
FabrikantFesto
33,53 €
Each
Aantal stuks
- Straight Push In 12 mm Push In 12 mm Polypropylene - - - Yes Yes 10 bar 12mm +60°C -20°C
RS-stocknr. 121-6044
FabrikantnummerQSMS-3
FabrikantFesto
42,24 €
1 Bag of 10
Bag(s)
QSMS Straight - - Brass - Brass Nickel Plated - - 14 bar 3mm +80°C -10°C
RS-stocknr. 125-9850
FabrikantnummerNPQP-H-Q6-E-FD
FabrikantFesto
20,88 €
Each
Aantal stuks
- Straight Push In 6 mm Push In 6 mm Polypropylene - - - Yes Yes 10 bar 6mm +60°C -20°C
RS-stocknr. 125-9852
FabrikantnummerNPQP-H-Q10-E-FD
FabrikantFesto
28,08 €
Each
Aantal stuks
- Straight Push In 10 mm Push In 10 mm Polypropylene - - - Yes Yes 10 bar 10mm +60°C -20°C
RS-stocknr. 125-9562
FabrikantnummerNPQH-H-Q10-E-P10
FabrikantFesto
79,08 €
1 Bag of 10
Bag(s)
- Straight Push In 10 mm Push In 10 mm Brass - - Nickel Plated Yes Yes 20 bar 10mm +150°C 0°C
RS-stocknr. 121-5952
FabrikantnummerQSS-12-F
FabrikantFesto
108,60 €
1 Bag of 10
Bag(s)
QSS Straight Push In 12 mm Push In 12 mm Brass - Brass Nickel Plated - - 14 bar 12mm +80°C -10°C
RS-stocknr. 125-9849
FabrikantnummerNPQP-H-Q4-E-FD
FabrikantFesto
18,88 €
Each
Aantal stuks
- Straight Push In 4 mm Push In 4 mm Polypropylene - - - Yes Yes 10 bar 4mm +60°C -20°C
RS-stocknr. 121-5950
FabrikantnummerQSS-10-F
FabrikantFesto
75,60 €
1 Bag of 10
Bag(s)
QSS Straight Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated - - 14 bar 10mm +80°C -10°C
RS-stocknr. 121-5949
FabrikantnummerQSS-10
FabrikantFesto
124,68 €
1 Bag of 10
Bag(s)
QSS Straight Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated - - 14 bar 10mm +80°C -10°C
RS-stocknr. 125-9561
FabrikantnummerNPQH-H-Q8-E-P10
FabrikantFesto
57,48 €
1 Bag of 10
Bag(s)
- Straight Push In 8 mm Push In 8 mm Brass - - Nickel Plated Yes Yes 20 bar 8mm +150°C 0°C
RS-stocknr. 121-5953
FabrikantnummerQSS-4
FabrikantFesto
39,72 €
1 Bag of 10
Bag(s)
QSS Straight Push In 4 mm Push In 4 mm Brass - Brass Nickel Plated - - 14 bar 4mm +80°C -10°C