Pneumatic Bulkhead Threaded-to-Tube Adaptors

Filters

41 - 60 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Tube Connection Threaded Connection Body Material Mounting Hole Diameter Thread Material Finish Maximum Operating Pressure Maximum Operating Temperature Threaded Connection - Gender Threaded Connection - Thread Size Minimum Operating Temperature Tube Connection - Tube Size
Nieuw
RS-stocknr. 202-3232
FabrikantnummerQSSF-3/8-12-B
FabrikantFesto
93,60 €
1 Bag of 10
Bag(s)
QS - - - - - - - - - - - - 11mm
Nieuw
RS-stocknr. 202-3273
FabrikantnummerQSSK-12
FabrikantFesto
20,58 €
Each
Aantal stuks
QS - - - PBT - - - - - - - - 6.3mm
RS-stocknr. 771-4951
FabrikantnummerKQ2E08-02A
FabrikantSMC
5,652 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 8 mm Rc 1/4 Female Brass 17mm Brass - - +60°C Female 1/4in -5°C 8mm
RS-stocknr. 125-9555
FabrikantnummerNPQH-H-G18F-Q6-P10
FabrikantFesto
56,76 €
1 Bag of 10
Bag(s)
- Straight - - Brass - Brass Nickel Plated 20 bar +150°C - - 0°C -
Nieuw
RS-stocknr. 202-3250
FabrikantnummerQSSF-1/8-4-B
FabrikantFesto
49,10 €
1 Bag of 10
Bag(s)
QS - - - - - - - - - - - - 3mm
RS-stocknr. 210-1925
Fabrikantnummer100490600
FabrikantNorgren
10,15 €
Each
Aantal stuks
PNEUFIT Swivel Elbow Push In 6 mm - Nickel Plated Brass 12mm Nickel Plated Brass Nickel Plated 18 bar +80°C - M14 x 1.5 -20°C 6mm
RS-stocknr. 771-4973
FabrikantnummerKQ2E12-04A
FabrikantSMC
11,884 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 12 mm Rc 1/2 Female Brass 23mm Brass - - +60°C Female 1/2in -5°C 12mm
RS-stocknr. 163-3027
FabrikantnummerKQ2LE08-00A(10)
FabrikantSMC
9,894 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Bulkhead Elbow Push In 8 mm M16 x 1 Male - 8mm Brass - 1 MPa +40 °C, +60 °C Male M16 x 1 -5 °C, 0 °C 8mm
RS-stocknr. 125-9556
FabrikantnummerNPQH-H-G18F-Q8-P10
FabrikantFesto
63,96 €
1 Bag of 10
Bag(s)
- Straight - - Brass - Brass Nickel Plated 20 bar +150°C - - 0°C -
RS-stocknr. 163-3028
FabrikantnummerKQ2LE06-00A(10)
FabrikantSMC
8,145 €
Each (In a Pack of 10)
Aantal stuks
KQ2 Bulkhead Elbow Push In 6 mm M14 x 1 Male - 6mm Brass - 1 MPa +40 °C, +60 °C Male M14 x 1 -5 °C, 0 °C 6mm
Nieuw
RS-stocknr. 202-3187
FabrikantnummerQSSF-3/8-6-B
FabrikantFesto
54,10 €
1 Bag of 10
Bag(s)
QS - - - - - - - - - - - - 5mm
RS-stocknr. 326-9117
Fabrikantnummer3136 12 21
FabrikantLegris
16,51 €
Each (In a Pack of 2)
Aantal stuks
3136 Straight Push In 12 mm G 1/2 Female Brass - Brass Nickel Plated 20 bar +80°C Female 1/2in -20°C 12mm
RS-stocknr. 771-4967
FabrikantnummerKQ2E10-02A
FabrikantSMC
6,182 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 10 mm Rc 1/4 Female Brass 21mm Brass - - +60°C Female 1/4in -5°C 10mm
Nieuw
RS-stocknr. 202-3265
FabrikantnummerQSSK-6
FabrikantFesto
10,61 €
Each
Aantal stuks
QS - - - PBT - - - - - - - - 3mm
RS-stocknr. 884-1691
FabrikantnummerKQG2E06-01
FabrikantSMC
39,85 €
Each
Aantal stuks
- Straight - - Stainless Steel 15mm - - 1 Mpa +150°C - - -5°C -
Nieuw
RS-stocknr. 202-3261
FabrikantnummerQSSF-3/8-8-B
FabrikantFesto
56,40 €
1 Bag of 10
Bag(s)
QS - - - - - - - - - - - - 7mm
RS-stocknr. 326-9000
Fabrikantnummer3136 04 13
FabrikantLegris
9,834 €
Each (In a Pack of 5)
Aantal stuks
3136 Straight Push In 4 mm G 1/4 Female Brass - Brass Nickel Plated 20 bar +80°C Female 1/4in -20°C 4mm
RS-stocknr. 326-9050
Fabrikantnummer3136 10 17
FabrikantLegris
10,565 €
Each (In a Pack of 2)
Aantal stuks
3136 Straight Push In 10 mm G 3/8 Female Brass - Brass Nickel Plated 20 bar +80°C Female 3/8in -20°C 10mm
Nieuw
RS-stocknr. 202-3272
FabrikantnummerQSSF-3/8-10-B
FabrikantFesto
83,90 €
1 Bag of 10
Bag(s)
QS - Push In 16 mm - - - - - - - - - - 15mm
RS-stocknr. 771-4986
FabrikantnummerKQ2E16-04A
FabrikantSMC
18,562 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 16 mm Rc 1/2 Female Brass 29mm Brass - - +60°C Female 1/2in -5°C 16mm
Related Products
The NPQH range offers a convenient push-in fitting ...
Description:
The NPQH range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
KQ2 one-touch, metric and inch size fittings are ...
Description:
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release ...
RS Pro male adaptors made of nickel plated ...
Description:
RS Pro male adaptors made of nickel plated brass ensure highest quality,reliability and endurance in the pneumatic field. Main advantages:- Quick connection and disconnection- Full Flow and Vacuum resistant tank to special shaped seals- 3 threads available, BSPP, BSPT (universal ...
Fully made of stainless steel AISI 316L. It ...
Description:
Fully made of stainless steel AISI 316L. It has been developed to drive corrosive fluids or to be used in aggressive environments. It is ideal for direct contact with food fluids. This line can be used also in salty environment ...