Pneumatic Bulkhead Threaded-to-Tube Adaptors

Filters

21 - 40 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Tube Connection Threaded Connection Body Material Mounting Hole Diameter Thread Material Finish Maximum Operating Pressure Maximum Operating Temperature Threaded Connection - Gender Threaded Connection - Thread Size Minimum Operating Temperature Tube Connection - Tube Size
RS-stocknr. 176-2166
FabrikantRS PRO
32,359 €
Each (In a Pack of 10)
Aantal stuks
- Bulkhead Connector Push In 6 mm M14 x 1 - - - - 20 bar +200°C - M14 x 1 -15°C 6mm
RS-stocknr. 916-0842
FabrikantRS PRO
4,785 €
Each (In a Pack of 10)
Aantal stuks
- Elbow Push In 8 mm - Polyoxymethylene - - Nickel Plated 10 bar +60°C - - 0°C -
RS-stocknr. 176-1782
FabrikantRS PRO
4,408 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 12 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 9.525mm -20°C 12mm
RS-stocknr. 187-5709
FabrikantRS PRO
127,92 €
1 Bag of 10
Bag(s)
57000 Bulkhead Elbow Push In 8 mm M16 x 1 Brass - Nickel Plated Brass Nickel Plated 20 bar +80°C - M16 x 1 -20°C 8mm
RS-stocknr. 176-1780
FabrikantRS PRO
3,659 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 10 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 9.525mm -20°C 10mm
RS-stocknr. 176-2165
FabrikantRS PRO
29,92 €
Each (In a Pack of 10)
Aantal stuks
- Bulkhead Connector Push In 4 mm M12 x 1 - - - - 20 bar +200°C - M12 x 1 -15°C 4mm
RS-stocknr. 916-0839
FabrikantRS PRO
3,669 €
Each (In a Pack of 10)
Aantal stuks
- Elbow Push In 4 mm - Polyoxymethylene - - Nickel Plated 10 bar +60°C - - 0°C -
RS-stocknr. 771-4933
FabrikantnummerKQ2E06-02A
FabrikantSMC
2,938 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 6 mm Rc 1/4 Female Brass 15mm Brass - - +60°C Female 1/4in -5°C 6mm
RS-stocknr. 771-5532
FabrikantnummerKQ2LE08-00A
FabrikantSMC
9,328 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Elbow Push In 8 mm M16 x 1 Male PBT 17mm Brass - - +60°C Male M16 x 1 -5°C 8mm
RS-stocknr. 771-5538
FabrikantnummerKQ2LE06-00A
FabrikantSMC
5,136 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Elbow Push In 6 mm M14 x 1 Male PBT 15mm Brass - - +60°C Male M14 x 1 -5°C 6mm
RS-stocknr. 326-9044
Fabrikantnummer3136 08 13
FabrikantLegris
7,788 €
Each (In a Pack of 5)
Aantal stuks
3136 Straight Push In 8 mm G 1/4 Female Brass - Brass Nickel Plated 20 bar +80°C Female 1/4in -20°C 8mm
RS-stocknr. 326-9022
Fabrikantnummer3136 06 13
FabrikantLegris
7,674 €
Each (In a Pack of 5)
Aantal stuks
3136 Straight Push In 6 mm G 1/4 Female Brass - Brass Nickel Plated 20 bar +80°C Female 1/4in -20°C 6mm
RS-stocknr. 771-4961
FabrikantnummerKQ2E10-03A
FabrikantSMC
6,358 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 10 mm Rc 3/8 Female Brass 21mm Brass - - +60°C Female 3/8in -5°C 10mm
RS-stocknr. 326-9016
Fabrikantnummer3136 06 10
FabrikantLegris
6,766 €
Each (In a Pack of 5)
Aantal stuks
3136 Straight Push In 6 mm G 1/8 Female Brass - Brass Nickel Plated 20 bar +80°C Female 1/8in -20°C 6mm
RS-stocknr. 771-5232
FabrikantnummerKQ2H16-04AS
FabrikantSMC
6,574 €
Each (In a Pack of 5)
Aantal stuks
KQ2 - Push In 16 mm R 1/2 Male Brass - Brass - - +60°C Male 1/2in -5°C 16mm
RS-stocknr. 326-9038
Fabrikantnummer3136 08 10
FabrikantLegris
8,07 €
Each (In a Pack of 5)
Aantal stuks
3136 Straight Push In 8 mm G 1/8 Female Brass - Brass Nickel Plated 20 bar +80°C Female 1/8in -20°C 8mm
RS-stocknr. 125-9557
FabrikantnummerNPQH-H-G14F-Q6-P10
FabrikantFesto
61,08 €
1 Bag of 10
Bag(s)
- Straight - - Brass - Brass Nickel Plated 20 bar +150°C - - 0°C -
RS-stocknr. 771-4927
FabrikantnummerKQ2E04-02A
FabrikantSMC
3,204 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 4 mm Rc 1/4 Female Brass 13mm Brass - - +60°C Female 1/4in -5°C 4mm
RS-stocknr. 771-4973
FabrikantnummerKQ2E12-04A
FabrikantSMC
11,884 €
Each (In a Pack of 5)
Aantal stuks
KQ2 Straight Push In 12 mm Rc 1/2 Female Brass 23mm Brass - - +60°C Female 1/2in -5°C 12mm
RS-stocknr. 326-8990
Fabrikantnummer3136 04 10
FabrikantLegris
5,194 €
Each (In a Pack of 5)
Aantal stuks
3136 Straight Push In 4 mm G 1/8 Female Brass - Brass Nickel Plated 20 bar +80°C Female 1/8in -20°C 4mm
Related Products
The NPQH range offers a convenient push-in fitting ...
Description:
The NPQH range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
KQ2 one-touch, metric and inch size fittings are ...
Description:
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release ...
RS Pro male adaptors made of nickel plated ...
Description:
RS Pro male adaptors made of nickel plated brass ensure highest quality,reliability and endurance in the pneumatic field. Main advantages:- Quick connection and disconnection- Full Flow and Vacuum resistant tank to special shaped seals- 3 threads available, BSPP, BSPT (universal ...
Fully made of stainless steel AISI 316L. It ...
Description:
Fully made of stainless steel AISI 316L. It has been developed to drive corrosive fluids or to be used in aggressive environments. It is ideal for direct contact with food fluids. This line can be used also in salty environment ...