Pneumatic Bulkhead Threaded-to-Tube Adaptors

Filters

1 - 20 van 110 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Tube Connection Threaded Connection Body Material Mounting Hole Diameter Thread Material Finish Maximum Operating Pressure Maximum Operating Temperature Threaded Connection - Gender Threaded Connection - Thread Size Minimum Operating Temperature Tube Connection - Tube Size
RS-stocknr. 916-0833
FabrikantRS PRO
3,903 €
Each (In a Pack of 10)
Aantal stuks
- Elbow Push In 6 mm - Polyoxymethylene - - Nickel Plated 10 bar +60°C - - 0°C -
RS-stocknr. 176-1779
FabrikantRS PRO
3,096 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 10 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 6.35mm -20°C 10mm
RS-stocknr. 176-1780
FabrikantRS PRO
3,659 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 10 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 9.525mm -20°C 10mm
RS-stocknr. 187-5707
FabrikantRS PRO
111,11 €
1 Bag of 10
Bag(s)
57000 Bulkhead Elbow Push In 6 mm M14 x 1 Brass - Nickel Plated Brass Nickel Plated 20 bar +80°C - M14 x 1 -20°C 6mm
RS-stocknr. 916-0845
FabrikantRS PRO
7,136 €
Each (In a Pack of 10)
Aantal stuks
- Elbow Push In 10 mm - Polyoxymethylene - - Nickel Plated 10 bar +60°C - - 0°C -
RS-stocknr. 176-1781
FabrikantRS PRO
3,249 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 12 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 6.35mm -20°C 12mm
RS-stocknr. 187-5709
FabrikantRS PRO
127,92 €
1 Bag of 10
Bag(s)
57000 Bulkhead Elbow Push In 8 mm M16 x 1 Brass - Nickel Plated Brass Nickel Plated 20 bar +80°C - M16 x 1 -20°C 8mm
RS-stocknr. 176-1783
FabrikantRS PRO
2,327 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 10 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 3.175mm -20°C 10mm
RS-stocknr. 176-1299
FabrikantRS PRO
2,019 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 4 mm M5 Male Brass - Brass Nickel Plated 20 bar +80°C Male M5 -20°C 4mm
RS-stocknr. 187-5710
FabrikantRS PRO
151,09 €
1 Bag of 10
Bag(s)
57000 Bulkhead Elbow Push In 10 mm - Brass - Nickel Plated Brass Nickel Plated 20 bar +80°C - M20 x 1 -20°C 10mm
RS-stocknr. 176-1784
FabrikantRS PRO
7,083 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 14 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 12.7mm -20°C 14mm
RS-stocknr. 187-5708
FabrikantRS PRO
93,28 €
1 Bag of 10
Bag(s)
57000 Bulkhead Elbow Push In 4 mm M12 x 1 Brass - Nickel Plated Brass Nickel Plated 20 bar +80°C - M12 x 1 -20°C 4mm
RS-stocknr. 176-1782
FabrikantRS PRO
4,408 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 12 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 9.525mm -20°C 12mm
RS-stocknr. 176-2167
FabrikantRS PRO
38,735 €
Each (In a Pack of 10)
Aantal stuks
- Bulkhead Connector Push In 8 mm M16 x 1 - - - - 20 bar +200°C - M16 x 1 -15°C 8mm
RS-stocknr. 176-1301
FabrikantRS PRO
1,835 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 6 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 3.175mm -20°C 6mm
RS-stocknr. 176-1305
FabrikantRS PRO
3,034 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 8 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 9.525mm -20°C 8mm
RS-stocknr. 916-0842
FabrikantRS PRO
4,785 €
Each (In a Pack of 10)
Aantal stuks
- Elbow Push In 8 mm - Polyoxymethylene - - Nickel Plated 10 bar +60°C - - 0°C -
RS-stocknr. 176-1309
FabrikantRS PRO
2,296 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 6 mm M5 Male Brass - Brass Nickel Plated 20 bar +80°C Male M5 -20°C 6mm
RS-stocknr. 176-1300
FabrikantRS PRO
1,896 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 4 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 3.175mm -20°C 4mm
RS-stocknr. 176-1304
FabrikantRS PRO
2,327 €
Each (In a Pack of 10)
Aantal stuks
- Male Adaptor (Parallel) Push In 8 mm - Brass - Brass Nickel Plated 20 bar +80°C Male 6.35mm -20°C 8mm
Related Products
The NPQH range offers a convenient push-in fitting ...
Description:
The NPQH range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
KQ2 one-touch, metric and inch size fittings are ...
Description:
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release ...
RS Pro male adaptors made of nickel plated ...
Description:
RS Pro male adaptors made of nickel plated brass ensure highest quality,reliability and endurance in the pneumatic field. Main advantages:- Quick connection and disconnection- Full Flow and Vacuum resistant tank to special shaped seals- 3 threads available, BSPP, BSPT (universal ...
Fully made of stainless steel AISI 316L. It ...
Description:
Fully made of stainless steel AISI 316L. It has been developed to drive corrosive fluids or to be used in aggressive environments. It is ideal for direct contact with food fluids. This line can be used also in salty environment ...