Pneumatic Banjo Threaded-to-Tube Adaptors

Filters

1 - 20 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Tube Connections Tube Connection Threaded Connection Material Finish Maximum Operating Pressure Tube Connection - Type Threaded Connection - Gender Minimum Operating Temperature Threaded Connection - Thread Size Threaded Connection - Thread Standard Tube Connection - Tube Size Maximum Operating Temperature
RS-stocknr. 197-7859
FabrikantRS PRO
45,01 €
1 Bag of 10
Bag(s)
57550 6 Push In 6 mm M5 Nickel Plated Brass - 20bar Push In Male -20°C - - - +80°C
RS-stocknr. 176-1848
FabrikantRS PRO
2,809 €
Each (In a Pack of 10)
Aantal stuks
- - - M12 x 1.5 Brass Nickel Plated 20 bar - Male -20°C M12 x 1.5 Metric - +80°C
RS-stocknr. 197-7867
FabrikantRS PRO
71,59 €
1 Bag of 10
Bag(s)
57550 3 Push In 10 mm - Nickel Plated Brass - 20bar Push In Male -20°C - - - +80°C
RS-stocknr. 144-2639
FabrikantRS PRO
16,04 €
1 Bag of 10
Bag(s)
- 1 Push In 4 mm M5 Male - Nickel Plated 9.9 kgf/cm², 990 kPa Push In Male 0°C - Metric 4mm +60°C
RS-stocknr. 176-1862
FabrikantRS PRO
3,618 €
Each (In a Pack of 10)
Aantal stuks
- 1 Push In 8 mm - - - 20 bar Push In Female -20°C 9.525mm - 8mm +80°C
RS-stocknr. 176-1860
FabrikantRS PRO
2,522 €
Each (In a Pack of 10)
Aantal stuks
- 1 Push In 8 mm - - - 20 bar Push In Female -20°C 3.175mm - 8mm +80°C
RS-stocknr. 197-7864
FabrikantRS PRO
68,39 €
1 Bag of 10
Bag(s)
57550 3 Push In 8 mm - Nickel Plated Brass - 20bar Push In Male -20°C - - - +80°C
RS-stocknr. 197-7862
FabrikantRS PRO
50,26 €
1 Bag of 10
Bag(s)
57550 3 Push In 8 mm - Nickel Plated Brass - 20bar Push In Male -20°C - - - +80°C
RS-stocknr. 197-7860
FabrikantRS PRO
50,26 €
1 Bag of 10
Bag(s)
57550 3 Push In 6 mm - Nickel Plated Brass - 20bar Push In Male -20°C - - - +80°C
RS-stocknr. 176-1856
FabrikantRS PRO
2,522 €
Each (In a Pack of 10)
Aantal stuks
- 1 Push In 6 mm M5 - - 20 bar Push In Female -20°C M5 Metric 6mm +80°C
RS-stocknr. 176-1849
FabrikantRS PRO
2,019 €
Each (In a Pack of 10)
Aantal stuks
- 1 Push In 4 mm M5 - - 20 bar Push In Female -20°C M5 Metric 4mm +80°C
RS-stocknr. 176-1861
FabrikantRS PRO
2,604 €
Each (In a Pack of 10)
Aantal stuks
- 1 Push In 8 mm - - - 20 bar Push In Female -20°C 6.35mm - 8mm +80°C
RS-stocknr. 317-752
FabrikantRS PRO
10,15 €
Each
Aantal stuks
6419 - - 1/8 in Male BSP Nylon - - - Male -10°C 1/8in BSP 3mm +60°C
RS-stocknr. 176-1864
FabrikantRS PRO
5,925 €
Each (In a Pack of 10)
Aantal stuks
- 1 Push In 12 mm - - - 20 bar Push In Female -20°C 9.525mm - 12mm +80°C
RS-stocknr. 176-1842
FabrikantRS PRO
2,153 €
Each (In a Pack of 10)
Aantal stuks
- - - - Brass Nickel Plated 20 bar - Male -20°C 3.175mm - - +80°C
RS-stocknr. 176-1850
FabrikantRS PRO
2,235 €
Each (In a Pack of 10)
Aantal stuks
- 1 Push In 4 mm M6 - - 20 bar Push In Female -20°C M6 Metric 4mm +80°C
RS-stocknr. 197-7858
FabrikantRS PRO
49,96 €
1 Bag of 10
Bag(s)
57550 3 Push In 4 mm - Nickel Plated Brass - 20bar Push In Male -20°C - - - +80°C
RS-stocknr. 176-1863
FabrikantRS PRO
4,869 €
Each (In a Pack of 10)
Aantal stuks
- 1 Push In 10 mm - - - 20 bar Push In Female -20°C 9.525mm - 10mm +80°C
RS-stocknr. 197-7857
FabrikantRS PRO
45,01 €
1 Bag of 10
Bag(s)
57550 3 Push In 4 mm M5 Nickel Plated Brass - 20bar Push In Male -20°C - - - +80°C
RS-stocknr. 197-7865
FabrikantRS PRO
68,39 €
1 Bag of 10
Bag(s)
57550 3 Push In 10 mm - Nickel Plated Brass - 20bar Push In Male -20°C - - - +80°C
Related Products
The air operated switch system offers enhanced safety ...
Description:
The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits. The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then ...
The Ermeto DIN male stud high-pressure hydraulic tube ...
Description:
The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to ...
• One-Touch push to connect configuration allows for ...
Description:
• One-Touch push to connect configuration allows for an instant tubing connection• Useful for piping in confined space, due to its six-angle wrench processing inside• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube ...
This range came up to answer the most ...
Description:
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm. Main advantages:Quick ...