Replacement Solenoid Coils

Replacement solenoid coils are needed in hydraulic systems when the solenoid coil used to control a hydraulic solenoid valve wears out or stops functioning. A solenoid is an electromagnet that consists of a tightly wrapped metal coil around a solid metal core. They produce a controlled, uniform magnetic field, and the metal coil can be inserted or removed which creates a method of control for various devices, including a hydraulic valve.

How do solenoid coils work in a hydraulic system?

In a hydraulic solenoid valve, solenoids are used to control the flow of fluid. Most commonly, they are used as a low-power switch that opens and closes a pilot valve, which in turns controls the main valve by applying pressure to a connected piston or diaphragm.

Types of replacement solenoid coils

There is little difference between different types of replacement solenoid coils, but they can have various power supply voltage which may affect which one you choose. They are also available from a range of different manufacturers.


...
Lees meer Lees minder

Filters

21 - 30 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series CETOP Mounting Power Supply Voltage CAD Drawing
Nieuw
RS-stocknr. 187-5715
FabrikantRS PRO
18,50 €
Each
Aantal stuks
03F - 12V dc -
Nieuw
RS-stocknr. 187-5719
FabrikantRS PRO
18,50 €
Each
Aantal stuks
03F - 220V ac -
RS-stocknr. 598-872
FabrikantnummerR900019816
FabrikantBosch Rexroth
76,17 €
Each
Aantal stuks
- CETOP 3 110V ac -
RS-stocknr. 121-5643
FabrikantnummerMD-2-24VDC-PA
FabrikantFesto
18,38 €
Each
Aantal stuks
MD-2 - 24V dc 3D CAD Model
RS-stocknr. 268-2547
Fabrikantnummer132401
FabrikantBurkert
20,21 €
Each
Aantal stuks
6519 - 110V ac -
RS-stocknr. 121-5691
FabrikantnummerMSFW-110-50/60
FabrikantFesto
27,34 €
Each
Aantal stuks
MSFW - 110V ac -
RS-stocknr. 187-5717
FabrikantRS PRO
18,50 €
Each
Aantal stuks
03F - 24V ac -
Nieuw
RS-stocknr. 187-5720
FabrikantRS PRO
18,50 €
Each
Aantal stuks
03F - 220V ac -
RS-stocknr. 256-0368
FabrikantnummerR900020175
FabrikantBosch Rexroth
74,70 €
Each
Aantal stuks
- CETOP 3 110V ac -
RS-stocknr. 181-6469
FabrikantnummerMSFG-24-EX
FabrikantFesto
21,17 €
Each
Aantal stuks
MSFG - 24V dc -
Related Products
6X Series direct operating, spring return and detent ...
Description:
6X Series direct operating, spring return and detent directional control spool valves. Solenoid operated by a 24Vdc or 110Vac power supplyPorting Pattern to CETOP 3 size 6 for subplate mounting Wet pin dc or ac removable solenoids can be rotated ...
The RS Pro valve range is robust , ...
Description:
The RS Pro valve range is robust , versatile and combines high performances with compact installation dimensions. Solenoid, electrical, mechanical and manual operated. Large flow capacity , short change-over times and low change-over pressure. Available in 3 sizes: 1/8 - ...
Fast response, high flow, inline ported valvesWear compensation ...
Description:
Fast response, high flow, inline ported valvesWear compensation system for optimum performance1.2W low power solenoid operators, ordered separatelyNon locking manual overrideIP65 Protection Rating.
Modular systemValve pressed manually, mechanically, pneumatically or electricallyWith ...
Description:
Modular systemValve pressed manually, mechanically, pneumatically or electricallyWith 3 or 5 connections - G 1 / 8 or G 1 / 4Diagnostic pin to display the switching position or for manual overrideA circlip prevents the manual override from being activated ...