Replacement Solenoid Coils

Replacement Hydraulic solenoid coils are needed in hydraulic systems when the solenoid coil used to control a hydraulic solenoid valve wears out or stops functioning. A solenoid is an electromagnet that consists of a tightly wrapped metal coil around solid metalcore. They produce a controlled, uniform magnetic field, and the metal coil can be inserted or removed which creates a method of control for various devices, including a hydraulic valve.

RS Components offer a range of high-quality replacement hydraulic solenoid valves from leading brands including Asco, Festo, Burkert, Parker Bosch Rexroth and of course RS PRO.

How do solenoid coils work in a hydraulic system?

In a hydraulic solenoid valve, solenoids are used to control the flow of fluid. Most commonly, they are used as a low-power switch that opens and closes a pilot valve, which in turns controls the main valve by applying pressure to a connected piston or diaphragm.

Types of Hydraulic solenoid coils

There is little difference between different types of hydraulic solenoid coils, but they can have various power supply voltage which may affect which one you choose. They are also available from a range of different manufacturers for all of your repair and maintenance needs. Coil voltages include:

  • 230 V ac
  • 110 V ac
  • 24 V dc
  • 12 V dc

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series CETOP Mounting Power Supply Voltage CAD Drawing
RS-stocknr. 268-2553
Fabrikantnummer131274
FabrikantBurkert
20,98 €
Each
Aantal stuks
6519 - 230V ac -
RS-stocknr. 268-2531
Fabrikantnummer130105
FabrikantBurkert
20,98 €
Each
Aantal stuks
6519 - 24V dc -
RS-stocknr. 268-2547
Fabrikantnummer132401
FabrikantBurkert
20,21 €
Each
Aantal stuks
6519 - 110V ac -