Hydraulic Solenoid Actuated Directional Control Valves - CETOP Mounting

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series CETOP Mounting Number of Ports Number of Positions Spool Type Solenoid Type Power Supply Voltage Maximum Flow Rate Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 256-0289
FabrikantnummerR900561278
FabrikantBosch Rexroth
235,03 €
Each
Aantal stuks
6X CETOP 3 4-way 2 E Double 24V dc 60L/min 350 bar +50°C -20°C
RS-stocknr. 256-0273
FabrikantnummerR900567512
FabrikantBosch Rexroth
280,09 €
Each
Aantal stuks
6X CETOP 3 4-way 2 D Double 24V dc 80L/min 350 bar +50°C -20°C
RS-stocknr. 256-0324
FabrikantnummerR900561288
FabrikantBosch Rexroth
235,03 €
Each
Aantal stuks
6X CETOP 3 4-way 2 J Double 24V dc 80L/min 350 bar +50°C -20°C
RS-stocknr. 256-0295
FabrikantnummerR900558641
FabrikantBosch Rexroth
242,74 €
Each
Aantal stuks
6X CETOP 3 4-way 2 E Double 110V ac 60L/min 350 bar +50°C -20°C
RS-stocknr. 256-0251
FabrikantnummerR900551704
FabrikantBosch Rexroth
137,33 €
Each
Aantal stuks
6X CETOP 3 4-way 2 D Double 110V ac 60L/min 350 bar +50°C -20°C
RS-stocknr. 256-0302
FabrikantnummerR900561282
FabrikantBosch Rexroth
168,68 €
Each
Aantal stuks
6X CETOP 3 - 2 G - 24V dc 80L/min - +80°C -30°C
RS-stocknr. 256-0330
FabrikantnummerR900551703
FabrikantBosch Rexroth
171,64 €
Each
Aantal stuks
6X CETOP 3 4-way 2 J Double 110V ac 60L/min 350 bar +50°C -20°C
RS-stocknr. 134-6963
FabrikantnummerD1VW001CNKW
FabrikantParker
333,81 €
Each
Aantal stuks
D1VW CETOP 3 4-way 3 C Double 12V dc - 210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar +60°C -25°C
RS-stocknr. 134-6986
FabrikantnummerD3W020HNYW
FabrikantParker
451,70 €
Each
Aantal stuks
D3W CETOP 5 4-way 2 H Single 110 V ac, 120 V ac - 105 bar +60°C -25°C
RS-stocknr. 134-6959
FabrikantnummerD1VW020BNYW
FabrikantParker
289,74 €
Each
Aantal stuks
D1VW CETOP 3 4-way 2 B Single 110 V ac, 120 V ac - 140 bar +60°C -25°C
RS-stocknr. 134-6970
FabrikantnummerD1VW008CNJW
FabrikantParker
391,85 €
Each
Aantal stuks
D1VW CETOP 3 4-way 3 C Double 24V dc - 210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar +60°C -25°C
RS-stocknr. 134-6987
FabrikantnummerD3W030BNYW
FabrikantParker
451,70 €
Each
Aantal stuks
D3W CETOP 5 4-way 2 B Single 110 V ac, 120 V ac - 105 bar +60°C -25°C
RS-stocknr. 134-6956
FabrikantnummerD1VW020HNJW
FabrikantParker
276,52 €
Each
Aantal stuks
D1VW CETOP 3 4-way 2 H Single 24V dc - 210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar +60°C -25°C
RS-stocknr. 134-6973
FabrikantnummerD1VW004CNYW
FabrikantParker
359,15 €
Each
Aantal stuks
D1VW CETOP 3 6-way 3 C Double 110 V ac, 120 V ac - 140 bar +60°C -25°C
RS-stocknr. 134-6962
FabrikantnummerD1VW030HNYW
FabrikantParker
301,33 €
Each
Aantal stuks
D1VW CETOP 3 4-way 2 H Single 110 V ac, 120 V ac - 140 bar +60°C -25°C
RS-stocknr. 134-6993
FabrikantnummerD3W001CNJW
FabrikantParker
574,03 €
Each
Aantal stuks
D3W CETOP 5 4-way 3 C Double 24V dc - 210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar +60°C -25°C
RS-stocknr. 134-6994
FabrikantnummerD3W002CNJW
FabrikantParker
574,03 €
Each
Aantal stuks
D3W CETOP 5 4-way 3 C Double 24V dc - 210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar +60°C -25°C
RS-stocknr. 134-6995
FabrikantnummerD3W004CNJW
FabrikantParker
574,03 €
Each
Aantal stuks
D3W CETOP 5 6-way 3 C Double 24V dc - 210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar +60°C -25°C
RS-stocknr. 134-6967
FabrikantnummerD1VW001CNJW
FabrikantParker
347,16 €
Each
Aantal stuks
D1VW CETOP 3 4-way 3 C Double 24V dc - 210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar +60°C -25°C
RS-stocknr. 134-6988
FabrikantnummerD3W030HNYW
FabrikantParker
451,70 €
Each
Aantal stuks
D3W CETOP 5 4-way 2 H Single 110 V ac, 120 V ac - 105 bar +60°C -25°C
Related Products
A range of CETOP mounting flow control valves ...
Description:
A range of CETOP mounting flow control valves for limiting the flow of hydraulic fluid to actuators. They operate using mineral oils (HL, HLP) to DIN 51 524 with a viscosity range of 10 to 800mm²/s. For vertical stacking assemblies ...
ZNS series CETOP 03 counterbalance use a leak ...
Description:
ZNS series CETOP 03 counterbalance use a leak free poppet valve to provide reliable and smooth operation of a hydraulic actuator when overrunning. A pilot valve operated by the inlet flow controls the return flow and ensures smooth and cavitation ...
Manually operated directional control spool valves. Porting is ...
Description:
Manually operated directional control spool valves. Porting is to CETOP 3 size 6, for subplate mountingMaximum working pressure 315 barMaximum flow rate 60 l/minFour spool options are available with a choice of spring return or a detent featureWith detent the ...
CETOP mounting hydraulic pressure relief valves suitable for ...
Description:
CETOP mounting hydraulic pressure relief valves suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 10 to 800 mm²/second viscosity. Sandwich plate designClosed at rest with relief to tank when the pre-set pressure is ...