Hydraulic Pressure Relief Valves - CETOP Mounting

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series CETOP Mounting Pressure Relief Setting Maximum Flow Rate Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 728-916
FabrikantnummerR900409898
FabrikantBosch Rexroth
294,66 €
Each
Aantal stuks
4X - 315bar 60L/min 315 bar +80°C -20°C
RS-stocknr. 134-7011
FabrikantnummerZDV-P02-5-S0-D1
FabrikantParker
528,81 €
Each
Aantal stuks
ZDV CETOP 5 0 → 350bar - 315 bar +60°C -20°C
RS-stocknr. 134-7014
FabrikantnummerZDV-A02-5-S0-D2
FabrikantParker
528,81 €
Each
Aantal stuks
ZDV CETOP 5 0 → 350bar - 315 bar +60°C -20°C
RS-stocknr. 134-7004
FabrikantnummerZDV-A01-5-S0-D2
FabrikantParker
399,92 €
Each
Aantal stuks
ZDV CETOP 3 0 → 350bar - 350 bar +60°C -20°C
RS-stocknr. 134-7012
FabrikantnummerZDV-A02-1-S0-D1
FabrikantParker
528,81 €
Each
Aantal stuks
ZDV CETOP 5 0 → 70bar - 315 bar +60°C -20°C
RS-stocknr. 134-7002
FabrikantnummerZDV-P01-5-S0-D1
FabrikantParker
415,92 €
Each
Aantal stuks
ZDV CETOP 3 0 → 350bar - 350 bar +60°C -20°C
RS-stocknr. 134-7016
FabrikantnummerZDV-B02-5-S0-D4
FabrikantParker
528,81 €
Each
Aantal stuks
ZDV CETOP 5 0 → 350bar - 315 bar +60°C -20°C
RS-stocknr. 134-7010
FabrikantnummerZDV-P02-1-S0-D1
FabrikantParker
528,81 €
Each
Aantal stuks
ZDV CETOP 5 0 → 70bar - 315 bar +60°C -20°C
RS-stocknr. 134-7003
FabrikantnummerZDV-A01-1-S0-D1
FabrikantParker
399,92 €
Each
Aantal stuks
ZDV CETOP 3 0 → 70bar - 350 bar +60°C -20°C
RS-stocknr. 134-7006
FabrikantnummerZDV-B01-5-S0-D4
FabrikantParker
399,92 €
Each
Aantal stuks
ZDV CETOP 3 0 → 350bar - 350 bar +60°C -20°C
RS-stocknr. 134-7005
FabrikantnummerZDV-B01-5-S0-D3
FabrikantParker
399,92 €
Each
Aantal stuks
ZDV CETOP 3 0 → 350bar - 350 bar +60°C -20°C
Related Products
Sandwich design check valves from Parker Hannifin for ...
Description:
Sandwich design check valves from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. Throttle check is available on port A or B and A + B configurations (See manufacturers part number). • Mountable in any position • ...
ZNS series CETOP 03 counterbalance use a leak ...
Description:
ZNS series CETOP 03 counterbalance use a leak free poppet valve to provide reliable and smooth operation of a hydraulic actuator when overrunning. A pilot valve operated by the inlet flow controls the return flow and ensures smooth and cavitation ...
Manually operated directional control spool valves. Porting is ...
Description:
Manually operated directional control spool valves. Porting is to CETOP 3 size 6, for subplate mountingMaximum working pressure 315 barMaximum flow rate 60 l/minFour spool options are available with a choice of spring return or a detent featureWith detent the ...
These manifold blocks form the basis of complete ...
Description:
These manifold blocks form the basis of complete control systems in a vertical stacking configurationCompact hydraulic circuits can be built on each axis, using vertical stacked sandwich plate valves in combination with directional control valvesCircuits have a common pressure and ...