Hydraulic Manifolds

Hydraulic manifolds help to regulate fluid flow between the components of a hydraulic system. 

 

What are hydraulic manifolds used for?

A hydraulic manifold allows you to manually regulate the amount of fluid flow between parts of hydraulic machinery using levers or switches. They act like the switchboard of an electrical circuit in that they allow the operator to control the transfer of power between the components of the system, like pumps and actuators. 


A manifold consists of an array of hydraulic valves connected to each other. This structure allows for the combined interaction of these valves in the hydraulic manifold, which enables complex control functionalities to intensify fluid flow and increase the level of pressure, and vice versa. 


Types of hydraulic manifolds

Hydraulic manifolds have either a single-piece design or a modular design and come in cylindrical, hexagonal or block configurations, depending on your needs. The components you use with the manifold depend on the type you select. 


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Stations Maximum Operating Pressure
RS-stocknr. 120-839
FabrikantnummerHM6
FabrikantHi-Force
161,24 €
Each
Aantal stuks
HM 6 700 bar
RS-stocknr. 283-1424
FabrikantnummerA66
FabrikantEnerpac
122,60 €
Each
Aantal stuks
A 6 700 bar
RS-stocknr. 750-2752
FabrikantnummerAM41
FabrikantEnerpac
877,36 €
Each
Aantal stuks
AM 7 700 bar
RS-stocknr. 283-1979
FabrikantnummerA64
FabrikantEnerpac
160,98 €
Each
Aantal stuks
A 7 700 bar
RS-stocknr. 750-2758
FabrikantnummerAM21
FabrikantEnerpac
453,08 €
Each
Aantal stuks
AM 5 700 bar
RS-stocknr. 297-4694
FabrikantnummerR900172222
FabrikantBosch Rexroth
290,51 €
Each
Aantal stuks
- 4 -
Related Products
Sandwich design check valves from Parker Hannifin for ...
Description:
Sandwich design check valves from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. Throttle check is available on port A or B and A + B configurations (See manufacturers part number). • Mountable in any position • ...
A pilot operated sandwich design check valve from ...
Description:
A pilot operated sandwich design check valve from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. The outlet flow is blocked while inlet flow is free. Pressure at the inlet line opens teh check valve and allows ...
Components for use with the Enerpac range of ...
Description:
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads. For use with high pressure hydraulic equipment to control cylinder speedCan also be used ...
The single station gauge isolator valve by Parker ...
Description:
The single station gauge isolator valve by Parker has been designed to prevent pressure gauge damage and extend gauge life.When installed between gauge and pressure line, it protects the pressure gauge from continuous hydraulic pressure, surges or shock loads.Operated by ...