Hydraulic Flow Control Valves - Line Mounting

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Connection Port Thread Maximum Flow Rate Body Material Seal Material Maximum Operating Pressure Thread Size Thread Standard Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 243-5565
FabrikantRS PRO
136,14 €
Each
Aantal stuks
NDV G 1 350L/min Steel Nitrile Rubber 350 bar 1in G +100°C -10°C
RS-stocknr. 283-8289
FabrikantRS PRO
34,89 €
Each
Aantal stuks
FT1251/2 BSP 1/4 20L/min Nickel Plated Brass Nitrile Rubber 210 bar 1/4in BSP +100°C -20°C
RS-stocknr. 390-7689
FabrikantRS PRO
69,76 €
Each
Aantal stuks
FT257 G 3/8 60L/min Carbon Steel Nitrile Rubber 400 bar 3/8in G +100°C -20°C
RS-stocknr. 297-5906
FabrikantRS PRO
75,42 €
Each
Aantal stuks
F G 1/2 40L/min Carbon Steel PTFE 700 bar 1/2in G +240°C -20°C
RS-stocknr. 390-7869
FabrikantRS PRO
184,50 €
Each
Aantal stuks
- G 3/8 25L/min Steel Nitrile Rubber - 3/8in G +100°C -20°C
RS-stocknr. 243-5559
FabrikantRS PRO
70,95 €
Each
Aantal stuks
NDV G 3/4 175L/min Steel Nitrile Rubber 350 bar 3/4in G +100°C -10°C
RS-stocknr. 297-5899
FabrikantRS PRO
78,03 €
Each
Aantal stuks
F BSP 3/8 40L/min Carbon Steel PTFE 700 bar 3/8in BSP +240°C -20°C
RS-stocknr. 390-7752
FabrikantRS PRO
101,40 €
Each
Aantal stuks
- G 1/2 47L/min Steel Nitrile Rubber - 1/2in G +100°C -20°C
RS-stocknr. 390-7768
FabrikantRS PRO
167,14 €
Each
Aantal stuks
- G 3/4 85L/min Steel Nitrile Rubber - 3/4in G +100°C -20°C
RS-stocknr. 243-5521
FabrikantRS PRO
28,57 €
Each
Aantal stuks
NDV G 1/4 50L/min Steel Nitrile Rubber 350 bar 1/4in G +100°C -10°C
RS-stocknr. 283-4035
FabrikantRS PRO
69,30 €
Each
Aantal stuks
FT1251/5 G 1/2 50L/min Nickel Plated Brass Nitrile Rubber 210 bar 1/2in G +100°C -20°C
RS-stocknr. 390-7819
FabrikantRS PRO
208,65 €
Each
Aantal stuks
- G 1/2 50L/min Steel Nitrile Rubber - 1/2in G +100°C -20°C
RS-stocknr. 243-5543
FabrikantRS PRO
44,16 €
Each
Aantal stuks
NDV G 1/2 140L/min Steel Nitrile Rubber 350 bar 1/2in G +100°C -10°C
RS-stocknr. 243-5571
FabrikantRS PRO
36,21 €
Each
Aantal stuks
NDRV G 1/4 50L/min Steel Nitrile Rubber 350 bar 1/4in G +100°C -10°C
RS-stocknr. 283-4029
FabrikantRS PRO
58,67 €
Each
Aantal stuks
FT1251/5 G 3/8 30L/min Nickel Plated Brass Nitrile Rubber 210 bar 3/8in G +100°C -20°C
RS-stocknr. 283-4013
FabrikantRS PRO
49,44 €
Each
Aantal stuks
FT1251/5 G 1/4 20L/min Nickel Plated Brass Nitrile Rubber 210 bar 1/4in G +100°C -20°C
RS-stocknr. 243-5593
FabrikantRS PRO
53,67 €
Each
Aantal stuks
NDRV G 1/2 140L/min Steel Nitrile Rubber 350 bar 1/2in G +100°C -10°C
RS-stocknr. 390-7730
FabrikantRS PRO
73,32 €
Each
Aantal stuks
- G 1/4 13.5L/min Steel Nitrile Rubber - 1/4in G +100°C -20°C
RS-stocknr. 390-7673
FabrikantRS PRO
61,47 €
Each
Aantal stuks
FT257 G 1/4 25L/min Carbon Steel Nitrile Rubber 400 bar 1/4in G +100°C -20°C
RS-stocknr. 243-5587
FabrikantRS PRO
41,51 €
Each
Aantal stuks
NDRV G 3/8 75L/min Steel Nitrile Rubber 350 bar 3/8in G +100°C -10°C
Related Products
A range of CETOP mounting flow control valves ...
Description:
A range of CETOP mounting flow control valves for limiting the flow of hydraulic fluid to actuators. They operate using mineral oils (HL, HLP) to DIN 51 524 with a viscosity range of 10 to 800mm²/s. For vertical stacking assemblies ...
Valves offering simple and accurate speed control and ...
Description:
Valves offering simple and accurate speed control and flow regulation. Easy to read flow graduation scale, with position locking screw Built in safety stop prevents unintentional withdrawal of the handwheelRetaining nut included to enable panel mountingNitrile rubber seals0.5 bar cracking ...
High pressure flow control valves for general purpose ...
Description:
High pressure flow control valves for general purpose use in a hydraulic system.Easy to read colour flow graduation scale and a locking screw to stabilise flowNitrile rubber sealsTemp. range -10 to +100°C0.5 bar cracking pressure.
Manually operated directional control spool valves. Porting is ...
Description:
Manually operated directional control spool valves. Porting is to CETOP 3 size 6, for subplate mountingMaximum working pressure 315 barMaximum flow rate 60 l/minFour spool options are available with a choice of spring return or a detent featureWith detent the ...