Hydraulic Flow Control Valves - CETOP Mounting

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series CETOP Mounting Connection Port Thread Number of Ports Power Supply Voltage Maximum Operating Pressure Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Thread Standard Thread Size
RS-stocknr. 704-0320
FabrikantnummerR933003835
303,71 €
Each
Aantal stuks
R93 - G 1/2 6-way 12V dc 300 bar 90L/min - - G 1/2in
RS-stocknr. 134-7056
FabrikantnummerZNS-AB01-2-S0-D1
FabrikantParker
548,64 €
Each
Aantal stuks
ZNS CETOP 3 - - - 350 bar - -20°C +60°C - -
RS-stocknr. 134-7057
FabrikantnummerZNS-AB01-5-S0-D1
FabrikantParker
570,59 €
Each
Aantal stuks
ZNS CETOP 3 - - - 350 bar - -20°C +60°C - -
Related Products
A fine needle type 2-way directional control valveIdeal ...
Description:
A fine needle type 2-way directional control valveIdeal for sustained load holdingCan also be used for throttling functions3/8in-18 NPT, 700 bar.
Valve offering simple and accurate speed control and ...
Description:
Valve offering simple and accurate speed control and flow regulation. Easy to read flow graduation scale, with position locking screw Built in safety stop prevents unintentional withdrawal of the handwheelRetaining nut included to enable panel mountingNitrile rubber seals0.5 bar cracking ...
Enerpac’s V-66 manually operate check valves are for ...
Description:
Enerpac’s V-66 manually operate check valves are for use with both double and single acting cylinders. Used for load holding applications the check valve only allows oil to flow to the piston during operation. Oil can flow back to the ...
High pressure flow control valves for general purpose ...
Description:
High pressure flow control valves for general purpose use in a hydraulic system. Single ActingEasy to read colour flow graduation scale and a locking screw to stabilise flowNitrile rubber sealsTemp. range -10 to +100°C0.5 bar cracking pressure.