Hydraulic Test Points

Hydraulic test points are devices used to monitor and control pressure in low- or high-pressure and vacuum systems. They have a leak-proof sealing connection and can be coupled directly to a pressurised system.

What are hydraulic test points used for?

Hydraulic test points are used in most hydraulic systems for the purpose of pressure testing. Applications include hydraulic and gas monitoring, pressure monitoring and bleeding cylinders. They enable connection to pressure gauges, allow venting of air from hydraulic systems and are used in the pressure control of fluids and contamination sampling. They can also be used to monitor and control static and peak pressures.

How do hydraulic test points work?

Hydraulic test pointscan be quickly and easily connected to pressure gauges or test hoses. They're fitted with protective metal caps and a securing chain. Their compact design means they can be conveniently fitted in restricted spaces. Hydraulic test pointsprovide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown.


...
Lees meer Lees minder

Filters

21 - 21 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Thread Maximum Operating Pressure Maximum Joining Pressure Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS-stocknr. 432-5381
FabrikantnummerSMK 20 R 3/8 VB
FabrikantStauff
12,12 €
Each
Aantal stuks
R 3/8 Male 630 bar 400bar 3/8 in R +200°C -20°C Male
Related Products
Test point hose and test point pressure gauge ...
Description:
Test point hose and test point pressure gauge adaptor enable remote monitoring of hydraulic system pressure through pre-installed test point connectorsTest point hose designed for connecting test point connector to test point adaptor or directly to a pressure gauge5mm hose ...
Test point hose and test point pressure gauge ...
Description:
Test point hose and test point pressure gauge adaptor enable remote monitoring of hydraulic system pressure through pre-installed test point connectorsTest point hose designed for connecting test point connector to test point adaptor or directly to a pressure gauge5mm hose ...
Gauge adaptor and test hose allow remote monitoring ...
Description:
Gauge adaptor and test hose allow remote monitoring of hydraulic systemsBurst pressure 1100 bar5mm hose outside diameterMinimum bend radius 20mmPressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C).
These test products have a leak-proof ball-type sealing ...
Description:
These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide ...