Hydraulic Pressure Sensors

Hydraulic pressure sensors, often known as transducers, convert pressure measurements into an analog electrical output signal.

How do hydraulic pressure sensors work?

Just like other transducers, hydraulic pressure sensors require a source of electrical input in order to work successfully. The transducer input voltage can vary but is typically under 10 volts, while the output is usually in the hundreds of thousandths of volts. A change in the system's pressure causes a change in the transducer's resistance on the electrical circuit used and then results in a change to the output voltage. A hydraulic pressure sensor's output signal can be used in systems that need digital signals to work with the simple addition of an analog to digital converter (ADC).

Types of hydraulic pressure sensors

Stain gauge

Stain gauge transducers use the mechanical deformation under pressure of strain-sensitive variable resistors, which may be integrated into measurement circuits.

Thick/thin transducer

In a thick/thin film transducer, a titanium nitride film is applied to the sensor equipment to expose the circuit with piezoelectric (an electric voltage) sensitivity to pressure.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Connection Thread Output Connection Type Output Signal Maximum Pressure Minimum Pressure Minimum Operating Temperature Maximum Operating Temperature Input Connection Thread Standard Input Connection Thread Size
RS-stocknr. 725-5951
Fabrikantnummer12719332
FabrikantWIKA
126,65 €
Each
Aantal stuks
G 1/4 4-Pin L-Plug 4 → 20mA 250bar 0bar -30°C +80°C G 1/4in
RS-stocknr. 725-5954
Fabrikantnummer12719383
FabrikantWIKA
117,33 €
Each
Aantal stuks
G 1/4 4-Pin L-Plug 4 → 20mA 100bar 0bar -30°C +80°C G 1/4in
RS-stocknr. 725-5957
Fabrikantnummer12719375
FabrikantWIKA
117,33 €
Each
Aantal stuks
G 1/4 4-Pin L-Plug 4 → 20mA 160bar 0bar -30°C +80°C G 1/4in
RS-stocknr. 725-5948
Fabrikantnummer12719260
FabrikantWIKA
117,33 €
Each
Aantal stuks
G 1/4 4-Pin L-Plug 4 → 20mA 10bar 0bar -30°C +80°C G 1/4in
RS-stocknr. 725-5935
Fabrikantnummer12719049
FabrikantWIKA
117,33 €
Each
Aantal stuks
G 1/4 4-Pin L-Plug 4 → 20mA 1bar 0bar -30°C +80°C G 1/4in
RS-stocknr. 725-5941
Fabrikantnummer12719308
FabrikantWIKA
117,33 €
Each
Aantal stuks
G 1/4 4-Pin L-Plug 4 → 20mA 25bar 0bar -30°C +80°C G 1/4in
RS-stocknr. 725-5960
Fabrikantnummer12719341
FabrikantWIKA
126,65 €
Each
Aantal stuks
G 1/4 4-Pin L-Plug 4 → 20mA 400bar 0bar -30°C +80°C G 1/4in
RS-stocknr. 725-5939
Fabrikantnummer12719251
FabrikantWIKA
117,33 €
Each
Aantal stuks
G 1/4 4-Pin L-Plug 4 → 20mA 4bar 0bar -30°C +80°C G 1/4in
RS-stocknr. 725-5963
Fabrikantnummer12719367
FabrikantWIKA
117,33 €
Each
Aantal stuks
G 1/4 4-Pin L-Plug 4 → 20mA 600bar 0bar -30°C +80°C G 1/4in