Hydraulic Column Level Indicators

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Thread Scale Length Sight Gauge Material Screws and Fittings Material Maximum Operating Temperature Minimum Operating Temperature Connection Thread Size Connection Thread Standard
RS-stocknr. 331-9543
FabrikantnummerFL69213
FabrikantParker
21,17 €
Each
Aantal stuks
M12 74mm PA (Lens & Base), Polystyrene (Shroud) Steel +90°C -30°C M12 Metric
RS-stocknr. 914-9561
Fabrikantnummer111001-NP
FabrikantElesa-Clayton
32,24 €
Each
Aantal stuks
M10 42mm - Zinc Plated Steel +100°C -30°C 10 Metric
RS-stocknr. 914-9438
Fabrikantnummer11345
FabrikantElesa-Clayton
36,63 €
Each
Aantal stuks
M10 40mm PA Based Polymer Stainless Steel +80°C -20°C 10 Metric
RS-stocknr. 914-9536
Fabrikantnummer110081
FabrikantElesa-Clayton
66,32 €
Each
Aantal stuks
- - PA Based Polymer - +80°C -30°C - -
RS-stocknr. 914-9441
Fabrikantnummer11355
FabrikantElesa-Clayton
43,01 €
Each
Aantal stuks
M12 80mm PA Based Polymer Stainless Steel +80°C -20°C 12 Metric
RS-stocknr. 914-9539
Fabrikantnummer110083
FabrikantElesa-Clayton
66,32 €
Each
Aantal stuks
- - PA Based Polymer - +80°C -30°C - -
RS-stocknr. 331-9537
FabrikantnummerFL69113
FabrikantParker
18,11 €
Each
Aantal stuks
M12 30mm PA (Lens & Base), Polystyrene (Shroud) Steel +90°C -30°C M12 Metric
RS-stocknr. 914-9545
Fabrikantnummer111005
FabrikantElesa-Clayton
59,02 €
Each
Aantal stuks
M10 42mm - Stainless Steel +100 (Polyamide) °C, +130 (Polycarbonate) °C -30°C 10 Metric
RS-stocknr. 331-9559
FabrikantnummerFL.69313
FabrikantParker
21,51 €
Each
Aantal stuks
M12 202mm PA (Lens & Base), Polystyrene (Shroud) Steel +90°C -30°C M12 Metric
RS-stocknr. 914-9432
Fabrikantnummer11352
FabrikantElesa-Clayton
20,95 €
Each
Aantal stuks
M12 80mm PA Based Polymer Zinc Plated Steel +80°C -30°C 12 Metric
RS-stocknr. 914-9558
Fabrikantnummer111014
FabrikantElesa-Clayton
49,16 €
Each
Aantal stuks
M12 71mm - Zinc Plated Steel +100 (Polyamide) °C, +130 (Polycarbonate) °C -30°C 12 Metric
RS-stocknr. 914-9444
Fabrikantnummer11362
FabrikantElesa-Clayton
43,48 €
Each
Aantal stuks
M12 203mm PA Based Polymer Zinc Plated Steel +80°C -30°C 12 Metric
RS-stocknr. 914-9542
Fabrikantnummer111004
FabrikantElesa-Clayton
47,70 €
Each
Aantal stuks
M10 42mm - Zinc Plated Steel +100 (Polyamide) °C, +130 (Polycarbonate) °C -30°C 10 Metric
RS-stocknr. 283-2972
Fabrikantnummer11351
FabrikantElesa-Clayton
18,40 €
Each
Aantal stuks
M12 80mm PA Based Polymer Zinc Plated Steel +80°C -15°C M12 Metric
RS-stocknr. 914-9567
Fabrikantnummer111035
FabrikantElesa-Clayton
78,22 €
Each
Aantal stuks
M12 198mm - Stainless Steel +100 (Polyamide) °C, +130 (Polycarbonate) °C -30°C 12 Metric
RS-stocknr. 283-3004
Fabrikantnummer11343
FabrikantElesa-Clayton
38,47 €
Each
Aantal stuks
M10 40mm PA Based Polymer Stainless Steel +80°C -15°C M10 Metric
RS-stocknr. 283-3010
Fabrikantnummer11353
FabrikantElesa-Clayton
40,50 €
Each
Aantal stuks
M12 80mm PA Based Polymer Stainless Steel +80°C -15°C M12 Metric
RS-stocknr. 914-9573
Fabrikantnummer111021-NP
FabrikantElesa-Clayton
39,03 €
Each
Aantal stuks
M12 120mm - Zinc Plated Steel +100°C -30°C 12 Metric
RS-stocknr. 914-9549
Fabrikantnummer111011
FabrikantElesa-Clayton
41,21 €
Each
Aantal stuks
M12 71mm - Zinc Plated Steel 100°C -30°C 12 Metric
RS-stocknr. 914-9448
Fabrikantnummer11365
FabrikantElesa-Clayton
68,41 €
Each
Aantal stuks
M12 203mm PA Based Polymer Stainless Steel +80°C -20°C 12 Metric
Related Products
Highly resistant to shockEach unit is assembled with ...
Description:
Highly resistant to shockEach unit is assembled with an ultrasound welding procedure that guarantees perfect tightnessIndicators are available with zinc plated steel or AISI 303 stainless steel set screws and nutsMaximum operating temperature of 80°CSight Gauge Material: Polymide TechnopolymerNot suitable ...
Designed to add style and efficiency to tank ...
Description:
Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free ...
A column level indicator with font window protection ...
Description:
A column level indicator with font window protection to prevent against accidental shocks. The fluid level is clearly visible from the side positions and the polycarbonate protective shield can be removed for easy cleaning. Graduated screen is manufactured from self ...
A fluid level indicator from Elesa-Clayton with a ...
Description:
A fluid level indicator from Elesa-Clayton with a polycarbonate viewing tube and glass fibre reinforced polyamide end caps. The clear tube allows easy viewing of fluid level from both the front and sides. An easy to read graduated plastic contrast ...