Hydraulic Circulation Sights

Filters

21 - 35 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Thread Seal Material Maximum Operating Temperature Connection Thread Size Connection Thread Standard
RS-stocknr. 287-0148
Fabrikantnummer10901
FabrikantElesa-Clayton
1,935 €
Each (In a Pack of 2)
Aantal stuks
G 1/2 Nitrile Rubber +110°C 1/2 in G
RS-stocknr. 914-9450
Fabrikantnummer13672
FabrikantElesa-Clayton
2,07 €
Each
Aantal stuks
G 3/8 - +100°C 3/8 in G
RS-stocknr. 153-3749
Fabrikantnummer14461-EX
FabrikantElesa
105,57 €
1 Bag of 10
Bag(s)
G 1/2 Nitrile Rubber +80°C 12.7 mm G
RS-stocknr. 914-9457
Fabrikantnummer13652
FabrikantElesa-Clayton
2,07 €
Each
Aantal stuks
G 1/4 - +100°C 1/4 in G
RS-stocknr. 287-0176
Fabrikantnummer11111
FabrikantElesa-Clayton
3,72 €
Each (In a Pack of 2)
Aantal stuks
G 1-1/4 Nitrile Rubber +110°C 1-1/4 in G
RS-stocknr. 914-9643
FabrikantnummerGN.37555
FabrikantElesa-Clayton
25,79 €
Each
Aantal stuks
G 1-1/4 Stainless Steel +100°C 1-1/4 in G
RS-stocknr. 914-9621
FabrikantnummerGN.37549
FabrikantElesa-Clayton
12,32 €
Each
Aantal stuks
G 1/2 Stainless Steel +100°C 1/2 in G
RS-stocknr. 287-0154
Fabrikantnummer11001
FabrikantElesa-Clayton
3,23 €
Each (In a Pack of 2)
Aantal stuks
G 3/4 Nitrile Rubber +110°C 3/4 in G
RS-stocknr. 914-9595
FabrikantnummerGN.37470
FabrikantElesa-Clayton
19,19 €
Each
Aantal stuks
M26 Stainless Steel +180°C M26 x 1.5 Metric
RS-stocknr. 914-9454
Fabrikantnummer13692
FabrikantElesa-Clayton
2,33 €
Each
Aantal stuks
G 1/2 - +100°C 1/2 in G
RS-stocknr. 914-9637
FabrikantnummerGN.37552
FabrikantElesa-Clayton
16,06 €
Each
Aantal stuks
M26 Stainless Steel +100°C M26 x 1.5 Metric
RS-stocknr. 914-9606
FabrikantnummerGN.37478
FabrikantElesa-Clayton
28,50 €
Each
Aantal stuks
M42 Stainless Steel +180°C M42 x 1.5 Metric
RS-stocknr. 153-3748
Fabrikantnummer14441-EX
FabrikantElesa
105,57 €
1 Bag of 10
Bag(s)
G 3/8 Nitrile Rubber +80°C 9.52 mm G
RS-stocknr. 914-9592
FabrikantnummerGN.37468
FabrikantElesa-Clayton
14,10 €
Each
Aantal stuks
G 1/2 Stainless Steel +180°C 1/2 in G
RS-stocknr. 914-9602
FabrikantnummerGN.37476
FabrikantElesa-Clayton
21,58 €
Each
Aantal stuks
G 1 Stainless Steel +180°C 1 in G
Related Products
Resistant to solvents, oils with additives, greases, acids ...
Description:
Resistant to solvents, oils with additives, greases, acids and alkaliSupplied fitted with a synthetic rubber packing-ringMaximum working temperature 110°C.
Oil Level Indicator with a window consisting of ...
Description:
Oil Level Indicator with a window consisting of a continuous series of prisms providing a clear and immediate reading of oil level in the tank. Manufactured from a polyamide technopolymer with an NBR synthetic rubber packing seal. The indicator is ...
An oil level indicator manufactured from AISI 303 ...
Description:
An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working ...
An oil level indicator manufactured from AISI 303 ...
Description:
An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working ...