Hydraulic Circulation Sights

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Thread Seal Material Maximum Operating Temperature Connection Thread Size Connection Thread Standard
RS-stocknr. 914-9637
FabrikantnummerGN.37552
FabrikantElesa-Clayton
16,54 €
Each
Aantal stuks
M26 Stainless Steel +100°C M26 x 1.5 Metric
RS-stocknr. 914-9643
FabrikantnummerGN.37555
FabrikantElesa-Clayton
26,56 €
Each
Aantal stuks
G 1-1/4 Stainless Steel +100°C 1-1/4 in G
RS-stocknr. 914-9599
FabrikantnummerGN.37472
FabrikantElesa-Clayton
19,77 €
Each
Aantal stuks
G 3/4 Stainless Steel +180°C 3/4 in G
RS-stocknr. 914-9621
FabrikantnummerGN.37549
FabrikantElesa-Clayton
12,69 €
Each
Aantal stuks
G 1/2 Stainless Steel +100°C 1/2 in G
RS-stocknr. 914-9602
FabrikantnummerGN.37476
FabrikantElesa-Clayton
22,23 €
Each
Aantal stuks
G 1 Stainless Steel +180°C 1 in G
RS-stocknr. 914-9457
Fabrikantnummer13652
FabrikantElesa-Clayton
2,13 €
Each
Aantal stuks
G 1/4 - +100°C 1/4 in G
RS-stocknr. 153-3748
Fabrikantnummer14441-EX
FabrikantElesa-Clayton
108,74 €
1 Bag of 10
Bag(s)
G 3/8 Nitrile Rubber +80°C 9.52 mm G
RS-stocknr. 914-9646
FabrikantnummerGN.37556
FabrikantElesa-Clayton
26,29 €
Each
Aantal stuks
M42 Stainless Steel +100°C M42 x 1.5 Metric
RS-stocknr. 914-9583
FabrikantnummerGN.37466
FabrikantElesa-Clayton
14,49 €
Each
Aantal stuks
M20 Stainless Steel +180°C M20 x 1.5 Metric
RS-stocknr. 153-3750
Fabrikantnummer14481-EX
FabrikantElesa-Clayton
127,93 €
1 Bag of 10
Bag(s)
G 3/4 Nitrile Rubber +80°C 19.05 mm G
RS-stocknr. 153-3749
Fabrikantnummer14461-EX
FabrikantElesa-Clayton
108,74 €
1 Bag of 10
Bag(s)
G 1/2 Nitrile Rubber +80°C 12.7 mm G
RS-stocknr. 283-2950
Fabrikantnummer10851
FabrikantElesa-Clayton
1,94 €
Each (In a Pack of 2)
Aantal stuks
G 3/8 Nitrile Rubber +110°C 3/8 in G
RS-stocknr. 287-0148
Fabrikantnummer10901
FabrikantElesa-Clayton
1,995 €
Each (In a Pack of 2)
Aantal stuks
G 1/2 Nitrile Rubber +110°C 1/2 in G
RS-stocknr. 153-3746
Fabrikantnummer10901-EX
FabrikantElesa-Clayton
83,15 €
1 Bag of 10
Bag(s)
G 1/2 Nitrile Rubber +80°C 12.7 mm G
RS-stocknr. 914-9624
FabrikantnummerGN.37550
FabrikantElesa-Clayton
12,73 €
Each
Aantal stuks
M20 Stainless Steel +100°C M20 x 1.5 Metric
RS-stocknr. 287-0154
Fabrikantnummer11001
FabrikantElesa-Clayton
3,325 €
Each (In a Pack of 2)
Aantal stuks
G 3/4 Nitrile Rubber +110°C 3/4 in G
RS-stocknr. 914-9586
FabrikantnummerGN.37462
FabrikantElesa-Clayton
13,19 €
Each
Aantal stuks
M16 Stainless Steel +180°C M16 x 1.5 Metric
RS-stocknr. 914-9618
FabrikantnummerGN.37547
FabrikantElesa-Clayton
11,37 €
Each
Aantal stuks
G 3/8 Stainless Steel +100°C 3/8 in G
RS-stocknr. 914-9454
Fabrikantnummer13692
FabrikantElesa-Clayton
2,40 €
Each
Aantal stuks
G 1/2 - +100°C 1/2 in G
RS-stocknr. 914-9630
FabrikantnummerGN.37553
FabrikantElesa-Clayton
19,48 €
Each
Aantal stuks
G 1 Stainless Steel +100°C 1 in G
Related Products
Resistant to solvents, oils with additives, greases, acids ...
Description:
Resistant to solvents, oils with additives, greases, acids and alkaliSupplied fitted with a synthetic rubber packing-ringMaximum working temperature 110°C.
Oil Level Indicator with a window consisting of ...
Description:
Oil Level Indicator with a window consisting of a continuous series of prisms providing a clear and immediate reading of oil level in the tank. Manufactured from a polyamide technopolymer with an NBR synthetic rubber packing seal. The indicator is ...
An oil level indicator manufactured from AISI 303 ...
Description:
An oil level indicator manufactured from AISI 303 stainless steel. The tough safety glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a ...
An oil level indicator manufactured from AISI 303 ...
Description:
An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working ...