Replacement Hydraulic Filter Elements

Replacement hydraulic filter elements are used in the maintenance and repair of filter systems. The filter element is the most important part of a filter system as it's here that the actual filtration happens. They consist of filtration and support layers around filter support cores. End caps seal the mesh packs. The hydraulic fluid flows through the filter elements and solid particles are trapped in the mesh. Replacement hydraulic filter elements can filter lubricants, industrial fluids and gases.

What are replacement hydraulic filter elements used for?

Replacement hydraulic filter elements are used to support the safe and efficient working of protection mechanisms. They extend the service life of machinery and pumps by preventing damaging particles getting into them. They're used across all industrial and manufacturing environments and regular replacement is recommended.

Types of replacement hydraulic filter elements

Common configurations include radial and axial flowing, cored and cordless as well as high- or low-pressure elements. Filter flow patterns through these elements are usually from the outside inwards, but you get inward-to-outward, top-to-bottom and bottom-to-top variants. They can be designed for coarse or fine filtering and made from cellulose, wire mesh or even glass.


...
Lees meer Lees minder

Filters

101 - 118 van 118 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Filtration Size Maximum Flow Rate Overall Length Overall Diameter Maximum Operating Pressure
RS-stocknr. 869-6719
FabrikantnummerR928006818
FabrikantBosch Rexroth
231,19 €
Each
Aantal stuks
350 10µm - - - 330 bar
RS-stocknr. 869-6769
FabrikantnummerR928017144
FabrikantBosch Rexroth
47,93 €
Each
Aantal stuks
Type 9 10µm - - - 30 bar
RS-stocknr. 869-6921
FabrikantnummerR928041219
FabrikantBosch Rexroth
58,81 €
Each
Aantal stuks
- 6µm - - - -
RS-stocknr. 869-6731
FabrikantnummerR928007933
FabrikantBosch Rexroth
78,16 €
Each
Aantal stuks
350 25µm - - - 30 bar
RS-stocknr. 125-8446
Fabrikantnummer944420Q
FabrikantParker
66,74 €
Each
Aantal stuks
EPF 10µm 40L/min - - 25 bar
RS-stocknr. 125-8453
Fabrikantnummer944452Q
FabrikantParker
280,35 €
Each
Aantal stuks
EPF 10µm 500L/min - - 25 bar
RS-stocknr. 869-6876
FabrikantnummerR928025944
FabrikantBosch Rexroth
53,89 €
Each
Aantal stuks
Ten 25µm - - - 30 bar
RS-stocknr. 869-6911
FabrikantnummerR928036318
FabrikantBosch Rexroth
100,15 €
Each
Aantal stuks
Ten 10µm - - - -
RS-stocknr. 869-6716
FabrikantnummerR928006809
FabrikantBosch Rexroth
122,46 €
Each
Aantal stuks
350 10µm - - - 30 bar
RS-stocknr. 869-6823
FabrikantnummerR928019034
FabrikantBosch Rexroth
78,80 €
Each
Aantal stuks
Type 10 20µm - - - 30 bar
RS-stocknr. 869-6909
FabrikantnummerR928035095
FabrikantBosch Rexroth
352,20 €
Each
Aantal stuks
SG/SE 100µm - - - -
RS-stocknr. 125-8434
FabrikantnummerMX1518410*4
FabrikantParker
113,42 €
Each
Aantal stuks
Maxiflo 10µm 70L/min - - 10 bar
RS-stocknr. 869-6918
FabrikantnummerR928036155
FabrikantBosch Rexroth
43,36 €
Each
Aantal stuks
TLF 25µm - - - -
RS-stocknr. 125-8433
FabrikantnummerMXR8550
FabrikantParker
83,62 €
Each
Aantal stuks
Maxiflo 10µm 70L/min - - 10 bar
RS-stocknr. 869-6729
FabrikantnummerR928006971
FabrikantBosch Rexroth
308,17 €
Each
Aantal stuks
350 10µm - - - 30 bar
RS-stocknr. 869-6820
FabrikantnummerR928019137
FabrikantBosch Rexroth
40,12 €
Each
Aantal stuks
350 10µm - - - 30 bar
RS-stocknr. 869-6725
FabrikantnummerR928006917
FabrikantBosch Rexroth
187,93 €
Each
Aantal stuks
350 10µm - - - 30 bar
RS-stocknr. 729-155
FabrikantnummerG01930Q
FabrikantParker
59,90 €
Each
Aantal stuks
22PD 20µm - - - 414 bar