Replacement Hydraulic Filter Elements

Replacement hydraulic filter elements are used in the maintenance and repair of filter systems. The filter element is the most important part of a filter system as it's here that the actual filtration happens. They consist of filtration and support layers around filter support cores. End caps seal the mesh packs. The hydraulic fluid flows through the filter elements and solid particles are trapped in the mesh. Replacement hydraulic filter elements can filter lubricants, industrial fluids and gases.

What are replacement hydraulic filter elements used for?

Replacement hydraulic filter elements are used to support the safe and efficient working of protection mechanisms. They extend the service life of machinery and pumps by preventing damaging particles getting into them. They're used across all industrial and manufacturing environments and regular replacement is recommended.

Types of replacement hydraulic filter elements

Common configurations include radial and axial flowing, cored and cordless as well as high- or low-pressure elements. Filter flow patterns through these elements are usually from the outside inwards, but you get inward-to-outward, top-to-bottom and bottom-to-top variants. They can be designed for coarse or fine filtering and made from cellulose, wire mesh or even glass.


...
Lees meer Lees minder

Filters

61 - 80 van 118 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Filtration Size Maximum Flow Rate Overall Length Overall Diameter Maximum Operating Pressure
RS-stocknr. 512-651
FabrikantRS PRO
43,21 €
Each
Aantal stuks
SP 10µm 35L/min 112.5mm 45.5mm 420 bar
RS-stocknr. 869-6738
FabrikantnummerR928007211
FabrikantBosch Rexroth
37,62 €
Each
Aantal stuks
350 10µm - - - 30 bar
RS-stocknr. 729-127
FabrikantnummerG01281Q
FabrikantParker
67,70 €
Each
Aantal stuks
22PD 10µm - - - 414 bar
RS-stocknr. 869-6804
FabrikantnummerR928018555
FabrikantBosch Rexroth
108,72 €
Each
Aantal stuks
- 10µm - - - -
RS-stocknr. 869-6713
FabrikantnummerR928006863
FabrikantBosch Rexroth
146,23 €
Each
Aantal stuks
350 10µm - - - 30 bar
RS-stocknr. 188-649
FabrikantnummerG01370Q
FabrikantParker
68,41 €
Each
Aantal stuks
G 3µm - - - 414 bar
RS-stocknr. 869-6839
FabrikantnummerR928019283
FabrikantBosch Rexroth
85,39 €
Each
Aantal stuks
- 10µm - - - -
RS-stocknr. 869-6924
FabrikantnummerR928038331
FabrikantBosch Rexroth
93,55 €
Each
Aantal stuks
- 10µm - - - -
RS-stocknr. 385-3037
FabrikantnummerPR3059-RS
FabrikantParker
21,72 €
Each
Aantal stuks
PAR-FIT 10µm - 84mm 47mm -
RS-stocknr. 869-6788
FabrikantnummerR928017309
FabrikantBosch Rexroth
123,98 €
Each
Aantal stuks
Type 9 10µm - - - 30 bar
RS-stocknr. 869-6797
FabrikantnummerR928017529
FabrikantBosch Rexroth
89,45 €
Each
Aantal stuks
Type 10 10µm - - - 30 bar
RS-stocknr. 288-4311
FabrikantnummerG04345Q-RS
FabrikantParker
64,88 €
Each
Aantal stuks
G 20µm - - - 250 bar
RS-stocknr. 869-6753
FabrikantnummerR928017086
FabrikantBosch Rexroth
51,85 €
Each
Aantal stuks
Type 9 10µm - - - 210 bar
RS-stocknr. 869-6744
FabrikantnummerR928016621
FabrikantBosch Rexroth
44,13 €
Each
Aantal stuks
TLF 10µm - - - -
RS-stocknr. 869-6848
FabrikantnummerR928019926
FabrikantBosch Rexroth
90,32 €
Each
Aantal stuks
350 40µm - - - 30 bar
RS-stocknr. 869-6785
FabrikantnummerR928017483
FabrikantBosch Rexroth
45,72 €
Each
Aantal stuks
Type 10 10µm - - - 30 bar
RS-stocknr. 869-6794
FabrikantnummerR928017506
FabrikantBosch Rexroth
40,28 €
Each
Aantal stuks
Type 10 10µm - - - 30 bar
RS-stocknr. 869-6731
FabrikantnummerR928007933
FabrikantBosch Rexroth
78,00 €
Each
Aantal stuks
350 25µm - - - 30 bar
RS-stocknr. 869-6968
FabrikantnummerR928046505
FabrikantBosch Rexroth
161,26 €
Each
Aantal stuks
- 100µm - - - -
RS-stocknr. 869-6735
FabrikantnummerR928016612
FabrikantBosch Rexroth
67,72 €
Each
Aantal stuks
- 10µm - - - 7 bar