Hydraulic Breather Caps

Hydraulic breather caps are parts used to protect equipment against moisture and particle contamination. Moisture vapour is stripped from the air and expelled back into the atmosphere by pump cycles which means moisture is exerted with each flow cycle by the opening and closing of the breather caps. These caps also prevent dirt particles from entering the equipment at very high efficiency rates.

What are hydraulic breather caps used for?

Air trapped within hydraulic systems expands significantly above 72°C. This can cause vibration and unsteady function of machinery. Hydraulic breather caps release the trapped air to bring the system back into balance. Breather caps are often used in oil-cooled electrical transformers. They can also make up venting parts for gearboxes.

Mobile equipment (such as petrol tankers) has breather caps fitted to prevent explosions due to the motion of combustible materials in transit.

Types of hydraulic breather caps

Some hydraulic breather caps have added valves (double or vacuum) and others come with dipstick options. These caps can also have attached sealing discs that prevent hydraulic fluid leakage and keep dust particles out. Breather caps come in threaded, screw-on or bayonet configurations.


...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Filtration Size Connection Thread Cap Diameter Colour Cap Material Finish Maximum Operating Temperature Thread Size Thread Standard
RS-stocknr. 333-1111
FabrikantnummerSAB.1563.40
FabrikantParker
14,63 €
Each
Aantal stuks
40µm G 1/4 - Orange - - - 1/4 -
RS-stocknr. 729-026
FabrikantnummerH00279001
FabrikantParker
13,18 €
Each
Aantal stuks
70µm G 1/4 35mm - - - +90°C 1/4 -
RS-stocknr. 364-1317
Fabrikantnummer53921
FabrikantElesa-Clayton
2,83 €
Each
Aantal stuks
- G 3/4 42mm Orange Polyamide Semi Matte +120°C 3/4in G
RS-stocknr. 283-3240
Fabrikantnummer54681
FabrikantElesa-Clayton
6,62 €
Each
Aantal stuks
- G 3/4 42mm Orange Polyamide Semi Matte +120°C 3/4in G
RS-stocknr. 153-3759
Fabrikantnummer54222-EX
FabrikantElesa
12,79 €
1 Bag of 10
Bag(s)
40µ G 3/4 42mm Black, Orange Technopolymer Semi Matte +80°C 0.75in G
RS-stocknr. 364-1373
Fabrikantnummer54611
FabrikantElesa-Clayton
3,99 €
Each
Aantal stuks
- M16 x 1.5 31mm Orange Polyamide Semi Matte +120°C - Metric
RS-stocknr. 283-3149
Fabrikantnummer53935
FabrikantElesa-Clayton
2,83 €
Each
Aantal stuks
- G 1/4 31mm Orange Polyamide Semi Matte +120°C 1/4in G
RS-stocknr. 364-1288
Fabrikantnummer53901
FabrikantElesa-Clayton
2,40 €
Each
Aantal stuks
- G 3/8 31mm Orange Polyamide Semi Matte +120°C 3/8in G
RS-stocknr. 914-9485
Fabrikantnummer56241
FabrikantElesa-Clayton
5,86 €
Each
Aantal stuks
- G 3/4 57mm Orange Polyamide Semi Matte +100°C 3/4in G
RS-stocknr. 914-9479
Fabrikantnummer53933
FabrikantElesa-Clayton
6,25 €
Each
Aantal stuks
- G 1 1/2 57mm Orange Polyamide Semi Matte +100°C 1-1/2in G
RS-stocknr. 283-3199
Fabrikantnummer54201
FabrikantElesa-Clayton
3,68 €
Each
Aantal stuks
- G 3/4 42mm Orange Polyamide Semi Matte +120°C 3/4in G
RS-stocknr. 914-9460
Fabrikantnummer53932
FabrikantElesa-Clayton
5,86 €
Each
Aantal stuks
- G 1-1/4 57mm Orange Polyamide Semi Matte +100°C 1-1/4in G
RS-stocknr. 364-1294
Fabrikantnummer53911
FabrikantElesa-Clayton
2,40 €
Each
Aantal stuks
- G 1/2 31mm Orange Polyamide Semi Matte +120°C 1/2in G
RS-stocknr. 283-3228
Fabrikantnummer54661
FabrikantElesa-Clayton
4,24 €
Each
Aantal stuks
- G 3/8 31mm Orange Polyamide Semi Matte +120°C 3/8in G
RS-stocknr. 237-8743
FabrikantnummerAB685101
FabrikantParker
10,82 €
Each
Aantal stuks
10µm G 3/8 70mm Black Glass Filled Nylon - - 3/8 -
RS-stocknr. 283-3183
Fabrikantnummer56671
FabrikantElesa-Clayton
3,68 €
Each
Aantal stuks
- G 1/2 42mm Orange Polyamide Semi Matte +120°C 1/2in G
RS-stocknr. 329-1546
FabrikantParker
13,90 €
Each
Aantal stuks
10µm G 3/4 101mm - Glass Filled Nylon - +90°C 3/4 -
RS-stocknr. 283-3256
Fabrikantnummer54691
FabrikantElesa-Clayton
4,75 €
Each
Aantal stuks
- G 1 42mm Orange Polyamide Semi Matte +120°C 1in G
RS-stocknr. 283-3206
Fabrikantnummer54301
FabrikantElesa-Clayton
4,10 €
Each
Aantal stuks
- G 1 42mm Orange Polyamide Semi Matte +120°C 1in G
RS-stocknr. 283-3212
Fabrikantnummer54651
FabrikantElesa-Clayton
4,24 €
Each
Aantal stuks
- G 1/4 31mm Orange Polyamide Semi Matte +120°C 1/4in G
Related Products
Cap allows the movement of air through the ...
Description:
Cap allows the movement of air through the cap filter element, thus preventing dust from being drawn into the reservoir as the fluid level fluctuates. • Suitable for use with mineral oils• Maximum flow rate 455 L/min• 70 μm filter• ...
The IP65 rated range of moulded, non-corrodible, glass ...
Description:
The IP65 rated range of moulded, non-corrodible, glass filled nylon air breathers combine strength with a lightweight design. These screw-on type air breathers are non-pressurised and are a proven range of quality reservoir solutions. • Mouldings in glass filled nylon ...
The IP65 rated range of moulded, non-corrodible, glass ...
Description:
The IP65 rated range of moulded, non-corrodible, glass filled nylon air breathers combine strength with a lightweight design. These screw-on type air breathers are non-pressurised and are a proven range of quality reservoir solutions. • Mouldings in glass filled nylon ...
Resistant to solvents, oils, greases and other chemical ...
Description:
Resistant to solvents, oils, greases and other chemical agentsComplete with ELESA patented splash guard device that prevents oil loss Fitted with integral splash guard and suitable for use where oil is violently agitatedPolyamide Technopolymer constructionNBR synthetic rubber sealMaximum Temperature: 120°C. ...