Hydraulic Hand Pumps

With applications in filling, pressure testing and hydro test, a hydraulic hand pump needs no electric power to operate, allowing you to work independently from a power source. For the manual transference of fluids, hydraulic hand pumps are a practical and cost effective solution.
The RS Range of hydraulic hand pumps contains models suitable for a variety of requirements, offering variations in liquid volume displaced versus the measured effort of operating the handle.
How Do They Work?
Hydraulic hand pumps contain a reservoir of fluid that is typically activated by a lever. When the lever is pumped ’downward’ it generates pressure on the fluid which leads to it being displaced through the outlet. When the lever is pumped up it ’sucks in’ water from the inlet, resetting the reservoir for the next activation. Hydraulic hand pumps contain safeguard valves that prevent fluid being sucked back in through the outlet. Many hydraulic hand pumps are known as ’double action’ which means force is generated on both the up and down stroke of the lever, for more efficiency.
Features and Benefits
• Easy to operate
• Durable
• Low Maintenance
• Portable
• Cost Effective

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Single Or Two Speed Usable Oil Capacity Cylinder Stroke Displacement per Stroke 1st Stage Displacement per Stroke 2nd Stage Maximum Handle Effort Maximum Operating Pressure Dimensions Weight Height Width Length Operation
RS-stocknr. 903-3591
FabrikantnummerP141
FabrikantEnerpac
344,34 €
Each
Aantal stuks
Single 327cm³ 12.7mm - 0.9cm³ 32.7kg 700 bar 336 x 95 x 143 2.4kg 143mm 95mm 336mm Hand Operated
RS-stocknr. 283-1288
FabrikantnummerP80
FabrikantEnerpac
760,10 €
Each
Aantal stuks
Two 2200cm³ 25.4mm 16.22cm³ 2.46cm³ 47kg 700 bar 539 x 146 x 174mm 10.9kg 174mm 146mm 539mm -
RS-stocknr. 283-1317
FabrikantnummerPATG1102N
FabrikantEnerpac
890,16 €
Each
Aantal stuks
Single 2081cm³ - - - - 700 bar 347 x 165 x 211mm 8.2kg 211mm 165mm 347mm -
RS-stocknr. 283-1250
FabrikantnummerP392
FabrikantEnerpac
521,30 €
Each
Aantal stuks
Two 901cm³ 25.4mm 11.26cm³ 2.47cm³ 42.2kg 700 bar 533 x 120 x 177mm 4.1kg 177mm 120mm 533mm -
RS-stocknr. 283-1244
FabrikantnummerP391
FabrikantEnerpac
411,50 €
Each
Aantal stuks
Single 901cm³ 25.4mm - 2.47cm³ 38.6kg 700 bar 533 x 120 x 177mm 4.1kg 177mm 120mm 533mm -
RS-stocknr. 750-2718
FabrikantnummerXA11
FabrikantEnerpac
868,84 €
Each
Aantal stuks
- 1L - - - - - 351 x 256 x 152mm 8.6kg 152mm 256mm 351mm -
RS-stocknr. 122-2287
FabrikantnummerP77
FabrikantEnerpac
600,19 €
Each
Aantal stuks
Two 770cm³ 25.4mm 16.39cm³ 2.46cm³ 40kg 700 bar 21.63 x 5.51 x 6.39in 7.1kg 6.39in 5.51in 21.63in Hand Operated
RS-stocknr. 365-0119
FabrikantnummerSCR256H
FabrikantEnerpac
1.716,34 €
Each
Aantal stuks
Two 25t 158mm - - - 700 bar - - 273mm - - -
RS-stocknr. 283-1272
FabrikantnummerP39
FabrikantEnerpac
392,31 €
Each
Aantal stuks
Single 655cm³ 20.6mm - 2.62cm³ 50kg 700 bar 520 x 133 x 119mm 5.9kg 119mm 133mm 520mm -
RS-stocknr. 122-2285
FabrikantnummerXC1201ME
FabrikantEnerpac
2.725,90 €
Each
Aantal stuks
Single 1L 100mm - - - 700 bar 18.2 x 8.2 x 11.6in 10kg 11.6in 8.2in 18.2in Hand Operated
RS-stocknr. 750-2720
FabrikantnummerXPG1
FabrikantEnerpac
87,42 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 122-2286
FabrikantnummerXC1201MB
FabrikantEnerpac
2.725,90 €
Each
Aantal stuks
Single 1L 100mm - - - 700 bar 18.2 x 8.2 x 11.6in 10kg 11.6in 8.2in 18.2in Hand Operated
RS-stocknr. 365-0074
FabrikantnummerSCR102H
FabrikantEnerpac
1.298,45 €
Each
Aantal stuks
Two 10t 54mm - - - 700 bar - - 121mm - - -
RS-stocknr. 750-2727
FabrikantnummerXA11G
FabrikantEnerpac
889,92 €
Each
Aantal stuks
- 1L - - - - 700 bar 351 x 256 x 152mm 8.8kg 152mm 256mm 351mm -
RS-stocknr. 365-0080
FabrikantnummerSCR106H
FabrikantEnerpac
1.391,20 €
Each
Aantal stuks
Two 10t 156mm - - - 700 bar - - 247mm - - -