Fixed Hydraulic Cylinders

Fixed hydraulic cylinders, or rams, are mechanical actuators that allow hydraulics and systems to apply linear motion and force. They transfer the pressure from hydraulic fluid through a piston to the point of operation. Fixed cylinders operate without mechanical gears or levers, and are fixed components of machinery. Portable cylinders, by comparison, are moveable versions for many one-off applications (classified as lifting or pulling types).

What are fixed hydraulic cylinders used for?

Fixed hydraulic cylinders have evolved into a vast array of configurations, sizes and special designs. Cylinders are used in both industrial applications (including hydraulic presses, cranes, forges, compactors and packing machines) and mobile applications (agricultural machines, construction equipment, marine equipment, etc.). The mobile machinery industry relies nearly exclusively on hydraulic cylinders for linear motion.

Types of fixed hydraulic cylinders

The three most popular types of construction are tie-rod, welded rod and telescopic. All of these can be either single or double acting. Each type uses a different methodology depending on how the end caps are attached to the cylinder barrel, as well as internal nuances. Fixed hydraulic cylinders are also available in an array of scales, bore sizes and stroke lengths to suit various applications.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bore Stroke Length Closed Length Extended Length Pull Force Flow Rate Out Flow Rate In Weight Manufacturer Series Maximum Operating Pressure
RS-stocknr. 263-8657
FabrikantnummerR987155264
FabrikantBosch Rexroth
446,94 €
Each
Aantal stuks
40mm 300mm 490mm 790mm 14.02kN 7.5L/min 5.3L/min 850g 1X 160 bar
RS-stocknr. 263-8613
FabrikantnummerR987155261
FabrikantBosch Rexroth
380,53 €
Each
Aantal stuks
40mm 100mm 290mm 390mm 14.02kN 7.5L/min 5.3L/min 850g 1X 160 bar
RS-stocknr. 263-8629
FabrikantnummerR987155262
FabrikantBosch Rexroth
410,30 €
Each
Aantal stuks
40mm 150mm 340mm 490mm 14.02kN 7.5L/min 5.3L/min 850g 1X 160 bar
RS-stocknr. 263-8540
FabrikantnummerUK00827416
FabrikantBosch Rexroth
339,74 €
Each
Aantal stuks
32mm 50mm 243mm 293mm 8.79kN 4.8L/min 3.3L/min 550g 1X 160 bar
RS-stocknr. 263-8714
FabrikantnummerR987155269
FabrikantBosch Rexroth
557,72 €
Each
Aantal stuks
50mm 400mm 618mm 1018mm 21.55kN 11.8L/min 8.1L/min 1.2kg 1X 160 bar
RS-stocknr. 263-8556
Fabrikantnummer2952993400
FabrikantBosch Rexroth
339,72 €
Each
Aantal stuks
32mm 100mm 293mm 393mm 8.79kN 4.8L/min 3.3L/min 550g 1X 160 bar
Related Products
Direction of rotation is clockwise. Nominal displacement is ...
Description:
Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s ...
Direction of rotation is clockwise. Nominal displacement is ...
Description:
Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s ...
The through-bore piston design offers the user flexibility ...
Description:
The through-bore piston design offers the user flexibility when selecting equipment to provide a pulling force. This range of cylinders can also be used in the pushing modeThe replacement saddle is threaded to screw into the threaded counter-bore of the ...
For lifting and pushing applications where flexibility and ...
Description:
For lifting and pushing applications where flexibility and high cycle requirements existNon-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse ...