Hydraulic tee threaded adaptors are T-shaped, 3-way threaded connectors for attaching pipes and hoses to hydraulic systems. These are similar to other threaded adaptors, such as three-way Y adaptors or two-way straight threaded adaptorsas well as elbow threaded adaptors. Connection types are male and/or female.
What are hydraulic tee threaded adaptors used for?
Hydraulic tee threaded adaptors are used for adding connections to hydraulic systems to provide extra lines out. The adaptor itself can be attached to a hydraulic outlet and then have 2 more outlet pipes attached to it to divert hydraulic power to 2 different places. This type of port fitting is suitable for use with a range of reusable fittings and crimped-hoseassemblies.
Types of hydraulic tee threaded adaptors
These adaptors are available in brass, nickel-plated brass, stainless steel or steel with a zinc-chromate finish. They come in multiple configurations depending on your requirements, for example, male to male, female to female, female to male, or male to female. Maximum operating pressure varies to suit different applications and is measured in bars. Maximum and minimum operating temperatures are also specified, which can be significant for use in extreme temperature applications.
Description:
A selection of elbow adaptors with a robust
design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and ...
Description:
Nickel-plated brass body material. Enhances the aesthetic appearance
of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Description:
Equal 90° parallel thread male elbow joint.Parkers K
series adapters are manufactured to meet BS5200 standards and designed to seal with BSP Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. ...
Description:
Male to female parallel thread swivelling elbow.Parkers K
series adapters are manufactured to meet BS5200 standards and designed to seal with BSP Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. ...